Keywords:





WIRE HOOKUP 14AWG 3RATD G/Y 100' - 3132 GY005 - Cables, Wires

Green, Yellow Stripe Hook-up, Bus Bar, Test Lead Wire Cables, Wire 50/30 14 AWG 100' (30.5m) Alpha Wire Company Hook Up Wire 3132 GY005

Digi-Key Part Number A3132G-100-ND
Price Break
Call
Unit Price
Call
Extended Price
Call
Manufacturer Part Number3132 GY005
DescriptionWIRE HOOKUP 14AWG 3RATD G/Y 100'
Quantity Available Non-Stock
All prices are in USD

Purchase Green, Yellow Stripe Hook-up, Bus Bar, Test Lead Wire Cables, Wire 50/30 14 AWG 100' (30.5m) Alpha Wire Company Hook Up Wire 3132 GY005
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Specifications for Green, Yellow Stripe Hook-up, Bus Bar, Test Lead Wire Cables, Wire 50/30 14 AWG 100' (30.5m) Alpha Wire Company Hook Up Wire 3132 GY005
Technical/Catalog Information3132 GY005
VendorAlpha Wire Company
CategoryCables, Wires
ColorGreen, Yellow Stripe
Wire Gauge 14 AWG
Conductor Strand50/30
Voltage600V
Conductors1
Jacket (Insulation) MaterialPoly-Vinyl Chloride (PVC)
FeaturesUL Style 1015
Length100' (30.5m)
Cable TypeHook Up Wire
Jacket (Insulation) Diameter0.150" (3.80mm)
Jacket (Insulation) Thickness0.033" (0.84mm)
Operating Temperature-10°C ~ 105°C
RoHS StatusRequest Inventory Verification
Other Names 3132 GY005
3132 GY005
A3132G 100 ND
A3132G100ND
A3132G-100


Image of WIRE HOOKUP 14AWG 3RATD G/Y 100' - 3132 GY005

WIRE HOOKUP 14AWG 3RATD G/Y 100' - 3132 GY005 (A3132G-100-ND) - Cables, Wires

Related parts Green, Yellow Stripe Hook-up, Bus Bar, Test Lead Wire Cables, Wire 50/30 14 AWG 100' (30.5m) Alpha Wire Company Hook Up Wire 3132 GY005
WIRE HOOKUP 14AWG 3RATD G/Y 100' - 3132 GY005
 Order 'wire hookup 14awg 3ratd g/y 100' - 3132 GY005' online from Digi-Key. Manufactured by Alpha Wire Company. Digi-Key part number A3132G-100-ND.
WIRE HOOKUP 14AWG STRND G/Y 100' - 3112 GY005
 Order 'wire hookup 14awg strnd g/y 100' - 3112 GY005' online from Digi-Key. Manufactured by Alpha Wire Company. Digi-Key part number A3112G-100-ND.
WIRE HOOKUP 18AWG 3RATD G/Y 100' - 3130 GY005
 Order 'wire hookup 18awg 3ratd g/y 100' - 3130 GY005' online from Digi-Key. Manufactured by Alpha Wire Company. Digi-Key part number A3130G-100-ND.
WIRE HOOKUP 16AWG 3RATD G/Y 100' - 3131 GY005
 Order 'wire hookup 16awg 3ratd g/y 100' - 3131 GY005' online from Digi-Key. Manufactured by Alpha Wire Company. Digi-Key part number A3131G-100-ND.
WIRE HOOKUP 14AWG 3RATED BK 100' - 3132 BK005
 Order 'wire hookup 14awg 3rated bk 100' - 3132 BK005' online from Digi-Key. Manufactured by Alpha Wire Company. Digi-Key part number A3132B-100-ND.
WIRE HOOKUP 14AWG 3RATED BL 100' - 3132 BL005
 Order 'wire hookup 14awg 3rated bl 100' - 3132 BL005' online from Digi-Key. Manufactured by Alpha Wire Company. Digi-Key part number A3132L-100-ND.
WIRE HOOKUP 14AWG 3RATED BR 100' - 3132 BR005
 Order 'wire hookup 14awg 3rated br 100' - 3132 BR005' online from Digi-Key. Manufactured by Alpha Wire Company. Digi-Key part number A3132N-100-ND.
WIRE HOOKUP 12AWG STRND G/Y 100' - 3113 GY005
 Order 'wire hookup 12awg strnd g/y 100' - 3113 GY005' online from Digi-Key. Manufactured by Alpha Wire Company. Digi-Key part number 3113 GY005-ND.
WIRE HOOKUP 10AWG STRND G/Y 100' - 3114 GY005
 Order 'wire hookup 10awg strnd g/y 100' - 3114 GY005' online from Digi-Key. Manufactured by Alpha Wire Company. Digi-Key part number 3114 GY005-ND.
WIRE HOOKUP 8AWG STRAND G/Y 100' - 3115 GY005
 Order 'wire hookup 8awg strand g/y 100' - 3115 GY005' online from Digi-Key. Manufactured by Alpha Wire Company. Digi-Key part number 3115 GY005-ND.
WIRE HOOKUP 8AWG 3RATED G/Y 100' - 3135 GY005
 Order 'wire hookup 8awg 3rated g/y 100' - 3135 GY005' online from Digi-Key. Manufactured by Alpha Wire Company. Digi-Key part number 3135 GY005-ND.
WIRE HOOKUP 17AWG STRND G/Y 100' - 3110 GY005
 Order 'wire hookup 17awg strnd g/y 100' - 3110 GY005' online from Digi-Key. Manufactured by Alpha Wire Company. Digi-Key part number A3110G-100-ND.
WIRE HOOKUP 16AWG STRND G/Y 100' - 3111 GY005
 Order 'wire hookup 16awg strnd g/y 100' - 3111 GY005' online from Digi-Key. Manufactured by Alpha Wire Company. Digi-Key part number A3111G-100-ND.
WIRE HOOKUP 14AWG STRAND BK 100' - 3112 BK005
 Order 'wire hookup 14awg strand bk 100' - 3112 BK005' online from Digi-Key. Manufactured by Alpha Wire Company. Digi-Key part number A3112B-100-ND.
WIRE HOOKUP 14AWG STRAND BL 100' - 3112 BL005
 Order 'wire hookup 14awg strand bl 100' - 3112 BL005' online from Digi-Key. Manufactured by Alpha Wire Company. Digi-Key part number A3112L-100-ND.

Options for Green, Yellow Stripe Hook-up, Bus Bar, Test Lead Wire Cables, Wire 50/30 14 AWG 100' (30.5m) Alpha Wire Company Hook Up Wire 3132 GY005
Send this link via E-Mail
Help With This Screen

WIRE HOOKUP 14AWG 3RATD G/Y 100' - 3132 GY005
Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number Title Manufacturer Category Manufacturer Part No.
Previous: WIRE HOOKUP 14AWG 3RATD BL 1000' - 3132 BL001 Next: WIRE HOOKUP 14AWG 3RATED BK 100' - 3132 BK005
WIRE HOOKUP 14AWG 3RATD G/Y 100' - 3132 GY005