Keywords:





WIRE HOOKUP 14AWG 3RATED BK 1K' - 3132 BK001

Black Hook-up, Bus Bar, Test Lead Wire Cables, Wire 50/30 14 AWG 1000' (304.8m) Alpha Wire Company Hook Up Wire 3132 BK001

Digi-Key Part Number A3132B-1000-ND
Price Break
Call
Unit Price
Call
Extended Price
Call
Manufacturer Part Number3132 BK001
DescriptionWIRE HOOKUP 14AWG 3RATED BK 1K'
Quantity Available Non-Stock
All prices are in USD

Purchase Black Hook-up, Bus Bar, Test Lead Wire Cables, Wire 50/30 14 AWG 1000' (304.8m) Alpha Wire Company Hook Up Wire 3132 BK001
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Specifications for Black Hook-up, Bus Bar, Test Lead Wire Cables, Wire 50/30 14 AWG 1000' (304.8m) Alpha Wire Company Hook Up Wire 3132 BK001
Technical/Catalog Information3132 BK001
VendorAlpha Wire Company
CategoryCables, Wires
ColorBlack
Wire Gauge 14 AWG
Conductor Strand50/30
Voltage600V
Conductors1
Jacket (Insulation) MaterialPoly-Vinyl Chloride (PVC)
FeaturesUL Style 1015
Length1000' (304.8m)
Cable TypeHook Up Wire
Jacket (Insulation) Diameter0.150" (3.80mm)
Jacket (Insulation) Thickness0.033" (0.84mm)
Operating Temperature-10°C ~ 105°C
RoHS StatusRequest Inventory Verification
Other Names 3132 BK001
3132 BK001
A3132B 1000 ND
A3132B1000ND
A3132B-1000


Image of WIRE HOOKUP 14AWG 3RATED BK 1K' - 3132 BK001

WIRE HOOKUP 14AWG 3RATED BK 1K' - 3132 BK001 (A3132B-1000-ND)

Related parts Black Hook-up, Bus Bar, Test Lead Wire Cables, Wire 50/30 14 AWG 1000' (304.8m) Alpha Wire Company Hook Up Wire 3132 BK001
WIRE HOOKUP 14AWG 3RATED BK 1K' - 3132 BK001
 Order 'wire hookup 14awg 3rated bk 1k' - 3132 BK001' online from Digi-Key. Manufactured by Alpha Wire Company. Digi-Key part number A3132B-1000-ND.
WIRE HOOKUP 14AWG STRAND BK 1K' - 3112 BK001
 Order 'wire hookup 14awg strand bk 1k' - 3112 BK001' online from Digi-Key. Manufactured by Alpha Wire Company. Digi-Key part number A3112B-1000-ND.
WIRE HOOKUP 14AWG 3RATED BK 100' - 3132 BK005
 Order 'wire hookup 14awg 3rated bk 100' - 3132 BK005' online from Digi-Key. Manufactured by Alpha Wire Company. Digi-Key part number A3132B-100-ND.
WIRE HOOKUP 14AWG 3RATED BR 1K' - 3132 BR001
 Order 'wire hookup 14awg 3rated br 1k' - 3132 BR001' online from Digi-Key. Manufactured by Alpha Wire Company. Digi-Key part number A3132N-1000-ND.
WIRE HOOKUP 12AWG STRAND BK 1K' - 3113 BK001
 Order 'wire hookup 12awg strand bk 1k' - 3113 BK001' online from Digi-Key. Manufactured by Alpha Wire Company. Digi-Key part number 3113 BK001-ND.
WIRE HOOKUP 10AWG STRAND BK 1K' - 3114 BK001
 Order 'wire hookup 10awg strand bk 1k' - 3114 BK001' online from Digi-Key. Manufactured by Alpha Wire Company. Digi-Key part number 3114 BK001-ND.
WIRE HOOKUP 17AWG STRAND BK 1K' - 3110 BK001
 Order 'wire hookup 17awg strand bk 1k' - 3110 BK001' online from Digi-Key. Manufactured by Alpha Wire Company. Digi-Key part number A3110B-1000-ND.
WIRE HOOKUP 16AWG STRAND BK 1K' - 3111 BK001
 Order 'wire hookup 16awg strand bk 1k' - 3111 BK001' online from Digi-Key. Manufactured by Alpha Wire Company. Digi-Key part number A3111B-1000-ND.
WIRE HOOKUP 12AWG 3RATED BK 1K' - 3133 BK001
 Order 'wire hookup 12awg 3rated bk 1k' - 3133 BK001' online from Digi-Key. Manufactured by Alpha Wire Company. Digi-Key part number 3133 BK001-ND.
WIRE HOOKUP 10AWG 3RATED BK 1K' - 3134 BK001
 Order 'wire hookup 10awg 3rated bk 1k' - 3134 BK001' online from Digi-Key. Manufactured by Alpha Wire Company. Digi-Key part number 3134 BK001-ND.
WIRE HOOKUP 18AWG 3RATED BK 1K' - 3130 BK001
 Order 'wire hookup 18awg 3rated bk 1k' - 3130 BK001' online from Digi-Key. Manufactured by Alpha Wire Company. Digi-Key part number A3130B-1000-ND.
WIRE HOOKUP 16AWG 3RATED BK 1K' - 3131 BK001
 Order 'wire hookup 16awg 3rated bk 1k' - 3131 BK001' online from Digi-Key. Manufactured by Alpha Wire Company. Digi-Key part number A3131B-1000-ND.
WIRE HOOKUP 14AWG 3RATED BL 100' - 3132 BL005
 Order 'wire hookup 14awg 3rated bl 100' - 3132 BL005' online from Digi-Key. Manufactured by Alpha Wire Company. Digi-Key part number A3132L-100-ND.
WIRE HOOKUP 14AWG 3RATED BR 100' - 3132 BR005
 Order 'wire hookup 14awg 3rated br 100' - 3132 BR005' online from Digi-Key. Manufactured by Alpha Wire Company. Digi-Key part number A3132N-100-ND.
WIRE HOOKUP 8AWG STRAND BK 1000' - 3115 BK001
 Order 'wire hookup 8awg strand bk 1000' - 3115 BK001' online from Digi-Key. Manufactured by Alpha Wire Company. Digi-Key part number 3115 BK001-ND.

Options for Black Hook-up, Bus Bar, Test Lead Wire Cables, Wire 50/30 14 AWG 1000' (304.8m) Alpha Wire Company Hook Up Wire 3132 BK001
Send this link via E-Mail
Help With This Screen

WIRE HOOKUP 14AWG 3RATED BK 1K' - 3132 BK001
Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number Title Manufacturer Category Manufacturer Part No.
Previous: WIRE HOOKUP 14AWG 3RATED BK 100' - 3132 BK005 Next: WIRE HOOKUP 14AWG 3RATED BL 100' - 3132 BL005
WIRE HOOKUP 14AWG 3RATED BK 1K' - 3132 BK001