Keywords:





WIRE HOOKUP 16AWG 3RATED BR 1K' - 3131 BR001 - Cables, Wires

Brown Hook-up, Bus Bar, Test Lead Wire Cables, Wire 30/30 16 AWG 1000' (304.8m) Alpha Wire Company Hook Up Wire 3131 BR001

Digi-Key Part Number A3131N-1000-ND
Price Break
Call
Unit Price
Call
Extended Price
Call
Manufacturer Part Number3131 BR001
DescriptionWIRE HOOKUP 16AWG 3RATED BR 1K'
Quantity Available Non-Stock
All prices are in USD

Purchase Brown Hook-up, Bus Bar, Test Lead Wire Cables, Wire 30/30 16 AWG 1000' (304.8m) Alpha Wire Company Hook Up Wire 3131 BR001
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Specifications for Brown Hook-up, Bus Bar, Test Lead Wire Cables, Wire 30/30 16 AWG 1000' (304.8m) Alpha Wire Company Hook Up Wire 3131 BR001
Technical/Catalog Information3131 BR001
VendorAlpha Wire Company
CategoryCables, Wires
ColorBrown
Wire Gauge 16 AWG
Conductor Strand30/30
Voltage600V
Conductors1
Jacket (Insulation) MaterialPoly-Vinyl Chloride (PVC)
FeaturesUL Style 1015
Length1000' (304.8m)
Cable TypeHook Up Wire
Jacket (Insulation) Diameter0.130" (3.30mm)
Jacket (Insulation) Thickness0.033" (0.84mm)
Operating Temperature-10°C ~ 105°C
RoHS StatusRequest Inventory Verification
Other Names 3131 BR001
3131 BR001
A3131N 1000 ND
A3131N1000ND
A3131N-1000


Image of WIRE HOOKUP 16AWG 3RATED BR 1K' - 3131 BR001

WIRE HOOKUP 16AWG 3RATED BR 1K' - 3131 BR001 (A3131N-1000-ND) - Cables, Wires

Related parts Brown Hook-up, Bus Bar, Test Lead Wire Cables, Wire 30/30 16 AWG 1000' (304.8m) Alpha Wire Company Hook Up Wire 3131 BR001
WIRE HOOKUP 16AWG 3RATED BR 1K' - 3131 BR001
 Order 'wire hookup 16awg 3rated br 1k' - 3131 BR001' online from Digi-Key. Manufactured by Alpha Wire Company. Digi-Key part number A3131N-1000-ND.
WIRE HOOKUP 16AWG STRAND BR 1K' - 3111 BR001
 Order 'wire hookup 16awg strand br 1k' - 3111 BR001' online from Digi-Key. Manufactured by Alpha Wire Company. Digi-Key part number A3111N-1000-ND.
WIRE HOOKUP 16AWG 3RATED BK 1K' - 3131 BK001
 Order 'wire hookup 16awg 3rated bk 1k' - 3131 BK001' online from Digi-Key. Manufactured by Alpha Wire Company. Digi-Key part number A3131B-1000-ND.
WIRE HOOKUP 16AWG 3RATED BR 100' - 3131 BR005
 Order 'wire hookup 16awg 3rated br 100' - 3131 BR005' online from Digi-Key. Manufactured by Alpha Wire Company. Digi-Key part number A3131N-100-ND.
WIRE HOOKUP 17AWG STRAND BR 1K' - 3110 BR001
 Order 'wire hookup 17awg strand br 1k' - 3110 BR001' online from Digi-Key. Manufactured by Alpha Wire Company. Digi-Key part number A3110N-1000-ND.
WIRE HOOKUP 14AWG STRAND BR 1K' - 3112 BR001
 Order 'wire hookup 14awg strand br 1k' - 3112 BR001' online from Digi-Key. Manufactured by Alpha Wire Company. Digi-Key part number A3112N-1000-ND.
WIRE HOOKUP 14AWG 3RATED BR 100' - 3132 BR005
 Order 'wire hookup 14awg 3rated br 100' - 3132 BR005' online from Digi-Key. Manufactured by Alpha Wire Company. Digi-Key part number A3132N-100-ND.
WIRE HOOKUP 18AWG 3RATED BR 1K' - 3130 BR001
 Order 'wire hookup 18awg 3rated br 1k' - 3130 BR001' online from Digi-Key. Manufactured by Alpha Wire Company. Digi-Key part number A3130N-1000-ND.
WIRE HOOKUP 14AWG 3RATED BR 1K' - 3132 BR001
 Order 'wire hookup 14awg 3rated br 1k' - 3132 BR001' online from Digi-Key. Manufactured by Alpha Wire Company. Digi-Key part number A3132N-1000-ND.
WIRE HOOKUP 16AWG 3RATED BK 100' - 3131 BK005
 Order 'wire hookup 16awg 3rated bk 100' - 3131 BK005' online from Digi-Key. Manufactured by Alpha Wire Company. Digi-Key part number A3131B-100-ND.
WIRE HOOKUP 16AWG 3RATED BL 100' - 3131 BL005
 Order 'wire hookup 16awg 3rated bl 100' - 3131 BL005' online from Digi-Key. Manufactured by Alpha Wire Company. Digi-Key part number A3131L-100-ND.
WIRE HOOKUP 12AWG STRAND BN 1K' - 3113 BR001
 Order 'wire hookup 12awg strand bn 1k' - 3113 BR001' online from Digi-Key. Manufactured by Alpha Wire Company. Digi-Key part number 3113 BR001-ND.
WIRE HOOKUP 10AWG STRAND BN 1K' - 3114 BR001
 Order 'wire hookup 10awg strand bn 1k' - 3114 BR001' online from Digi-Key. Manufactured by Alpha Wire Company. Digi-Key part number 3114 BR001-ND.
WIRE HOOKUP 16AWG 3RATD BL 1000' - 3131 BL001
 Order 'wire hookup 16awg 3ratd bl 1000' - 3131 BL001' online from Digi-Key. Manufactured by Alpha Wire Company. Digi-Key part number A3131L-1000-ND.
WIRE HOOKUP 16AWG STRAND BK 1K' - 3111 BK001
 Order 'wire hookup 16awg strand bk 1k' - 3111 BK001' online from Digi-Key. Manufactured by Alpha Wire Company. Digi-Key part number A3111B-1000-ND.

Options for Brown Hook-up, Bus Bar, Test Lead Wire Cables, Wire 30/30 16 AWG 1000' (304.8m) Alpha Wire Company Hook Up Wire 3131 BR001
Send this link via E-Mail
Help With This Screen

WIRE HOOKUP 16AWG 3RATED BR 1K' - 3131 BR001
Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number Title Manufacturer Category Manufacturer Part No.
Previous: WIRE HOOKUP 16AWG 3RATED BR 100' - 3131 BR005 Next: WIRE HOOKUP 16AWG 3RATED G/Y 1K' - 3131 GY001
WIRE HOOKUP 16AWG 3RATED BR 1K' - 3131 BR001