CONN BARRIER STRIP 12POS .375" - 38720-0212 - Connectors
| Digi-Key Part Number | WM5727-ND |
1 10 100 500 1000 |
8.41000 7.42000 4.94680 3.95740 3.28464 |
Extended Price
8.41 74.20 494.68 1978.70 3284.64 |
| Manufacturer Part Number | 38720-0212 | |||
| Description | CONN BARRIER STRIP 12POS .375" | |||
| Quantity Available | 122 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 38720-0212 |
| Vendor | Molex/Waldom Electronics Corp |
| Category | Connectors |
| Color | Black |
| Mounting Type | Board/Panel Mount |
| Number of Positions | 12 |
| Number of Rows | 1 |
| Pitch | 0.375" (9.52mm) 3/8" |
| Series | 38720 |
| Terminal Block Type | Barrier Block |
| Wire Size | 12-24 AWG |
| Number of Circuits | 12 |
| Features | Barrier Between Circuits, Flange |
| Current | 15A |
| Voltage | 300V |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
38720 0212 387200212 WM5727 ND WM5727ND WM5727 |
CONN BARRIER STRIP 12POS .375" - 38720-0212 (WM5727-ND) - Connectors
Related parts Connectors:CONN BARRIER STRIP 12POS .375" - 38720-0212
Order 'conn barrier strip 12pos .375" - 38720-0212' online from Digi-Key. Manufactured by Molex/Waldom Electronics Corp. Digi-Key part number WM5727-ND.
CONN BARRIER STRIP 12POS .375" - 38720-3212
Order 'conn barrier strip 12pos .375" - 38720-3212' online from Digi-Key. Manufactured by Molex/Waldom Electronics Corp. Digi-Key part number WM5737-ND.
CONN BARRIER STRIP 2POS .375" - 38720-0202
Order 'conn barrier strip 2pos .375" - 38720-0202' online from Digi-Key. Manufactured by Molex/Waldom Electronics Corp. Digi-Key part number WM5720-ND.
CONN BARRIER STRIP 3POS .375" - 38720-0203
Order 'conn barrier strip 3pos .375" - 38720-0203' online from Digi-Key. Manufactured by Molex/Waldom Electronics Corp. Digi-Key part number WM5721-ND.
CONN BARRIER STRIP 4POS .375" - 38720-0204
Order 'conn barrier strip 4pos .375" - 38720-0204' online from Digi-Key. Manufactured by Molex/Waldom Electronics Corp. Digi-Key part number WM5722-ND.
CONN BARRIER STRIP 5POS .375" - 38720-0205
Order 'conn barrier strip 5pos .375" - 38720-0205' online from Digi-Key. Manufactured by Molex/Waldom Electronics Corp. Digi-Key part number WM5723-ND.
CONN BARRIER STRIP 6POS .375" - 38720-0206
Order 'conn barrier strip 6pos .375" - 38720-0206' online from Digi-Key. Manufactured by Molex/Waldom Electronics Corp. Digi-Key part number WM5724-ND.
CONN BARRIER STRIP 8POS .375" - 38720-0208
Order 'conn barrier strip 8pos .375" - 38720-0208' online from Digi-Key. Manufactured by Molex/Waldom Electronics Corp. Digi-Key part number WM5725-ND.
CONN BARRIER STRIP 10POS .375" - 38720-0210
Order 'conn barrier strip 10pos .375" - 38720-0210' online from Digi-Key. Manufactured by Molex/Waldom Electronics Corp. Digi-Key part number WM5726-ND.
CONN BARRIER STRIP 2POS .375" - 38720-3202
Order 'conn barrier strip 2pos .375" - 38720-3202' online from Digi-Key. Manufactured by Molex/Waldom Electronics Corp. Digi-Key part number WM5728-ND.
CONN BARRIER STRIP 3POS .375" - 38720-3203
Order 'conn barrier strip 3pos .375" - 38720-3203' online from Digi-Key. Manufactured by Molex/Waldom Electronics Corp. Digi-Key part number WM5729-ND.
CONN BARRIER STRIP 4POS .375" - 38720-3204
Order 'conn barrier strip 4pos .375" - 38720-3204' online from Digi-Key. Manufactured by Molex/Waldom Electronics Corp. Digi-Key part number WM5730-ND.
CONN BARRIER STRIP 5POS .375" - 38720-3205
Order 'conn barrier strip 5pos .375" - 38720-3205' online from Digi-Key. Manufactured by Molex/Waldom Electronics Corp. Digi-Key part number WM5731-ND.
CONN BARRIER STRIP 6POS .375" - 38720-3206
Order 'conn barrier strip 6pos .375" - 38720-3206' online from Digi-Key. Manufactured by Molex/Waldom Electronics Corp. Digi-Key part number WM5732-ND.
CONN BARRIER STRIP 7POS .375" - 38720-3207
Order 'conn barrier strip 7pos .375" - 38720-3207' online from Digi-Key. Manufactured by Molex/Waldom Electronics Corp. Digi-Key part number WM5733-ND.
Send this link via E-Mail
Help With This Screen