Keywords:
Items in Stock
Lead Free
RoHS Compliant

Advanced
Classic Parts Search

CONN TERMINAL STRIP 10POS 12MM - 39100-1210

Digi-Key Part Number WM15916-ND
Price Break
1
10
100
500
1000
Unit Price
6.79000
5.98900
3.99270
3.19414
2.65114
Extended Price
6.79
59.89
399.27
1597.07
2651.14
Manufacturer Part Number39100-1210
DescriptionCONN TERMINAL STRIP 10POS 12MM
Quantity Available 261
All prices are in USD

QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Technical/Catalog Information39100-1210
VendorMolex/Waldom Electronics Corp
CategoryConnectors
ColorNatural
Mounting TypeBoard/Panel Mount
Number of Positions 20
Number of Rows2
Pitch0.472" (12.00mm)
SeriesEurostyle™ 39100
Terminal Block TypeEurostyle Terminal Strip
Wire Size8-20 AWG
Number of Circuits10
Features-
Current40A
Voltage600V
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names 39100 1210
391001210
WM15916 ND
WM15916ND
WM15916

39100-1210 Specification Sheet

Image of CONN TERMINAL STRIP 10POS 12MM - 39100-1210

CONN TERMINAL STRIP 10POS 12MM - 39100-1210 (WM15916-ND)

Related parts:
CONN TERMINAL STRIP 10POS 12MM - 39100-1210
 Order 'conn terminal strip 10pos 12mm - 39100-1210' online from Digi-Key. Manufactured by Molex/Waldom Electronics Corp. Digi-Key part number WM15916-ND.
CONN TERMINAL STRIP 10POS 10MM - 39100-1010
 Order 'conn terminal strip 10pos 10mm - 39100-1010' online from Digi-Key. Manufactured by Molex/Waldom Electronics Corp. Digi-Key part number WM15914-ND.
CONN TERMINAL STRIP 12POS 12MM - 39100-1212
 Order 'conn terminal strip 12pos 12mm - 39100-1212' online from Digi-Key. Manufactured by Molex/Waldom Electronics Corp. Digi-Key part number WM15917-ND.
CONN TERMINAL STRIP 10POS 12MM - 39600-0310
 Order 'conn terminal strip 10pos 12mm - 39600-0310' online from Digi-Key. Manufactured by Molex/Waldom Electronics Corp. Digi-Key part number WM5916-ND.
CONN TERMINAL STRIP 2POS 12MM - 39100-1202
 Order 'conn terminal strip 2pos 12mm - 39100-1202' online from Digi-Key. Manufactured by Molex/Waldom Electronics Corp. Digi-Key part number WM7723-ND.
CONN TERMINAL STRIP 3POS 12MM - 39100-1203
 Order 'conn terminal strip 3pos 12mm - 39100-1203' online from Digi-Key. Manufactured by Molex/Waldom Electronics Corp. Digi-Key part number WM7724-ND.
CONN TERMINAL STRIP 4POS 12MM - 39100-1204
 Order 'conn terminal strip 4pos 12mm - 39100-1204' online from Digi-Key. Manufactured by Molex/Waldom Electronics Corp. Digi-Key part number WM7725-ND.
CONN TERMINAL STRIP 6POS 12MM - 39100-1206
 Order 'conn terminal strip 6pos 12mm - 39100-1206' online from Digi-Key. Manufactured by Molex/Waldom Electronics Corp. Digi-Key part number WM7726-ND.
CONN TERMINAL STRIP 2POS 8MM - 39100-0802
 Order 'conn terminal strip 2pos 8mm - 39100-0802' online from Digi-Key. Manufactured by Molex/Waldom Electronics Corp. Digi-Key part number WM15900-ND.
CONN TERMINAL STRIP 3POS 8MM - 39100-0803
 Order 'conn terminal strip 3pos 8mm - 39100-0803' online from Digi-Key. Manufactured by Molex/Waldom Electronics Corp. Digi-Key part number WM15901-ND.
CONN TERMINAL STRIP 4POS 8MM - 39100-0804
 Order 'conn terminal strip 4pos 8mm - 39100-0804' online from Digi-Key. Manufactured by Molex/Waldom Electronics Corp. Digi-Key part number WM15902-ND.
CONN TERMINAL STRIP 5POS 8MM - 39100-0805
 Order 'conn terminal strip 5pos 8mm - 39100-0805' online from Digi-Key. Manufactured by Molex/Waldom Electronics Corp. Digi-Key part number WM15903-ND.
CONN TERMINAL STRIP 6POS 8MM - 39100-0806
 Order 'conn terminal strip 6pos 8mm - 39100-0806' online from Digi-Key. Manufactured by Molex/Waldom Electronics Corp. Digi-Key part number WM15904-ND.
CONN TERMINAL STRIP 6POS 8MM - 39100-0906
 Order 'conn terminal strip 6pos 8mm - 39100-0906' online from Digi-Key. Manufactured by Molex/Waldom Electronics Corp. Digi-Key part number WM15905-ND.
CONN TERMINAL STRIP 8POS 8MM - 39100-0808
 Order 'conn terminal strip 8pos 8mm - 39100-0808' online from Digi-Key. Manufactured by Molex/Waldom Electronics Corp. Digi-Key part number WM15906-ND.

Send this link via E-Mail
Help With This Screen
Title Manufacturer Category Manufacturer Part No. Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number
Previous: CONN TERMINAL STRIP 10POS 10MM - 39400-0310 Next: CONN TERMINAL STRIP 10POS 12MM - 39600-0310