TERMINAL PB 4POS 2.50" MOUNT - 33-1404 - Connectors, Interconnects
Panel Mount Terminal Block - Barrier Block Connectors, Interconnect GC Electronics Panel Mount 33-1404
| Digi-Key Part Number | GC400-ND |
1 10 100 250 500 1000 |
1.84000 1.65200 1.56060 1.46880 1.37700 1.19340 |
Extended Price
1.84 16.52 156.06 367.20 688.50 1193.40 |
| Manufacturer Part Number | 33-1404 | |||
| Description | TERMINAL PB 4POS 2.50" MOUNT | |||
| Quantity Available | 267 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 33-1404 |
| Vendor | GC Electronics |
| Category | Connectors, Interconnects |
| Color | Black |
| Mounting Type | Panel Mount |
| Number of Positions | 4 |
| Number of Rows | 1 |
| Pitch | - |
| Terminal Block Type | Barrier Block, Speaker Connector |
| Number of Circuits | 4 |
| Features | Pushbutton Spring Terminals |
| Current | - |
| Voltage | - |
| Wire Gauge | - |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
33 1404 331404 GC400 ND GC400ND GC400 |
33-1404 Specification Sheet
TERMINAL PB 4POS 2.50" MOUNT - 33-1404 (GC400-ND) - Connectors, Interconnects
Related parts Panel Mount Terminal Block - Barrier Block Connectors, Interconnect GC Electronics Panel Mount 33-1404TERMINAL PB 4POS 2.50" MOUNT - 33-1404
Order 'terminal pb 4pos 2.50" mount - 33-1404' online from Digi-Key. Manufactured by GC Electronics. Digi-Key part number GC400-ND.
TERMINAL PB 2POS 1.75" MOUNT - 33-1402
Order 'terminal pb 2pos 1.75" mount - 33-1402' online from Digi-Key. Manufactured by GC Electronics. Digi-Key part number GC399-ND.
TERMINAL PB 8POS 2.25" MOUNT - 33-1408
Order 'terminal pb 8pos 2.25" mount - 33-1408' online from Digi-Key. Manufactured by GC Electronics. Digi-Key part number GC401-ND.
ADAPTER T MODULAR 4POS IVORY - 30-9654-BU
Order 'adapter t modular 4pos ivory - 30-9654-BU' online from Digi-Key. Manufactured by GC Electronics. Digi-Key part number 30-9654-BU-ND.
TERMINAL QUICKFIT MALE .250"TAB - 1281
Order 'terminal quickfit male .250"tab - 1281' online from Digi-Key. Manufactured by Keystone Electronics. Digi-Key part number 1281K-ND.
TERMINAL QUICKFIT 45DEG .250"TAB - 1280
Order 'terminal quickfit 45deg .250"tab - 1280' online from Digi-Key. Manufactured by Keystone Electronics. Digi-Key part number 1280K-ND.
BOARD TERMINAL TURRET 4POS - 607-4
Order 'board terminal turret 4pos - 607-4' online from Digi-Key. Manufactured by Keystone Electronics. Digi-Key part number 607-4K-ND.
BOARD TERMINAL TURRET 4POS - 609-4
Order 'board terminal turret 4pos - 609-4' online from Digi-Key. Manufactured by Keystone Electronics. Digi-Key part number 609-4K-ND.
CRYSTAL 25.000 MHZ 20PF SMD - ECS-250-20-33-TR
Order 'crystal 25.000 mhz 20pf smd - ECS-250-20-33-TR' online from Digi-Key. Manufactured by ECS Inc. (VA). Digi-Key part number XC1142CT-ND.
CRYSTAL 25.000 MHZ 20PF SMD - ECS-250-20-33-TR
Order 'crystal 25.000 mhz 20pf smd - ECS-250-20-33-TR' online from Digi-Key. Manufactured by ECS Inc. Digi-Key part number XC1142TR-ND.
CRYSTAL 25.000 MHZ 20PF SMD - ECS-250-20-33-TR
Order 'crystal 25.000 mhz 20pf smd - ECS-250-20-33-TR' online from Digi-Key. Manufactured by ECS Inc. (VA). Digi-Key part number XC1142DKR-ND.
TENSION CARD GUIDE 2 GRIP 3.3" - TCG1-3.300-23
Order 'tension card guide 2 grip 3.3" - TCG1-3.300-23' online from Digi-Key. Manufactured by Richco Plastic Co. Digi-Key part number RP777-ND.
SWITCH PB SPST ON/MOM - 35-0432-0000
Order 'switch pb spst on/mom - 35-0432-0000' online from Digi-Key. Manufactured by GC Electronics. Digi-Key part number 35-0432-0000-ND.
SWTCH PB NO-SPST(MOM) 6A - 35-430
Order 'swtch pb no-spst(mom) 6a - 35-430' online from Digi-Key. Manufactured by GC Electronics. Digi-Key part number 35-430-ND.
SWITCH DIP 4POS TOP ACT - 35-964
Order 'switch dip 4pos top act - 35-964' online from Digi-Key. Manufactured by GC Electronics. Digi-Key part number 35-964-ND.
Options for Panel Mount Terminal Block - Barrier Block Connectors, Interconnect GC Electronics Panel Mount 33-1404
Send this link via E-Mail
Help With This Screen
