Panel Mount Terminal Block - Barrier Block Connectors, Interconnect Cinch Connectors Panel Mount 24-140
CONN BARRIER BLOCK .375" 24 POS - 24-140 - Connectors, Interconnects
| Digi-Key Part Number | CBB451-ND |
1 25 50 100 250 500 |
9.03000 6.86560 6.24500 5.64300 5.36084 5.00346 |
Extended Price
9.03 171.64 312.25 564.30 1340.21 2501.73 |
| Manufacturer Part Number | 24-140 | |||
| Description | CONN BARRIER BLOCK .375" 24 POS | |||
| Quantity Available | 18 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 24-140 |
| Vendor | Cinch Connectors |
| Category | Connectors, Interconnects |
| Color | Black |
| Mounting Type | Panel Mount |
| Number of Positions | 48 |
| Number of Rows | 2 |
| Pitch | 0.375" (9.53mm) |
| Terminal Block Type | Barrier Block |
| Number of Circuits | 24 |
| Features | Barrier Between Circuits, Flange |
| Current | 15A |
| Voltage | 250V |
| Wire Gauge | 16 AWG |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
24 140 24140 CBB451 ND CBB451ND CBB451 |
24-140 Specification Sheet
CONN BARRIER BLOCK .375" 24 POS - 24-140 (CBB451-ND) - Connectors, Interconnects
Related parts Panel Mount Terminal Block - Barrier Block Connectors, Interconnect Cinch Connectors Panel Mount 24-140Panel Mount Terminal Block - Barrier Block Connectors, Interconnect Cinch Connectors Panel Mount 12-140
Order 'conn barrier block .375" 12 pos - 12-140' online from Digi-Key. Manufactured by Cinch Connectors. Digi-Key part number CBB112-ND.
Terminal Block - Barrier Block Connector Cinch Connectors Panel Mount Barrier Between Circuits, Flange 12-140-Y
Order 'conn barrier block .375" 12 pos - 12-140-Y' online from Digi-Key. Manufactured by Cinch Connectors. Digi-Key part number CBB365-ND.
Panel Mount Terminal Block - Barrier Block Connectors, Interconnect Cinch Connectors Panel Mount 2-140
Order 'conn barrier block .375" 2 pos - 2-140' online from Digi-Key. Manufactured by Cinch Connectors. Digi-Key part number CBB102-ND.
Panel Mount Terminal Block - Barrier Block Connectors, Interconnect Cinch Connectors Panel Mount 3-140
Order 'conn barrier block .375" 3 pos - 3-140' online from Digi-Key. Manufactured by Cinch Connectors. Digi-Key part number CBB103-ND.
Panel Mount Terminal Block - Barrier Block Connectors, Interconnect Cinch Connectors Panel Mount 10-140
Order 'conn barrier block .375" 10 pos - 10-140' online from Digi-Key. Manufactured by Cinch Connectors. Digi-Key part number CBB110-ND.
Panel Mount Terminal Block - Barrier Block Connectors, Interconnect Cinch Connectors Panel Mount 11-140
Order 'conn barrier block .375" 11 pos - 11-140' online from Digi-Key. Manufactured by Cinch Connectors. Digi-Key part number CBB111-ND.
Terminal Block - Barrier Block Connector Cinch Connectors Panel Mount Barrier Between Circuits, Flange 13-140
Order 'conn barrier block .375" 13 pos - 13-140' online from Digi-Key. Manufactured by Cinch Connectors. Digi-Key part number CBB319-ND.
Panel Mount Terminal Block - Barrier Block Connectors, Interconnect Cinch Connectors Panel Mount 14-140
Order 'conn barrier block .375" 14 pos - 14-140' online from Digi-Key. Manufactured by Cinch Connectors. Digi-Key part number CBB320-ND.
Panel Mount Terminal Block - Barrier Block Connectors, Interconnect Cinch Connectors Panel Mount 15-140
Order 'conn barrier block .375" 15 pos - 15-140' online from Digi-Key. Manufactured by Cinch Connectors. Digi-Key part number CBB321-ND.
Panel Mount Terminal Block - Barrier Block Connectors, Interconnect Cinch Connectors Panel Mount 16-140
Order 'conn barrier block .375" 16 pos - 16-140' online from Digi-Key. Manufactured by Cinch Connectors. Digi-Key part number CBB322-ND.
Terminal Block - Barrier Block Connector Cinch Connectors Panel Mount Barrier Between Circuits, Flange 17-140
Order 'conn barrier block .375" 17 pos - 17-140' online from Digi-Key. Manufactured by Cinch Connectors. Digi-Key part number CBB323-ND.
Panel Mount Terminal Block - Barrier Block Connectors, Interconnect Cinch Connectors Panel Mount 18-140
Order 'conn barrier block .375" 18 pos - 18-140' online from Digi-Key. Manufactured by Cinch Connectors. Digi-Key part number CBB324-ND.
Terminal Block - Barrier Block Connector Cinch Connectors Panel Mount Barrier Between Circuits, Flange 19-140
Order 'conn barrier block .375" 19 pos - 19-140' online from Digi-Key. Manufactured by Cinch Connectors. Digi-Key part number CBB325-ND.
Panel Mount Terminal Block - Barrier Block Connectors, Interconnect Cinch Connectors Panel Mount 20-140
Order 'conn barrier block .375" 20 pos - 20-140' online from Digi-Key. Manufactured by Cinch Connectors. Digi-Key part number CBB326-ND.
Terminal Block - Barrier Block Connector Cinch Connectors Panel Mount Barrier Between Circuits, Flange 21-140
Order 'conn barrier block .375" 21 pos - 21-140' online from Digi-Key. Manufactured by Cinch Connectors. Digi-Key part number CBB327-ND.
Options for Panel Mount Terminal Block - Barrier Block Connectors, Interconnect Cinch Connectors Panel Mount 24-140
Send this link via E-Mail
Help With This Screen
