Panel Mount Terminal Block - Barrier Block Connectors, Interconnect Cinch Connectors Panel Mount 6-142
BARRIER BLOCK 6POS .563" - 6-142 - Connectors, Interconnects
| Digi-Key Part Number | CBB306-ND |
1 25 50 100 250 500 |
6.05000 4.59720 4.18160 3.77850 3.58956 3.35028 |
Extended Price
6.05 114.93 209.08 377.85 897.39 1675.14 |
| Manufacturer Part Number | 6-142 | |||
| Description | BARRIER BLOCK 6POS .563" | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 6-142 |
| Vendor | Cinch Connectors |
| Category | Connectors, Interconnects |
| Color | Black |
| Mounting Type | Panel Mount |
| Number of Positions | 12 |
| Number of Rows | 2 |
| Pitch | 0.563" (14.30mm) |
| Terminal Block Type | Barrier Block |
| Number of Circuits | 6 |
| Features | Barrier Between Circuits, Flange |
| Current | 30A |
| Voltage | 250V |
| Wire Gauge | 10 AWG |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
6 142 6142 CBB306 ND CBB306ND CBB306 |
6-142 Specification Sheet
BARRIER BLOCK 6POS .563" - 6-142 (CBB306-ND) - Connectors, Interconnects
Related parts Panel Mount Terminal Block - Barrier Block Connectors, Interconnect Cinch Connectors Panel Mount 6-142Panel Mount Terminal Block - Barrier Block Connectors, Interconnect Cinch Connectors Panel Mount 6-142
Order 'barrier block 6pos .563" - 6-142' online from Digi-Key. Manufactured by Cinch Connectors. Digi-Key part number CBB306-ND.
Panel Mount Terminal Block - Barrier Block Connectors, Interconnect Cinch Connectors Panel Mount 6-140
Order 'barrier block 6pos .375" - 6-140' online from Digi-Key. Manufactured by Cinch Connectors. Digi-Key part number CBB106-ND.
Panel Mount Terminal Block - Barrier Block Connectors, Interconnect Cinch Connectors Panel Mount 6-141
Order 'barrier block 6pos .438" - 6-141' online from Digi-Key. Manufactured by Cinch Connectors. Digi-Key part number CBB206-ND.
Terminal Block - Barrier Block Connector Cinch Connectors Panel Mount Barrier Between Circuits, Flange 4-142
Order 'barrier block 4pos .563" - 4-142' online from Digi-Key. Manufactured by Cinch Connectors. Digi-Key part number CBB304-ND.
Panel Mount Terminal Block - Barrier Block Connectors, Interconnect Cinch Connectors Panel Mount 5-142
Order 'barrier block 5pos .563" - 5-142' online from Digi-Key. Manufactured by Cinch Connectors. Digi-Key part number CBB305-ND.
Panel Mount Terminal Block - Barrier Block Connectors, Interconnect Cinch Connectors Panel Mount 7-142
Order 'barrier block 7pos .563" - 7-142' online from Digi-Key. Manufactured by Cinch Connectors. Digi-Key part number CBB307-ND.
Panel Mount Terminal Block - Barrier Block Connectors, Interconnect Cinch Connectors Panel Mount 8-142
Order 'barrier block 8pos .563" - 8-142' online from Digi-Key. Manufactured by Cinch Connectors. Digi-Key part number CBB308-ND.
Terminal Block - Barrier Block Connector Cinch Connectors Panel Mount Barrier Between Circuits, Flange 9-142
Order 'barrier block 9pos .563" - 9-142' online from Digi-Key. Manufactured by Cinch Connectors. Digi-Key part number CBB309-ND.
Panel Mount Terminal Block - Barrier Block Connectors, Interconnect Cinch Connectors Panel Mount 3-142
Order 'conn barrier block .563" 3 pos - 3-142' online from Digi-Key. Manufactured by Cinch Connectors. Digi-Key part number CBB303-ND.
Panel Mount Terminal Block - Barrier Block Connectors, Interconnect Cinch Connectors Panel Mount 2-142
Order 'conn barrier block .563" 2 pos - 2-142' online from Digi-Key. Manufactured by Cinch Connectors. Digi-Key part number CBB302-ND.
Panel Mount Terminal Block - Barrier Block Connectors, Interconnect Cinch Connectors Panel Mount 10-142
Order 'conn barrier block .563" 10 pos - 10-142' online from Digi-Key. Manufactured by Cinch Connectors. Digi-Key part number CBB310-ND.
Terminal Block - Barrier Block Connector Cinch Connectors Panel Mount Barrier Between Circuits, Flange 11-142
Order 'conn barrier block .563" 11 pos - 11-142' online from Digi-Key. Manufactured by Cinch Connectors. Digi-Key part number CBB311-ND.
Panel Mount Terminal Block - Barrier Block Connectors, Interconnect Cinch Connectors Panel Mount 12-142
Order 'conn barrier block .563" 12 pos - 12-142' online from Digi-Key. Manufactured by Cinch Connectors. Digi-Key part number CBB312-ND.
Terminal Block - Barrier Block Connector Cinch Connectors Panel Mount Barrier Between Circuits, Flange 6-140-Y
Order 'conn barrier block .375" 6 pos - 6-140-Y' online from Digi-Key. Manufactured by Cinch Connectors. Digi-Key part number CBB359-ND.
Terminal Block - Barrier Block Connector Cinch Connectors Panel Mount Barrier Between Circuits, Flange 13-142
Order 'conn barrier block .563" 13 pos - 13-142' online from Digi-Key. Manufactured by Cinch Connectors. Digi-Key part number CBB430-ND.
Options for Panel Mount Terminal Block - Barrier Block Connectors, Interconnect Cinch Connectors Panel Mount 6-142
Send this link via E-Mail
Help With This Screen
