BARRIER BLOCK 9POS .375" - 9-140 - Connectors
Terminal Block - Barrier Block Connector Cinch Connectors Panel Mount Barrier Between Circuits, Flange 9-140
| Digi-Key Part Number | CBB109-ND |
1 25 50 100 250 500 |
3.91000 2.97120 2.70240 2.44200 2.31992 2.16524 |
Extended Price
3.91 74.28 135.12 244.20 579.98 1082.62 |
| Manufacturer Part Number | 9-140 | |||
| Description | BARRIER BLOCK 9POS .375" | |||
| Quantity Available | 625 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 9-140 |
| Vendor | Cinch Connectors |
| Category | Connectors |
| Color | Black |
| Mounting Type | Panel Mount |
| Number of Positions | 18 |
| Number of Rows | 2 |
| Pitch | 0.375" (9.53mm) |
| Terminal Block Type | Barrier Block |
| Number of Circuits | 9 |
| Features | Barrier Between Circuits, Flange |
| Current | 15A |
| Voltage | 250V |
| Wire Gauge | 16 AWG |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
9 140 9140 CBB109 ND CBB109ND CBB109 |
9-140 Specification Sheet
BARRIER BLOCK 9POS .375" - 9-140 (CBB109-ND) - Connectors
Related parts Terminal Block - Barrier Block Connector Cinch Connectors Panel Mount Barrier Between Circuits, Flange 9-140BARRIER BLOCK 9POS .375" - 9-140
Order 'barrier block 9pos .375" - 9-140' online from Digi-Key. Manufactured by Cinch Connectors. Digi-Key part number CBB109-ND.
BARRIER BLOCK 9POS .438" - 9-141
Order 'barrier block 9pos .438" - 9-141' online from Digi-Key. Manufactured by Cinch Connectors. Digi-Key part number CBB209-ND.
BARRIER BLOCK 9POS .563" - 9-142
Order 'barrier block 9pos .563" - 9-142' online from Digi-Key. Manufactured by Cinch Connectors. Digi-Key part number CBB309-ND.
BARRIER BLOCK 4POS .375" - 4-140
Order 'barrier block 4pos .375" - 4-140' online from Digi-Key. Manufactured by Cinch Connectors. Digi-Key part number CBB104-ND.
BARRIER BLOCK 5POS .375" - 5-140
Order 'barrier block 5pos .375" - 5-140' online from Digi-Key. Manufactured by Cinch Connectors. Digi-Key part number CBB105-ND.
BARRIER BLOCK 6POS .375" - 6-140
Order 'barrier block 6pos .375" - 6-140' online from Digi-Key. Manufactured by Cinch Connectors. Digi-Key part number CBB106-ND.
BARRIER BLOCK 7POS .375" - 7-140
Order 'barrier block 7pos .375" - 7-140' online from Digi-Key. Manufactured by Cinch Connectors. Digi-Key part number CBB107-ND.
BARRIER BLOCK 8POS .375" - 8-140
Order 'barrier block 8pos .375" - 8-140' online from Digi-Key. Manufactured by Cinch Connectors. Digi-Key part number CBB108-ND.
CONN BARRIER BLOCK .375" 2 POS - 2-140
Order 'conn barrier block .375" 2 pos - 2-140' online from Digi-Key. Manufactured by Cinch Connectors. Digi-Key part number CBB102-ND.
CONN BARRIER BLOCK .375" 3 POS - 3-140
Order 'conn barrier block .375" 3 pos - 3-140' online from Digi-Key. Manufactured by Cinch Connectors. Digi-Key part number CBB103-ND.
CONN BARRIER BLOCK .375" 10 POS - 10-140
Order 'conn barrier block .375" 10 pos - 10-140' online from Digi-Key. Manufactured by Cinch Connectors. Digi-Key part number CBB110-ND.
CONN BARRIER BLOCK .375" 11 POS - 11-140
Order 'conn barrier block .375" 11 pos - 11-140' online from Digi-Key. Manufactured by Cinch Connectors. Digi-Key part number CBB111-ND.
CONN BARRIER BLOCK .375" 12 POS - 12-140
Order 'conn barrier block .375" 12 pos - 12-140' online from Digi-Key. Manufactured by Cinch Connectors. Digi-Key part number CBB112-ND.
CONN BARRIER BLOCK .375" 13 POS - 13-140
Order 'conn barrier block .375" 13 pos - 13-140' online from Digi-Key. Manufactured by Cinch Connectors. Digi-Key part number CBB319-ND.
CONN BARRIER BLOCK .375" 14 POS - 14-140
Order 'conn barrier block .375" 14 pos - 14-140' online from Digi-Key. Manufactured by Cinch Connectors. Digi-Key part number CBB320-ND.
Options for Terminal Block - Barrier Block Connector Cinch Connectors Panel Mount Barrier Between Circuits, Flange 9-140
Send this link via E-Mail
Help With This Screen
