Panel Mount Terminal Block - Barrier Block Connectors, Interconnect Cinch Connectors Panel Mount 8-140
BARRIER BLOCK 8POS .375" - 8-140 - Connectors, Interconnects
| Digi-Key Part Number | CBB108-ND |
1 25 50 100 250 500 |
3.46000 2.63000 2.39200 2.16150 2.05344 1.91654 |
Extended Price
3.46 65.75 119.60 216.15 513.36 958.27 |
| Manufacturer Part Number | 8-140 | |||
| Description | BARRIER BLOCK 8POS .375" | |||
| Quantity Available | 482 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 8-140 |
| Vendor | Cinch Connectors |
| Category | Connectors, Interconnects |
| Color | Black |
| Mounting Type | Panel Mount |
| Number of Positions | 16 |
| Number of Rows | 2 |
| Pitch | 0.375" (9.53mm) |
| Terminal Block Type | Barrier Block |
| Number of Circuits | 8 |
| Features | Barrier Between Circuits, Flange |
| Current | 15A |
| Voltage | 250V |
| Wire Gauge | 16 AWG |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
8 140 8140 CBB108 ND CBB108ND CBB108 |
8-140 Specification Sheet
BARRIER BLOCK 8POS .375" - 8-140 (CBB108-ND) - Connectors, Interconnects
Related parts Panel Mount Terminal Block - Barrier Block Connectors, Interconnect Cinch Connectors Panel Mount 8-140Panel Mount Terminal Block - Barrier Block Connectors, Interconnect Cinch Connectors Panel Mount 8-140
Order 'barrier block 8pos .375" - 8-140' online from Digi-Key. Manufactured by Cinch Connectors. Digi-Key part number CBB108-ND.
Panel Mount Terminal Block - Barrier Block Connectors, Interconnect Cinch Connectors Panel Mount 4-140
Order 'barrier block 4pos .375" - 4-140' online from Digi-Key. Manufactured by Cinch Connectors. Digi-Key part number CBB104-ND.
Panel Mount Terminal Block - Barrier Block Connectors, Interconnect Cinch Connectors Panel Mount 8-141
Order 'barrier block 8pos .438" - 8-141' online from Digi-Key. Manufactured by Cinch Connectors. Digi-Key part number CBB208-ND.
Panel Mount Terminal Block - Barrier Block Connectors, Interconnect Cinch Connectors Panel Mount 8-142
Order 'barrier block 8pos .563" - 8-142' online from Digi-Key. Manufactured by Cinch Connectors. Digi-Key part number CBB308-ND.
Panel Mount Terminal Block - Barrier Block Connectors, Interconnect Cinch Connectors Panel Mount 5-140
Order 'barrier block 5pos .375" - 5-140' online from Digi-Key. Manufactured by Cinch Connectors. Digi-Key part number CBB105-ND.
Panel Mount Terminal Block - Barrier Block Connectors, Interconnect Cinch Connectors Panel Mount 6-140
Order 'barrier block 6pos .375" - 6-140' online from Digi-Key. Manufactured by Cinch Connectors. Digi-Key part number CBB106-ND.
Panel Mount Terminal Block - Barrier Block Connectors, Interconnect Cinch Connectors Panel Mount 7-140
Order 'barrier block 7pos .375" - 7-140' online from Digi-Key. Manufactured by Cinch Connectors. Digi-Key part number CBB107-ND.
Terminal Block - Barrier Block Connector Cinch Connectors Panel Mount Barrier Between Circuits, Flange 9-140
Order 'barrier block 9pos .375" - 9-140' online from Digi-Key. Manufactured by Cinch Connectors. Digi-Key part number CBB109-ND.
Terminal Block - Barrier Block Connector Cinch Connectors Panel Mount Barrier Between Circuits, Flange 8-140-Y
Order 'conn barrier block .375" 8 pos - 8-140-Y' online from Digi-Key. Manufactured by Cinch Connectors. Digi-Key part number CBB361-ND.
Terminal Block - Barrier Block Connector Cinch Connectors Panel Mount Barrier Between Circuits, Flange 4-140-Y
Order 'conn barrier block .375" 4 pos - 4-140-Y' online from Digi-Key. Manufactured by Cinch Connectors. Digi-Key part number CBB357-ND.
Panel Mount Terminal Block - Barrier Block Connectors, Interconnect Cinch Connectors Panel Mount 2-140
Order 'conn barrier block .375" 2 pos - 2-140' online from Digi-Key. Manufactured by Cinch Connectors. Digi-Key part number CBB102-ND.
Panel Mount Terminal Block - Barrier Block Connectors, Interconnect Cinch Connectors Panel Mount 3-140
Order 'conn barrier block .375" 3 pos - 3-140' online from Digi-Key. Manufactured by Cinch Connectors. Digi-Key part number CBB103-ND.
Panel Mount Terminal Block - Barrier Block Connectors, Interconnect Cinch Connectors Panel Mount 10-140
Order 'conn barrier block .375" 10 pos - 10-140' online from Digi-Key. Manufactured by Cinch Connectors. Digi-Key part number CBB110-ND.
Panel Mount Terminal Block - Barrier Block Connectors, Interconnect Cinch Connectors Panel Mount 11-140
Order 'conn barrier block .375" 11 pos - 11-140' online from Digi-Key. Manufactured by Cinch Connectors. Digi-Key part number CBB111-ND.
Panel Mount Terminal Block - Barrier Block Connectors, Interconnect Cinch Connectors Panel Mount 12-140
Order 'conn barrier block .375" 12 pos - 12-140' online from Digi-Key. Manufactured by Cinch Connectors. Digi-Key part number CBB112-ND.
Options for Panel Mount Terminal Block - Barrier Block Connectors, Interconnect Cinch Connectors Panel Mount 8-140
Send this link via E-Mail
Help With This Screen
