CONN BARRIER STRIP 24POS VERT - 8-1546158-2 - Connectors
| Digi-Key Part Number | 8-1546158-2-ND |
160 |
6.03000 |
Extended Price
964.80 |
| Manufacturer Part Number | 8-1546158-2 | |||
| Description | CONN BARRIER STRIP 24POS VERT | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 8-1546158-2 |
| Vendor | Tyco Electronics |
| Category | Connectors |
| Color | Black |
| Mounting Type | Through Hole |
| Number of Positions | 24 |
| Number of Rows | 1 |
| Pitch | 0.375" (9.53mm) |
| Terminal Block Type | Barrier Block |
| Number of Circuits | 24 |
| Features | Barrier, 3 Sided |
| Current | 25A |
| Voltage | 300V |
| Wire Gauge | 12-22 AWG |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
8 1546158 2 815461582 |
8-1546158-2 Specification Sheet
CONN BARRIER STRIP 24POS VERT - 8-1546158-2 (8-1546158-2-ND) - Connectors
Related parts Connectors :CONN BARRIER STRIP 24POS VERT - 8-1546158-2
Order 'conn barrier strip 24pos vert - 8-1546158-2' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 8-1546158-2-ND.
CONN BARRIER STRIP 24POS VERT - 3-1437663-8
Order 'conn barrier strip 24pos vert - 3-1437663-8' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 3-1437663-8-ND.
CONN BARRIER STRIP 9POS VERT - 4-1437664-2
Order 'conn barrier strip 9pos vert - 4-1437664-2' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 4-1437664-2-ND.
CONN BARRIER STRIP 3POS VERT - 6-1437648-2
Order 'conn barrier strip 3pos vert - 6-1437648-2' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 6-1437648-2-ND.
CONN BARRIER STRIP 6POS VERT - 8-1437648-0
Order 'conn barrier strip 6pos vert - 8-1437648-0' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 8-1437648-0-ND.
CONN BARRIER STRIP 5POS .375 - 8-1437652-2
Order 'conn barrier strip 5pos .375 - 8-1437652-2' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number A98484-ND.
CONN BARRIER STRIP 2POS VERT - 1437648-2
Order 'conn barrier strip 2pos vert - 1437648-2' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 1437648-2-ND.
CONN BARRIER STRIP 4POS VERT SGL - 2-1437401-1
Order 'conn barrier strip 4pos vert sgl - 2-1437401-1' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 2-1437401-1-ND.
CONN BARRIER STRIP 8POS VERT - 796598-2
Order 'conn barrier strip 8pos vert - 796598-2' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 796598-2-ND.
CONN BARRIER STRIP 24POS DL .375 - 2-1546306-4
Order 'conn barrier strip 24pos dl .375 - 2-1546306-4' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 2-1546306-4-ND.
CONN BARRIER STRIP 18POS VERT - 1437654-8
Order 'conn barrier strip 18pos vert - 1437654-8' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 1437654-8-ND.
CONN BARRIER STRIP DL 2POS .374 - 1546306-2
Order 'conn barrier strip dl 2pos .374 - 1546306-2' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number A98503-ND.
CONN BARRIER STRIP DL 2POS .437 - 1546670-2
Order 'conn barrier strip dl 2pos .437 - 1546670-2' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number A98514-ND.
CONN BARRIER STRIP 5POS VERT - 2-796608-0
Order 'conn barrier strip 5pos vert - 2-796608-0' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 2-796608-0-ND.
CONN BARRIER STRIP 12POS VERT - 2-796985-9
Order 'conn barrier strip 12pos vert - 2-796985-9' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 2-796985-9-ND.
Send this link via E-Mail
Help With This Screen
