SOCKET BARRIER STRIP 16CIRC SL - 8-1437653-1 - Connectors
| Digi-Key Part Number | 8-1437653-1-ND |
240 |
5.55000 |
Extended Price
1332.00 |
| Manufacturer Part Number | 8-1437653-1 | |||
| Description | SOCKET BARRIER STRIP 16CIRC SL | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 8-1437653-1 |
| Vendor | Tyco Electronics Amp |
| Category | Connectors |
| Color | Black |
| Mounting Type | Through Hole |
| Number of Positions | 16 |
| Number of Rows | 1 |
| Pitch | 0.375" (9.53mm) 3/8" |
| Series | #6, Buchanan |
| Terminal Block Type | Barrier Block |
| Wire Size | 12-22 AWG |
| Number of Circuits | 16 |
| Features | Barrier, 3 Sided |
| Current | 25A |
| Voltage | 300V |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
8 1437653 1 814376531 |
8-1437653-1 Specification Sheet
SOCKET BARRIER STRIP 16CIRC SL - 8-1437653-1 (8-1437653-1-ND) - Connectors
Related parts Connectors:SOCKET BARRIER STRIP 16CIRC SL - 8-1437653-1
Order 'socket barrier strip 16circ sl - 8-1437653-1' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 8-1437653-1-ND.
SOCKET BARRIER STRIP 2CIRC SL - 8-1437654-1
Order 'socket barrier strip 2circ sl - 8-1437654-1' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 8-1437654-1-ND.
SOCKET BARRIER STRIP 17CIRC SL - 9-1437653-8
Order 'socket barrier strip 17circ sl - 9-1437653-8' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 9-1437653-8-ND.
SOCKET BARRIER STRIP 16CIRC SL - 4-1437667-0
Order 'socket barrier strip 16circ sl - 4-1437667-0' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 4-1437667-0-ND.
SOCKET BARRIER STRIP 4CIRC SL - 6-1437654-1
Order 'socket barrier strip 4circ sl - 6-1437654-1' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 6-1437654-1-ND.
SOCKET BARRIER STRIP 3CIRC SL - 7-1437657-1
Order 'socket barrier strip 3circ sl - 7-1437657-1' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 7-1437657-1-ND.
SOCKET BARRIER STRIP 8CIRC SL - 1-1437653-2
Order 'socket barrier strip 8circ sl - 1-1437653-2' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 1-1437653-2-ND.
SOCKET BARRIER STRIP 7CIRC SL - 1-1437662-1
Order 'socket barrier strip 7circ sl - 1-1437662-1' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 1-1437662-1-ND.
SOCKET BARRIER STRIP 3CRC SL TIN - 2-1437657-8
Order 'socket barrier strip 3crc sl tin - 2-1437657-8' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 2-1437657-8-ND.
SOCKET BARRIER STRIP 12CIRC SL - 3-1437404-8
Order 'socket barrier strip 12circ sl - 3-1437404-8' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 3-1437404-8-ND.
SOCKET BARRIER STRIP 8CIRC SL - 3-1437648-8
Order 'socket barrier strip 8circ sl - 3-1437648-8' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 3-1437648-8-ND.
SOCKET BARRIER STRIP 8CIRC SL - 4-1437662-8
Order 'socket barrier strip 8circ sl - 4-1437662-8' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 4-1437662-8-ND.
SOCKET BARRIER STRIP 4CIRC SL - 6-1437652-8
Order 'socket barrier strip 4circ sl - 6-1437652-8' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 6-1437652-8-ND.
SOCKET BARRIER STRIP 3CIRC TIN - 2-1437665-1
Order 'socket barrier strip 3circ tin - 2-1437665-1' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 2-1437665-1-ND.
SOCKET BARRIER STRIP 4CIRC SL - 2-1546159-5
Order 'socket barrier strip 4circ sl - 2-1546159-5' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 2-1546159-5-ND.
Send this link via E-Mail
Help With This Screen