Keywords:





Terminal Block - Barrier Block Connector Tyco Electronics Through Hole Barrier, 3 Sided 7-1546119-5

BARRIER STRIP 10CIR VERT TIN - 7-1546119-5 - Connectors

Digi-Key Part Number 7-1546119-5-ND
Price Break
225
Unit Price
4.00502
Extended Price
901.13
Manufacturer Part Number7-1546119-5
DescriptionBARRIER STRIP 10CIR VERT TIN
Quantity Available Non-Stock
All prices are in USD

Purchase Terminal Block - Barrier Block Connector Tyco Electronics Through Hole Barrier, 3 Sided 7-1546119-5
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Specifications for Terminal Block - Barrier Block Connector Tyco Electronics Through Hole Barrier, 3 Sided 7-1546119-5
Technical/Catalog Information7-1546119-5
VendorTyco Electronics
CategoryConnectors
ColorBlack
Mounting TypeThrough Hole
Number of Positions 10
Number of Rows1
Pitch0.250" (6.35mm)
Terminal Block TypeBarrier Block
Number of Circuits10
FeaturesBarrier, 3 Sided
Current 10A
Voltage300V
Wire Gauge 16-30 AWG
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names 7 1546119 5
715461195

7-1546119-5 Specification Sheet

Image of BARRIER STRIP 10CIR VERT TIN - 7-1546119-5

BARRIER STRIP 10CIR VERT TIN - 7-1546119-5 (7-1546119-5-ND) - Connectors

Related parts Terminal Block - Barrier Block Connector Tyco Electronics Through Hole Barrier, 3 Sided 7-1546119-5
Terminal Block - Barrier Block Connector Tyco Electronics Through Hole Barrier, 3 Sided 7-1546119-5
 Order 'barrier strip 10cir vert tin - 7-1546119-5' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 7-1546119-5-ND.
Terminal Block - Barrier Block Connector Tyco Electronics Through Hole Barrier, 3 Sided 7-1546119-1
 Order 'barrier strip 8cir vert tin - 7-1546119-1' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 7-1546119-1-ND.
Terminal Block - Barrier Block Connector Tyco Electronics Through Hole Barrier, 3 Sided 7-1546119-6
 Order 'barrier strip 13cir vert tin - 7-1546119-6' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 7-1546119-6-ND.
Terminal Block - Barrier Block Connector Tyco Electronics Through Hole Barrier, 3 Sided 6-1546119-5
 Order 'barrier strip 3cir vert raised - 6-1546119-5' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 6-1546119-5-ND.
Terminal Block - Barrier Block Connector Tyco Electronics Through Hole Barrier, 3 Sided 7-1437646-5
 Order 'barrier strip raised vert 15pos - 7-1437646-5' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 7-1437646-5-ND.
Terminal Block - Barrier Block Connector Tyco Electronics Through Hole Barrier, 3 Sided 7-1437652-5
 Order 'barrier strip 4pos vert single - 7-1437652-5' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 7-1437652-5-ND.
Terminal Block - Barrier Block Connector Tyco Electronics Through Hole Barrier, 3 Sided 7-1437653-5
 Order 'barrier strip raised vert 15pos - 7-1437653-5' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 7-1437653-5-ND.
Terminal Block - Barrier Block Connector Tyco Electronics Through Hole Barrier, 2 Sided 1-1437416-5
 Order 'barrier strip 5pos vert .4375 - 1-1437416-5' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 1-1437416-5-ND.
Terminal Block - Barrier Block Connector Tyco Electronics Through Hole Barrier, 3 Sided 6-1546119-9
 Order 'barrier strip 5cir vert raised - 6-1546119-9' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 6-1546119-9-ND.
Terminal Block - Barrier Block Connector Tyco Electronics Through Hole Barrier, 3 Sided 7-1437407-3
 Order 'tri-barrier strip 5pos vert sgl - 7-1437407-3' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 7-1437407-3-ND.
Terminal Block - Barrier Block Connector Tyco Electronics Through Hole Barrier, 3 Sided 7-1437407-4
 Order 'tri-barrier strip 5pos vert sgl - 7-1437407-4' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 7-1437407-4-ND.
Terminal Block - Barrier Block Connector Tyco Electronics Through Hole Barrier, 2 Sided 7-1437665-5
 Order 'barrier strip 3pos single .375" - 7-1437665-5' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 7-1437665-5-ND.
Terminal Block - Barrier Block Connector Tyco Electronics Through Hole Barrier, 3 Sided 8-1437652-5
 Order 'barrier strip 5pos vert single - 8-1437652-5' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 8-1437652-5-ND.
Terminal Block - Barrier Block Connector Tyco Electronics Through Hole Barrier, 3 Sided 4-1437652-5
 Order 'barrier strip 2pos vert single - 4-1437652-5' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 4-1437652-5-ND.
Terminal Block - Barrier Block Connector Tyco Electronics Through Hole Barrier, 3 Sided 6-1437653-5
 Order 'barrier strip 13pos vert single - 6-1437653-5' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 6-1437653-5-ND.

Options for Terminal Block - Barrier Block Connector Tyco Electronics Through Hole Barrier, 3 Sided 7-1546119-5
Send this link via E-Mail
Help With This Screen

BARRIER STRIP 10CIR VERT TIN - 7-1546119-5
Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number Title Manufacturer Category Manufacturer Part No.
Previous: BARRIER STRIP 10CIR COVER W/HOLE - 6-1437661-2 Next: BARRIER STRIP 10POS FLAT VERT - 3-1437416-5
BARRIER STRIP 10CIR VERT TIN - 7-1546119-5