BARRIER STRIP 3POS SINGLE .375" - 6-1437662-0 - Connectors
| Digi-Key Part Number | 6-1437662-0-ND |
200 |
4.63500 |
Extended Price
927.00 |
| Manufacturer Part Number | 6-1437662-0 | |||
| Description | BARRIER STRIP 3POS SINGLE .375" | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 6-1437662-0 |
| Vendor | Tyco Electronics |
| Category | Connectors |
| Color | Black |
| Mounting Type | Through Hole |
| Number of Positions | 3 |
| Number of Rows | 1 |
| Pitch | 0.375" (9.53mm) |
| Terminal Block Type | Barrier Block |
| Number of Circuits | 3 |
| Features | Barrier, 3 Sided |
| Current | 20A |
| Voltage | 300V |
| Wire Gauge | 12-22 AWG |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
6 1437662 0 614376620 |
6-1437662-0 Specification Sheet
BARRIER STRIP 3POS SINGLE .375" - 6-1437662-0 (6-1437662-0-ND) - Connectors
Related parts Connectors :BARRIER STRIP 3POS SINGLE .375" - 6-1437662-0
Order 'barrier strip 3pos single .375" - 6-1437662-0' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 6-1437662-0-ND.
BARRIER STRIP 3POS SINGLE .375" - 4-1437666-0
Order 'barrier strip 3pos single .375" - 4-1437666-0' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 4-1437666-0-ND.
BARRIER STRIP 3POS SINGLE .375" - 5-1437662-9
Order 'barrier strip 3pos single .375" - 5-1437662-9' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 5-1437662-9-ND.
BARRIER STRIP 4POS SINGLE .375" - 6-1437662-1
Order 'barrier strip 4pos single .375" - 6-1437662-1' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 6-1437662-1-ND.
BARRIER STRIP 3POS SINGLE .375" - 9-1437665-0
Order 'barrier strip 3pos single .375" - 9-1437665-0' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 9-1437665-0-ND.
BARRIER STRIP 3POS SINGLE .375" - 1437665-6
Order 'barrier strip 3pos single .375" - 1437665-6' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 1437665-6-ND.
BARRIER STRIP 6POS SINGLE .375" - 6-1437665-7
Order 'barrier strip 6pos single .375" - 6-1437665-7' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 6-1437665-7-ND.
BARRIER STRIP 14POS SINGLE .375" - 2-1437664-0
Order 'barrier strip 14pos single .375" - 2-1437664-0' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 2-1437664-0-ND.
BARRIER STRIP 2POS SINGLE .375" - 2-1437665-0
Order 'barrier strip 2pos single .375" - 2-1437665-0' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 2-1437665-0-ND.
BARRIER STRIP 5POS SINGLE .375" - 3-1437662-8
Order 'barrier strip 5pos single .375" - 3-1437662-8' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 3-1437662-8-ND.
BARRIER STRIP 18POS SINGLE .375" - 6-1437666-7
Order 'barrier strip 18pos single .375" - 6-1437666-7' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 6-1437666-7-ND.
BARRIER STRIP 3POS SINGLE .375" - 7-1437665-5
Order 'barrier strip 3pos single .375" - 7-1437665-5' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 7-1437665-5-ND.
BARRIER STRIP 4POS SINGLE .375" - 8-1437665-0
Order 'barrier strip 4pos single .375" - 8-1437665-0' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 8-1437665-0-ND.
BARRIER STRIP VERT 6POS .375" - 1-1437665-0
Order 'barrier strip vert 6pos .375" - 1-1437665-0' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 1-1437665-0-ND.
BARRIER STRIP 10POS SINGLE .375" - 1437666-6
Order 'barrier strip 10pos single .375" - 1437666-6' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 1437666-6-ND.
Send this link via E-Mail
Help With This Screen
