BARRIER STRIP 3POS SINGLE .375" - 5-1437662-9 - Connectors
Terminal Block - Barrier Block Connector Tyco Electronics Through Hole Barrier, 3 Sided 5-1437662-9
| Digi-Key Part Number | 5-1437662-9-ND |
200 |
4.63500 |
Extended Price
927.00 |
| Manufacturer Part Number | 5-1437662-9 | |||
| Description | BARRIER STRIP 3POS SINGLE .375" | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 5-1437662-9 |
| Vendor | Tyco Electronics |
| Category | Connectors |
| Color | Black |
| Mounting Type | Through Hole |
| Number of Positions | 3 |
| Number of Rows | 1 |
| Pitch | 0.375" (9.53mm) |
| Terminal Block Type | Barrier Block |
| Number of Circuits | 3 |
| Features | Barrier, 3 Sided |
| Current | 20A |
| Voltage | 300V |
| Wire Gauge | 12-22 AWG |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
5 1437662 9 514376629 |
5-1437662-9 Specification Sheet
BARRIER STRIP 3POS SINGLE .375" - 5-1437662-9 (5-1437662-9-ND) - Connectors
Related parts Terminal Block - Barrier Block Connector Tyco Electronics Through Hole Barrier, 3 Sided 5-1437662-9BARRIER STRIP 3POS SINGLE .375" - 5-1437662-9
Order 'barrier strip 3pos single .375" - 5-1437662-9' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 5-1437662-9-ND.
BARRIER STRIP 3POS SINGLE .375" - 6-1437662-0
Order 'barrier strip 3pos single .375" - 6-1437662-0' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 6-1437662-0-ND.
BARRIER STRIP 5POS SINGLE .375" - 3-1437662-8
Order 'barrier strip 5pos single .375" - 3-1437662-8' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 3-1437662-8-ND.
BARRIER STRIP 3POS SINGLE .375" - 7-1437665-5
Order 'barrier strip 3pos single .375" - 7-1437665-5' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 7-1437665-5-ND.
BARRIER STRIP 3POS SINGLE .375" - 9-1437665-0
Order 'barrier strip 3pos single .375" - 9-1437665-0' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 9-1437665-0-ND.
BARRIER STRIP 6POS SINGLE .375" - 2-1437666-9
Order 'barrier strip 6pos single .375" - 2-1437666-9' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 2-1437666-9-ND.
BARRIER STRIP 3POS VERT .375 - 5-1437652-5
Order 'barrier strip 3pos vert .375 - 5-1437652-5' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 5-1437652-5-ND.
BARRIER STRIP 3POS VERT .375 - 5-1437652-6
Order 'barrier strip 3pos vert .375 - 5-1437652-6' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 5-1437652-6-ND.
BARRIER STRIP 17POS SINGLE .375" - 5-1437664-2
Order 'barrier strip 17pos single .375" - 5-1437664-2' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 5-1437664-2-ND.
BARRIER STRIP 20POS SINGLE .375" - 5-1437664-5
Order 'barrier strip 20pos single .375" - 5-1437664-5' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 5-1437664-5-ND.
BARRIER STRIP 22POS SINGLE .375" - 5-1437664-6
Order 'barrier strip 22pos single .375" - 5-1437664-6' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 5-1437664-6-ND.
BARRIER STRIP 24POS SINGLE .375" - 5-1437664-7
Order 'barrier strip 24pos single .375" - 5-1437664-7' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 5-1437664-7-ND.
BARRIER STRIP 7POS SINGLE .375" - 5-1437665-6
Order 'barrier strip 7pos single .375" - 5-1437665-6' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 5-1437665-6-ND.
BARRIER STRIP 4POS SINGLE .375" - 6-1437662-1
Order 'barrier strip 4pos single .375" - 6-1437662-1' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 6-1437662-1-ND.
BARRIER STRIP 3POS SINGLE .375" - 1437665-6
Order 'barrier strip 3pos single .375" - 1437665-6' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 1437665-6-ND.
Options for Terminal Block - Barrier Block Connector Tyco Electronics Through Hole Barrier, 3 Sided 5-1437662-9
Send this link via E-Mail
Help With This Screen
