BARRIER STRIP 3POS VERT .375 - 5-1437652-6 - Connectors
| Digi-Key Part Number | 5-1437652-6-ND |
600 |
1.47000 |
Extended Price
882.00 |
| Manufacturer Part Number | 5-1437652-6 | |||
| Description | BARRIER STRIP 3POS VERT .375 | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 5-1437652-6 |
| Vendor | Tyco Electronics Amp |
| Category | Connectors |
| Color | Black |
| Mounting Type | Through Hole |
| Number of Positions | 3 |
| Number of Rows | 1 |
| Pitch | 0.375" (9.53mm) 3/8" |
| Series | #6, Buchanan |
| Terminal Block Type | Barrier Block |
| Wire Size | 12-22 AWG |
| Number of Circuits | 3 |
| Features | Barrier, 3 Sided, Flange |
| Current | 25A |
| Voltage | 300V |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
5 1437652 6 514376526 |
BARRIER STRIP 3POS VERT .375 - 5-1437652-6 (5-1437652-6-ND) - Connectors
Related parts Connectors:BARRIER STRIP 3POS VERT .375 - 5-1437652-6
Order 'barrier strip 3pos vert .375 - 5-1437652-6' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 5-1437652-6-ND.
BARRIER STRIP 3POS VERT .375 - 5-1437652-5
Order 'barrier strip 3pos vert .375 - 5-1437652-5' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 5-1437652-5-ND.
TRI-BARRIER STRIP 2POS VERT .375 - 3-1437652-8
Order 'tri-barrier strip 2pos vert .375 - 3-1437652-8' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 3-1437652-8-ND.
TRI-BARRIER BLOCK 2POS VERT .375 - 4-1437652-6
Order 'tri-barrier block 2pos vert .375 - 4-1437652-6' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 4-1437652-6-ND.
BARRIER STRIP 12POS VERT .375 - 5-1437653-8
Order 'barrier strip 12pos vert .375 - 5-1437653-8' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 5-1437653-8-ND.
BARRIER STRIP 6POS VERT SINGLE - 5-1437655-6
Order 'barrier strip 6pos vert single - 5-1437655-6' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 5-1437655-6-ND.
BARRIER STRIP 3POS SINGLE .375" - 5-1437662-9
Order 'barrier strip 3pos single .375" - 5-1437662-9' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 5-1437662-9-ND.
BARRIER STRIP 19POS VERT .375 - 5-1437664-4
Order 'barrier strip 19pos vert .375 - 5-1437664-4' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 5-1437664-4-ND.
BARRIER STRIP 22POS SINGLE .375" - 5-1437664-6
Order 'barrier strip 22pos single .375" - 5-1437664-6' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 5-1437664-6-ND.
BARRIER STRIP 4POS VERT .375 - 5-1437665-3
Order 'barrier strip 4pos vert .375 - 5-1437665-3' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 5-1437665-3-ND.
BARRIER STRIP 7POS SINGLE .375" - 5-1437665-6
Order 'barrier strip 7pos single .375" - 5-1437665-6' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 5-1437665-6-ND.
BARRIER STRIP 5POS VERT SINGLE - 8-1437652-6
Order 'barrier strip 5pos vert single - 8-1437652-6' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 8-1437652-6-ND.
BARRIER STRIP 3POS SINGLE .375" - 1437665-6
Order 'barrier strip 3pos single .375" - 1437665-6' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 1437665-6-ND.
BARRIER STRIP 2POS VERT SINGLE - 4-1437652-5
Order 'barrier strip 2pos vert single - 4-1437652-5' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 4-1437652-5-ND.
CONN BARRIER STRIP 3POS VERT - 6-1437407-3
Order 'conn barrier strip 3pos vert - 6-1437407-3' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 6-1437407-3-ND.
Send this link via E-Mail
Help With This Screen