BARRIER STRIP 3POS VERT .375 - 5-1437652-5 - Connectors
| Digi-Key Part Number | 5-1437652-5-ND |
1000 |
.73500 |
Extended Price
735.00 |
| Manufacturer Part Number | 5-1437652-5 | |||
| Description | BARRIER STRIP 3POS VERT .375 | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 5-1437652-5 |
| Vendor | Tyco Electronics |
| Category | Connectors |
| Color | Black |
| Mounting Type | Through Hole |
| Number of Positions | 3 |
| Number of Rows | 1 |
| Pitch | 0.375" (9.53mm) |
| Terminal Block Type | Barrier Block |
| Number of Circuits | 3 |
| Features | Barrier, 3 Sided |
| Current | 25A |
| Voltage | 300V |
| Wire Gauge | 12-22 AWG |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
5 1437652 5 514376525 |
5-1437652-5 Specification Sheet
BARRIER STRIP 3POS VERT .375 - 5-1437652-5 (5-1437652-5-ND) - Connectors
Related parts Connectors :BARRIER STRIP 3POS VERT .375 - 5-1437652-5
Order 'barrier strip 3pos vert .375 - 5-1437652-5' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 5-1437652-5-ND.
BARRIER STRIP 3POS VERT .375 - 5-1437652-6
Order 'barrier strip 3pos vert .375 - 5-1437652-6' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 5-1437652-6-ND.
BARRIER STRIP 5POS VERT SINGLE - 8-1437652-5
Order 'barrier strip 5pos vert single - 8-1437652-5' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 8-1437652-5-ND.
BARRIER STRIP 2POS VERT SINGLE - 4-1437652-5
Order 'barrier strip 2pos vert single - 4-1437652-5' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 4-1437652-5-ND.
BARRIER STRIP 3POS SINGLE .375" - 5-1437662-9
Order 'barrier strip 3pos single .375" - 5-1437662-9' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 5-1437662-9-ND.
BARRIER STRIP 4POS VERT SINGLE - 7-1437652-5
Order 'barrier strip 4pos vert single - 7-1437652-5' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 7-1437652-5-ND.
TRI-BARRIER STRIP 2POS VERT .375 - 3-1437652-8
Order 'tri-barrier strip 2pos vert .375 - 3-1437652-8' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 3-1437652-8-ND.
BARRIER STRIP 5POS VERT .4375 - 1-1437416-5
Order 'barrier strip 5pos vert .4375 - 1-1437416-5' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 1-1437416-5-ND.
BARRIER STRIP 5POS VERTR .375 - 5-1546158-2
Order 'barrier strip 5pos vertr .375 - 5-1546158-2' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 5-1546158-2-ND.
BARRIER STRIP 5POS VERT .375 - 1437665-9
Order 'barrier strip 5pos vert .375 - 1437665-9' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 1437665-9-ND.
BARRIER STRIP 12POS VERT .375 - 5-1437653-8
Order 'barrier strip 12pos vert .375 - 5-1437653-8' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 5-1437653-8-ND.
BARRIER STRIP 19POS VERT .375 - 5-1437664-4
Order 'barrier strip 19pos vert .375 - 5-1437664-4' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 5-1437664-4-ND.
BARRIER STRIP 4POS VERT .375 - 5-1437665-3
Order 'barrier strip 4pos vert .375 - 5-1437665-3' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 5-1437665-3-ND.
BARRIER STRIP 3POS SINGLE .375" - 7-1437665-5
Order 'barrier strip 3pos single .375" - 7-1437665-5' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 7-1437665-5-ND.
BARRIER STRIP 5POS VERT SINGLE - 8-1437652-6
Order 'barrier strip 5pos vert single - 8-1437652-6' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 8-1437652-6-ND.
Send this link via E-Mail
Help With This Screen
