POST BIND STD 3 7/16"L GL EPOXY - 4182
| Digi-Key Part Number | 4182K-ND |
1 |
2.50000 |
Extended Price
2.50 |
| Manufacturer Part Number | 4182 | |||
| Description | POST BIND STD 3 7/16"L GL EPOXY | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 4182 |
| Vendor | Keystone Electronics |
| Category | Connectors |
| Color | - |
| Mounting Type | Through Hole |
| Number of Positions | 6 |
| Number of Rows | 1 |
| Pitch | 0.438" (11.12mm) |
| Series | - |
| Terminal Block Type | Barrier Block |
| Wire Size | - |
| Number of Circuits | 6 |
| Features | - |
| Current | - |
| Voltage | - |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
4182 4182 4182K ND 4182KND 4182K |
4182 Specification Sheet
POST BIND STD 3 7/16"L GL EPOXY - 4182 (4182K-ND)
Related parts :POST BIND STD 3 7/16"L GL EPOXY - 4182
Order 'post bind std 3 7/16"l gl epoxy - 4182' online from Digi-Key. Manufactured by Keystone Electronics. Digi-Key part number 4182K-ND.
POST BIND STD 3 7/8"L GL EPOXY - 4183
Order 'post bind std 3 7/8"l gl epoxy - 4183' online from Digi-Key. Manufactured by Keystone Electronics. Digi-Key part number 4183K-ND.
POST BIND STD 3 7/16"L FIB GLASS - 4172
Order 'post bind std 3 7/16"l fib glass - 4172' online from Digi-Key. Manufactured by Keystone Electronics. Digi-Key part number 4172K-ND.
POST BIND STD 2 9/16"L GL EPOXY - 4180
Order 'post bind std 2 9/16"l gl epoxy - 4180' online from Digi-Key. Manufactured by Keystone Electronics. Digi-Key part number 4180K-ND.
POST BIND STD 4 5/16"L GL EPOXY - 4184
Order 'post bind std 4 5/16"l gl epoxy - 4184' online from Digi-Key. Manufactured by Keystone Electronics. Digi-Key part number 4184K-ND.
POST BIND STD 3 7/16"L XP PHEN - 4192
Order 'post bind std 3 7/16"l xp phen - 4192' online from Digi-Key. Manufactured by Keystone Electronics. Digi-Key part number 4192K-ND.
POST BIND STRIP 3 1/2"L GL EPOXY - 4151
Order 'post bind strip 3 1/2"l gl epoxy - 4151' online from Digi-Key. Manufactured by Keystone Electronics. Digi-Key part number 4151K-ND.
POST BIND STD 3 7/8"L FIB GLASS - 4173
Order 'post bind std 3 7/8"l fib glass - 4173' online from Digi-Key. Manufactured by Keystone Electronics. Digi-Key part number 4173K-ND.
POST BIND STD 1 1/4"L GL EPOXY - 4177
Order 'post bind std 1 1/4"l gl epoxy - 4177' online from Digi-Key. Manufactured by Keystone Electronics. Digi-Key part number 4177K-ND.
POST BIND STD 1 11/16"L GL EPOX - 4178
Order 'post bind std 1 11/16"l gl epox - 4178' online from Digi-Key. Manufactured by Keystone Electronics. Digi-Key part number 4178K-ND.
POST BIND STD 2 1/8"L GL EPOXY - 4179
Order 'post bind std 2 1/8"l gl epoxy - 4179' online from Digi-Key. Manufactured by Keystone Electronics. Digi-Key part number 4179K-ND.
POST BIND STD 3 7/8"L XP PHEN - 4193
Order 'post bind std 3 7/8"l xp phen - 4193' online from Digi-Key. Manufactured by Keystone Electronics. Digi-Key part number 4193K-ND.
POST BIND STD 3"L GL EPOXY - 4181
Order 'post bind std 3"l gl epoxy - 4181' online from Digi-Key. Manufactured by Keystone Electronics. Digi-Key part number 4181K-ND.
POST BIND STRIP 1 1/2"L GL EPOXY - 4147
Order 'post bind strip 1 1/2"l gl epoxy - 4147' online from Digi-Key. Manufactured by Keystone Electronics. Digi-Key part number 4147K-ND.
POST BIND STRIP 2 1/2"L GL EPOXY - 4149
Order 'post bind strip 2 1/2"l gl epoxy - 4149' online from Digi-Key. Manufactured by Keystone Electronics. Digi-Key part number 4149K-ND.
Send this link via E-Mail
Help With This Screen