Terminal Strip And Turret Board Connectors, Interconnect Keystone Electronics Screw Terminal 4154
POST BIND STRIP 5"L GL EPOXY - 4154 - Connectors, Interconnects
| Digi-Key Part Number | 4154K-ND |
1 |
10.15000 |
Extended Price
10.15 |
| Manufacturer Part Number | 4154 | |||
| Description | POST BIND STRIP 5"L GL EPOXY | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 4154 |
| Vendor | Keystone Electronics |
| Category | Connectors, Interconnects |
| Board Size | 5.000" L x 0.875" W x 0.093" H (127.00mm x 22.20mm x 2.36mm) |
| Features | Heavy Duty |
| Number of Rows | 1 |
| Number of Positions | 8 |
| Material - Board | GEE |
| Pitch | 0.500" (12.70mm) |
| Row Spacing | - |
| Terminal Type | Screw Terminal |
| Type | Binding Post Strip |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
4154 4154 4154K ND 4154KND 4154K |
POST BIND STRIP 5"L GL EPOXY - 4154 (4154K-ND) - Connectors, Interconnects
Related parts Terminal Strip And Turret Board Connectors, Interconnect Keystone Electronics Screw Terminal 4154Terminal Strip And Turret Board Connectors, Interconnect Keystone Electronics Screw Terminal 4154
Order 'post bind strip 5"l gl epoxy - 4154' online from Digi-Key. Manufactured by Keystone Electronics. Digi-Key part number 4154K-ND.
Banana And Tip - Binding Post Connector Pomona Electronics Standard 5018-4
Order 'post binding hex head yellow - 5018-4' online from Digi-Key. Manufactured by Pomona Electronics. Digi-Key part number 5018-4-ND.
Schurter Inc Power Outlet Strip Line Protection, Backup 4740.3000
Order 'power strip 5 outlet/1 inlet - 4740.3000' online from Digi-Key. Manufactured by Schurter Inc. Digi-Key part number 4740.3000-ND.
Banana And Tip - Binding Post Connectors, Interconnect Pomona Electronics Standard 3750-4
Order 'binding post gold plated yellow - 3750-4' online from Digi-Key. Manufactured by Pomona Electronics. Digi-Key part number 3750-4-ND.
Banana And Tip - Binding Post Connectors, Interconnect Pomona Electronics Standard 4770-0
Order 'spring loaded bind post black - 4770-0' online from Digi-Key. Manufactured by Pomona Electronics. Digi-Key part number 4770-0-ND.
Banana And Tip - Binding Post Connectors, Interconnect Pomona Electronics Standard, Dual 4243-0
Order 'assy double binding post black - 4243-0' online from Digi-Key. Manufactured by Pomona Electronics. Digi-Key part number 501-1126-ND.
Banana And Tip - Binding Post Connectors, Interconnect Pomona Electronics Standard, Dual 6884
Order 'dual binding posts raised base - 6884' online from Digi-Key. Manufactured by Pomona Electronics. Digi-Key part number 6884-ND.
Banana And Tip - Binding Post Connectors, Interconnect Mueller Electric Co Standard, Dual BU-00283
Order 'binding post dual five-way 15a - BU-00283' online from Digi-Key. Manufactured by Mueller Electric Co. Digi-Key part number BU-00283-ND.
Thermal - Adhesives, Epoxies, Greases, Paste Fans, Thermal Management ITW Chemtronics Silicon Compound CT40-5
Order 'silicon grease 5 0z tube - CT40-5' online from Digi-Key. Manufactured by ITW Chemtronics. Digi-Key part number CT40-5-ND.
Hammond Manufacturing Power Outlet Strip Line Protection, Backup 1581H4
Order 'outlet strip iec international - 1581H4' online from Digi-Key. Manufactured by Hammond Manufacturing. Digi-Key part number 1581H4-ND.
Hammond Manufacturing Power Outlet Strip Line Protection, Backup 1582H6A1BKRA
Order 'rack mount outlet strip 15a 6ft - 1582H6A1BKRA' online from Digi-Key. Manufactured by Hammond Manufacturing. Digi-Key part number 1582H6A1BKRA-ND.
Hammond Manufacturing Power Outlet Strip Line Protection, Backup 1583H6B1BKX
Order 'rack mount outlet strip 15a 15ft - 1583H6B1BKX' online from Digi-Key. Manufactured by Hammond Manufacturing. Digi-Key part number 1583H6B1BKX-ND.
Terminal Block - Accessory - Marker Strip Connectors, Interconnect Weidmuller Label, Snap In 0522761021
Order 'dekafix gw 5 marked a 50/cd - 0522761021' online from Digi-Key. Manufactured by Weidmuller. Digi-Key part number 0522761021-ND.
Terminal Block - Accessory - Marker Strip Connectors, Interconnect Phoenix Contact Marker Holder 0800310
Order 'term blk strip marker carrier - 0800310' online from Digi-Key. Manufactured by Phoenix Contact. Digi-Key part number 0800310-ND.
Terminal Block - Accessory - Marker Strip Connectors, Interconnect Phoenix Contact Marker Holder 1004089
Order 'term blk strip label clipfix 35 - 1004089' online from Digi-Key. Manufactured by Phoenix Contact. Digi-Key part number 1004089-ND.
Options for Terminal Strip And Turret Board Connectors, Interconnect Keystone Electronics Screw Terminal 4154
Send this link via E-Mail
Help With This Screen
