TERM BLOCK 3POS VERT .375 - 4-1546158-7
| Digi-Key Part Number | 4-1546158-7-ND |
1000 |
.79500 |
Extended Price
795.00 |
| Manufacturer Part Number | 4-1546158-7 | |||
| Description | TERM BLOCK 3POS VERT .375 | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 4-1546158-7 |
| Vendor | Tyco Electronics Amp |
| Category | Connectors |
| Color | Black |
| Mounting Type | Through Hole |
| Number of Positions | 3 |
| Number of Rows | 1 |
| Pitch | 0.375" (9.53mm) 3/8" |
| Series | #6, Buchanan |
| Terminal Block Type | Barrier Block |
| Wire Size | 12-22 AWG |
| Number of Circuits | 3 |
| Features | Barrier, 3 Sided |
| Current | 25A |
| Voltage | 300V |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
4 1546158 7 415461587 |
TERM BLOCK 3POS VERT .375 - 4-1546158-7 (4-1546158-7-ND)
Related parts :TERM BLOCK 3POS VERT .375 - 4-1546158-7
Order 'term block 3pos vert .375 - 4-1546158-7' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 4-1546158-7-ND.
TERM BLOCK 2POS VERT .375 - 4-1546158-4
Order 'term block 2pos vert .375 - 4-1546158-4' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 4-1546158-4-ND.
TERM BLOCK 7POS VERT .375 - 5-1546158-7
Order 'term block 7pos vert .375 - 5-1546158-7' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 5-1546158-7-ND.
TERM BLOCK 5POS VERT .375 - 3-1546158-2
Order 'term block 5pos vert .375 - 3-1546158-2' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 3-1546158-2-ND.
TERM BLOCK 5POS VERT .250 - 4-1546119-7
Order 'term block 5pos vert .250 - 4-1546119-7' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 4-1546119-7-ND.
TERM BLOCK 5POS VERT .375 - 5-1546158-1
Order 'term block 5pos vert .375 - 5-1546158-1' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 5-1546158-1-ND.
TERM BLOCK 9POS VERT .375 - 6-1546158-0
Order 'term block 9pos vert .375 - 6-1546158-0' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 6-1546158-0-ND.
TERM BLOCK 12POS VERT .375 - 6-1546158-5
Order 'term block 12pos vert .375 - 6-1546158-5' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 6-1546158-5-ND.
TERM BLOCK 13POS VERT .375 - 6-1546158-8
Order 'term block 13pos vert .375 - 6-1546158-8' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 6-1546158-8-ND.
TERM BLOCK 20POS VERT .375 - 8-1546158-0
Order 'term block 20pos vert .375 - 8-1546158-0' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 8-1546158-0-ND.
TERM BLOCK 27POS VERT .375 - 8-1546158-5
Order 'term block 27pos vert .375 - 8-1546158-5' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 8-1546158-5-ND.
TERM BLOCK 16POS VERT .375 - 7-1546158-1
Order 'term block 16pos vert .375 - 7-1546158-1' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 7-1546158-1-ND.
TERM BLOCK 3POS VERT TIN .375 - 1546119-2
Order 'term block 3pos vert tin .375 - 1546119-2' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 1546119-2-ND.
TERM BLOCK 18POS VERT .375 - 1546262-5
Order 'term block 18pos vert .375 - 1546262-5' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 1546262-5-ND.
TERM BLOCK 3POS VERT WW .250 - 1546284-1
Order 'term block 3pos vert ww .250 - 1546284-1' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 1546284-1-ND.
Send this link via E-Mail
Help With This Screen