POST BIND STRIP 1 1/2"L GL EPOXY - 4147
| Digi-Key Part Number | 4147K-ND |
1 |
1.58000 |
Extended Price
1.58 |
| Manufacturer Part Number | 4147 | |||
| Description | POST BIND STRIP 1 1/2"L GL EPOXY | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 4147 |
| Vendor | Keystone Electronics |
| Category | Connectors |
| Color | - |
| Mounting Type | Through Hole |
| Number of Positions | 1 |
| Number of Rows | 1 |
| Pitch | - |
| Series | - |
| Terminal Block Type | Barrier Block |
| Wire Size | - |
| Number of Circuits | 1 |
| Features | - |
| Current | - |
| Voltage | - |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
4147 4147 4147K ND 4147KND 4147K |
4147 Specification Sheet
POST BIND STRIP 1 1/2"L GL EPOXY - 4147 (4147K-ND)
Related parts:POST BIND STRIP 1 1/2"L GL EPOXY - 4147
Order 'post bind strip 1 1/2"l gl epoxy - 4147' online from Digi-Key. Manufactured by Keystone Electronics. Digi-Key part number 4147K-ND.
POST BIND STRIP 3 1/2"L GL EPOXY - 4151
Order 'post bind strip 3 1/2"l gl epoxy - 4151' online from Digi-Key. Manufactured by Keystone Electronics. Digi-Key part number 4151K-ND.
POST BIND STRIP 4 1/2"L GL EPOXY - 4153
Order 'post bind strip 4 1/2"l gl epoxy - 4153' online from Digi-Key. Manufactured by Keystone Electronics. Digi-Key part number 4153K-ND.
POST BIND STRIP 5 1/2"L GL EPOXY - 4155
Order 'post bind strip 5 1/2"l gl epoxy - 4155' online from Digi-Key. Manufactured by Keystone Electronics. Digi-Key part number 4155K-ND.
POST BIND STRIP 3 1/2"L F-GLASS - 4161
Order 'post bind strip 3 1/2"l f-glass - 4161' online from Digi-Key. Manufactured by Keystone Electronics. Digi-Key part number 4161K-ND.
POST BIND STRIP 4 1/2"L F-GLASS - 4163
Order 'post bind strip 4 1/2"l f-glass - 4163' online from Digi-Key. Manufactured by Keystone Electronics. Digi-Key part number 4163K-ND.
POST BIND STRIP 5 1/2"L F-GLASS - 4165
Order 'post bind strip 5 1/2"l f-glass - 4165' online from Digi-Key. Manufactured by Keystone Electronics. Digi-Key part number 4165K-ND.
POST BIND STD 3 7/16"L GL EPOXY - 4182
Order 'post bind std 3 7/16"l gl epoxy - 4182' online from Digi-Key. Manufactured by Keystone Electronics. Digi-Key part number 4182K-ND.
POST BIND STD 3 7/8"L GL EPOXY - 4183
Order 'post bind std 3 7/8"l gl epoxy - 4183' online from Digi-Key. Manufactured by Keystone Electronics. Digi-Key part number 4183K-ND.
POST BIND STD 4 5/16"L GL EPOXY - 4184
Order 'post bind std 4 5/16"l gl epoxy - 4184' online from Digi-Key. Manufactured by Keystone Electronics. Digi-Key part number 4184K-ND.
POST BIND STD 4 3/4"L GL EPOXY - 4185
Order 'post bind std 4 3/4"l gl epoxy - 4185' online from Digi-Key. Manufactured by Keystone Electronics. Digi-Key part number 4185K-ND.
POST BIND STD 5 3/16"L GL EPOXY - 4186
Order 'post bind std 5 3/16"l gl epoxy - 4186' online from Digi-Key. Manufactured by Keystone Electronics. Digi-Key part number 4186K-ND.
POST BIND STRIP 2 1/2"L GL EPOXY - 4149
Order 'post bind strip 2 1/2"l gl epoxy - 4149' online from Digi-Key. Manufactured by Keystone Electronics. Digi-Key part number 4149K-ND.
POST BIND STRIP 2"L GL EPOXY - 4148
Order 'post bind strip 2"l gl epoxy - 4148' online from Digi-Key. Manufactured by Keystone Electronics. Digi-Key part number 4148K-ND.
POST BIND STRIP 1 1/2"L F-GLASS - 4157
Order 'post bind strip 1 1/2"l f-glass - 4157' online from Digi-Key. Manufactured by Keystone Electronics. Digi-Key part number 4157K-ND.
Send this link via E-Mail
Help With This Screen