HOOK-UP WIRE 10AWG 105/30 VIOLET - 3081 VI005 - Cables, Wires
Violet Hook-up, Bus Bar, Test Lead Wire Cables, Wire 105/30 10 AWG 100' (30.5m) Alpha Wire Company Hook Up Wire 3081 VI005
| Digi-Key Part Number | A3081V-100-ND |
50 |
152.55500 |
Extended Price
7627.75 |
| Manufacturer Part Number | 3081 VI005 | |||
| Description | HOOK-UP WIRE 10AWG 105/30 VIOLET | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 3081 VI005 |
| Vendor | Alpha Wire Company |
| Category | Cables, Wires |
| Color | Violet |
| Wire Gauge | 10 AWG |
| Conductor Strand | 105/30 |
| Voltage | 600V |
| Conductors | 1 |
| Jacket (Insulation) Material | Poly-Vinyl Chloride (PVC) |
| Features | UL Style 1015 |
| Length | 100' (30.5m) |
| Cable Type | Hook Up Wire |
| Jacket (Insulation) Diameter | 0.184" (4.67mm) |
| Jacket (Insulation) Thickness | 0.032" (0.81mm) |
| Operating Temperature | -20°C ~ 105°C |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
3081 VI005 3081 VI005 A3081V 100 ND A3081V100ND A3081V-100 |
3081 VI005 Specification Sheet
HOOK-UP WIRE 10AWG 105/30 VIOLET - 3081 VI005 (A3081V-100-ND) - Cables, Wires
Related parts Violet Hook-up, Bus Bar, Test Lead Wire Cables, Wire 105/30 10 AWG 100' (30.5m) Alpha Wire Company Hook Up Wire 3081 VI005HOOK-UP WIRE 10AWG 105/30 VIOLET - 3081 VI005
Order 'hook-up wire 10awg 105/30 violet - 3081 VI005' online from Digi-Key. Manufactured by Alpha Wire Company. Digi-Key part number A3081V-100-ND.
HOOK-UP WIRE 10AWG 105/30 ORANGE - 3081 OR005
Order 'hook-up wire 10awg 105/30 orange - 3081 OR005' online from Digi-Key. Manufactured by Alpha Wire Company. Digi-Key part number A3081A-100-ND.
HOOK-UP WIRE 10AWG 105/30 BLACK - 3081 BK005
Order 'hook-up wire 10awg 105/30 black - 3081 BK005' online from Digi-Key. Manufactured by Alpha Wire Company. Digi-Key part number A3081B-100-ND.
HOOK-UP WIRE 10AWG 105/30 GREEN - 3081 GR005
Order 'hook-up wire 10awg 105/30 green - 3081 GR005' online from Digi-Key. Manufactured by Alpha Wire Company. Digi-Key part number A3081G-100-ND.
HOOK-UP WIRE 10AWG 105/30 BLUE - 3081 BL005
Order 'hook-up wire 10awg 105/30 blue - 3081 BL005' online from Digi-Key. Manufactured by Alpha Wire Company. Digi-Key part number A3081L-100-ND.
HOOK-UP WIRE 10AWG 105/30 BROWN - 3081 BR005
Order 'hook-up wire 10awg 105/30 brown - 3081 BR005' online from Digi-Key. Manufactured by Alpha Wire Company. Digi-Key part number A3081N-100-ND.
HOOK-UP WIRE 10AWG 105/30 RED - 3081 RD005
Order 'hook-up wire 10awg 105/30 red - 3081 RD005' online from Digi-Key. Manufactured by Alpha Wire Company. Digi-Key part number A3081R-100-ND.
HOOK-UP WIRE 10AWG 105/30 GRAY - 3081 SL005
Order 'hook-up wire 10awg 105/30 gray - 3081 SL005' online from Digi-Key. Manufactured by Alpha Wire Company. Digi-Key part number A3081S-100-ND.
HOOK-UP WIRE 10AWG 105/30 WHITE - 3081 WH005
Order 'hook-up wire 10awg 105/30 white - 3081 WH005' online from Digi-Key. Manufactured by Alpha Wire Company. Digi-Key part number A3081W-100-ND.
HOOK-UP WIRE 10AWG 105/30 YELLOW - 3081 YL005
Order 'hook-up wire 10awg 105/30 yellow - 3081 YL005' online from Digi-Key. Manufactured by Alpha Wire Company. Digi-Key part number A3081Y-100-ND.
HOOK-UP WIRE 14AWG 41/30 VIOLET - 3079 VI005
Order 'hook-up wire 14awg 41/30 violet - 3079 VI005' online from Digi-Key. Manufactured by Alpha Wire Company. Digi-Key part number A3079V-100-ND.
HOOK-UP WIRE 12AWG 65/30 VIOLET - 3080 VI005
Order 'hook-up wire 12awg 65/30 violet - 3080 VI005' online from Digi-Key. Manufactured by Alpha Wire Company. Digi-Key part number A3080V-100-ND.
HOOK-UP WIRE 24AWG 7/32 VIOLET - 3070 VI005
Order 'hook-up wire 24awg 7/32 violet - 3070 VI005' online from Digi-Key. Manufactured by Alpha Wire Company. Digi-Key part number A3070V-100-ND.
HOOK-UP WIRE 10AWG STRAND TAN - 3111000 TN005
Order 'hook-up wire 10awg strand tan - 3111000 TN005' online from Digi-Key. Manufactured by Alpha Wire Company. Digi-Key part number 3111000 TN005-ND.
HOOK-UP WIRE 10AWG STRAND BK - 391000 BK001
Order 'hook-up wire 10awg strand bk - 391000 BK001' online from Digi-Key. Manufactured by Alpha Wire Company. Digi-Key part number 391000 BK001-ND.
Options for Violet Hook-up, Bus Bar, Test Lead Wire Cables, Wire 105/30 10 AWG 100' (30.5m) Alpha Wire Company Hook Up Wire 3081 VI005
Send this link via E-Mail
Help With This Screen
