BARRIER STRIP 3POS SINGLE .375" - 4-1437666-0
| Digi-Key Part Number | 4-1437666-0-ND |
480 |
1.60500 |
Extended Price
770.40 |
| Manufacturer Part Number | 4-1437666-0 | |||
| Description | BARRIER STRIP 3POS SINGLE .375" | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 4-1437666-0 |
| Vendor | Tyco Electronics Amp |
| Category | Connectors |
| Color | Black |
| Mounting Type | Through Hole |
| Number of Positions | 3 |
| Number of Rows | 1 |
| Pitch | 0.375" (9.53mm) 3/8" |
| Series | JC6, Buchanan |
| Terminal Block Type | Barrier Block |
| Wire Size | 12-22 AWG |
| Number of Circuits | 3 |
| Features | Barrier Between Circuits, Flange |
| Current | 20A |
| Voltage | 300V |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
4 1437666 0 414376660 |
BARRIER STRIP 3POS SINGLE .375" - 4-1437666-0 (4-1437666-0-ND)
Related parts:BARRIER STRIP 3POS SINGLE .375" - 4-1437666-0
Order 'barrier strip 3pos single .375" - 4-1437666-0' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 4-1437666-0-ND.
BARRIER STRIP 7POS SINGLE .375" - 4-1437666-1
Order 'barrier strip 7pos single .375" - 4-1437666-1' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 4-1437666-1-ND.
BARRIER STRIP 3POS SINGLE .375" - 6-1437662-0
Order 'barrier strip 3pos single .375" - 6-1437662-0' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 6-1437662-0-ND.
BARRIER STRIP 3POS SINGLE .375" - 9-1437665-0
Order 'barrier strip 3pos single .375" - 9-1437665-0' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 9-1437665-0-ND.
BARRIER STRIP 6POS SINGLE .375" - 2-1437666-4
Order 'barrier strip 6pos single .375" - 2-1437666-4' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 2-1437666-4-ND.
BARRIER STRIP 3POS SINGLE .375" - 1437665-6
Order 'barrier strip 3pos single .375" - 1437665-6' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 1437665-6-ND.
BARRIER STRIP 14POS SINGLE .375" - 2-1437664-0
Order 'barrier strip 14pos single .375" - 2-1437664-0' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 2-1437664-0-ND.
BARRIER STRIP 2POS SINGLE .375" - 2-1437665-0
Order 'barrier strip 2pos single .375" - 2-1437665-0' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 2-1437665-0-ND.
BARRIER STRIP 6POS SINGLE .375" - 2-1437666-9
Order 'barrier strip 6pos single .375" - 2-1437666-9' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 2-1437666-9-ND.
BARRIER STRIP 10POS SINGLE .375" - 3-1437666-3
Order 'barrier strip 10pos single .375" - 3-1437666-3' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 3-1437666-3-ND.
BARRIER STRIP 2POS SINGLE .375" - 3-1437666-5
Order 'barrier strip 2pos single .375" - 3-1437666-5' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 3-1437666-5-ND.
BARRIER STRIP 26POS DUAL .375" - 4-1437663-0
Order 'barrier strip 26pos dual .375" - 4-1437663-0' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 4-1437663-0-ND.
BARRIER STRIP 11POS SINGLE .375" - 4-1437664-6
Order 'barrier strip 11pos single .375" - 4-1437664-6' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 4-1437664-6-ND.
BARRIER STRIP 3POS SINGLE .375" - 5-1437662-9
Order 'barrier strip 3pos single .375" - 5-1437662-9' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 5-1437662-9-ND.
BARRIER STRIP 18POS SINGLE .375" - 6-1437666-7
Order 'barrier strip 18pos single .375" - 6-1437666-7' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 6-1437666-7-ND.
Send this link via E-Mail
Help With This Screen