BARRIER STRIP 11POS SINGLE .375" - 4-1437664-6 - Connectors
Terminal Block - Barrier Block Connector Tyco Electronics Through Hole Barrier, 2 Sided 4-1437664-6
| Digi-Key Part Number | 4-1437664-6-ND |
400 |
3.24000 |
Extended Price
1296.00 |
| Manufacturer Part Number | 4-1437664-6 | |||
| Description | BARRIER STRIP 11POS SINGLE .375" | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 4-1437664-6 |
| Vendor | Tyco Electronics |
| Category | Connectors |
| Color | Black |
| Mounting Type | Through Hole |
| Number of Positions | 11 |
| Number of Rows | 1 |
| Pitch | 0.375" (9.53mm) |
| Terminal Block Type | Barrier Block |
| Number of Circuits | 11 |
| Features | Barrier, 2 Sided |
| Current | 20A |
| Voltage | 300V |
| Wire Gauge | 12-22 AWG |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
4 1437664 6 414376646 |
4-1437664-6 Specification Sheet
BARRIER STRIP 11POS SINGLE .375" - 4-1437664-6 (4-1437664-6-ND) - Connectors
Related parts Terminal Block - Barrier Block Connector Tyco Electronics Through Hole Barrier, 2 Sided 4-1437664-6BARRIER STRIP 11POS SINGLE .375" - 4-1437664-6
Order 'barrier strip 11pos single .375" - 4-1437664-6' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 4-1437664-6-ND.
BARRIER STRIP 22POS SINGLE .375" - 5-1437664-6
Order 'barrier strip 22pos single .375" - 5-1437664-6' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 5-1437664-6-ND.
BARRIER STRIP 38POS DUAL .375" - 4-1437663-6
Order 'barrier strip 38pos dual .375" - 4-1437663-6' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 4-1437663-6-ND.
BARRIER STRIP 14POS SINGLE .375" - 2-1437664-0
Order 'barrier strip 14pos single .375" - 2-1437664-0' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 2-1437664-0-ND.
BARRIER STRIP 16POS SINGLE .375" - 2-1437664-2
Order 'barrier strip 16pos single .375" - 2-1437664-2' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 2-1437664-2-ND.
BARRIER STRIP 24POS SINGLE .375" - 2-1437664-7
Order 'barrier strip 24pos single .375" - 2-1437664-7' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 2-1437664-7-ND.
BARRIER STRIP 3POS SINGLE .375" - 4-1437666-0
Order 'barrier strip 3pos single .375" - 4-1437666-0' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 4-1437666-0-ND.
BARRIER STRIP 7POS SINGLE .375" - 4-1437666-1
Order 'barrier strip 7pos single .375" - 4-1437666-1' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 4-1437666-1-ND.
BARRIER STRIP 17POS SINGLE .375" - 5-1437664-2
Order 'barrier strip 17pos single .375" - 5-1437664-2' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 5-1437664-2-ND.
BARRIER STRIP 20POS SINGLE .375" - 5-1437664-5
Order 'barrier strip 20pos single .375" - 5-1437664-5' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 5-1437664-5-ND.
BARRIER STRIP 24POS SINGLE .375" - 5-1437664-7
Order 'barrier strip 24pos single .375" - 5-1437664-7' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 5-1437664-7-ND.
BARRIER STRIP 7POS SINGLE .375" - 5-1437665-6
Order 'barrier strip 7pos single .375" - 5-1437665-6' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 5-1437665-6-ND.
BARRIER STRIP 6POS SINGLE .375" - 2-1437666-4
Order 'barrier strip 6pos single .375" - 2-1437666-4' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 2-1437666-4-ND.
BARRIER STRIP 19POS VERT .375 - 5-1437664-4
Order 'barrier strip 19pos vert .375 - 5-1437664-4' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 5-1437664-4-ND.
BARRIER STRIP 4POS SINGLE .375" - 6-1437662-1
Order 'barrier strip 4pos single .375" - 6-1437662-1' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 6-1437662-1-ND.
Options for Terminal Block - Barrier Block Connector Tyco Electronics Through Hole Barrier, 2 Sided 4-1437664-6
Send this link via E-Mail
Help With This Screen
