BARRIER STRIP 40POS DUAL .375" - 4-1437663-7 - Connectors
| Digi-Key Part Number | 4-1437663-7-ND |
56 |
18.64500 |
Extended Price
1044.12 |
| Manufacturer Part Number | 4-1437663-7 | |||
| Description | BARRIER STRIP 40POS DUAL .375" | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 4-1437663-7 |
| Vendor | Tyco Electronics |
| Category | Connectors |
| Color | Black |
| Mounting Type | Through Hole |
| Number of Positions | 80 |
| Number of Rows | 2 (Raised, Staggered) |
| Pitch | 0.375" (9.53mm) |
| Terminal Block Type | Barrier Block |
| Number of Circuits | 40 |
| Features | Barrier, 3 Sided |
| Current | 25A |
| Voltage | 300V |
| Wire Gauge | 12-22 AWG |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
4 1437663 7 414376637 |
4-1437663-7 Specification Sheet
BARRIER STRIP 40POS DUAL .375" - 4-1437663-7 (4-1437663-7-ND) - Connectors
Related parts Connectors :BARRIER STRIP 40POS DUAL .375" - 4-1437663-7
Order 'barrier strip 40pos dual .375" - 4-1437663-7' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 4-1437663-7-ND.
BARRIER STRIP 26POS DUAL .375" - 4-1437663-0
Order 'barrier strip 26pos dual .375" - 4-1437663-0' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 4-1437663-0-ND.
BARRIER STRIP 28POS DUAL .375" - 4-1437663-1
Order 'barrier strip 28pos dual .375" - 4-1437663-1' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 4-1437663-1-ND.
BARRIER STRIP 38POS DUAL .375" - 4-1437663-6
Order 'barrier strip 38pos dual .375" - 4-1437663-6' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 4-1437663-6-ND.
TRI-BARRIER STRIP 22POS STR .375 - 3-1437663-7
Order 'tri-barrier strip 22pos str .375 - 3-1437663-7' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 3-1437663-7-ND.
BARRIER STRIP 14POS DUAL .375" - 3-1437663-3
Order 'barrier strip 14pos dual .375" - 3-1437663-3' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 3-1437663-3-ND.
BARRIER STRIP 7POS SINGLE .375" - 4-1437666-1
Order 'barrier strip 7pos single .375" - 4-1437666-1' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 4-1437666-1-ND.
BARRIER STRIP 17POS VERT .375 - 1-1546306-7
Order 'barrier strip 17pos vert .375 - 1-1546306-7' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 1-1546306-7-ND.
BARRIER STRIP 24POS SINGLE .375" - 2-1437664-7
Order 'barrier strip 24pos single .375" - 2-1437664-7' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 2-1437664-7-ND.
BARRIER STRIP 8POS SINGLE .375" - 2-1437665-7
Order 'barrier strip 8pos single .375" - 2-1437665-7' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 2-1437665-7-ND.
TRI-BARRIER STRIP 8POS STR .375 - 3-1437663-0
Order 'tri-barrier strip 8pos str .375 - 3-1437663-0' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 3-1437663-0-ND.
TRI-BARRIER STRIP 12POS STR .375 - 3-1437663-2
Order 'tri-barrier strip 12pos str .375 - 3-1437663-2' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 3-1437663-2-ND.
BARRIER STRIP 15POS FLAT VERT - 4-1437416-7
Order 'barrier strip 15pos flat vert - 4-1437416-7' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 4-1437416-7-ND.
CONN BARRIER STRIP DL 11PS .375 - 4-1437653-5
Order 'conn barrier strip dl 11ps .375 - 4-1437653-5' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 4-1437653-5-ND.
BARRIER STRIP VERT 25POS .375 - 4-1437654-1
Order 'barrier strip vert 25pos .375 - 4-1437654-1' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 4-1437654-1-ND.
Send this link via E-Mail
Help With This Screen
