Keywords:





Red Hook-up, Bus Bar, Test Lead Wire Cables, Wire 105/30 10 AWG 100' (30.5m) Alpha Wire Company Hook Up Wire 3081 RD005

HOOK-UP WIRE 10AWG 105/30 RED - 3081 RD005

Digi-Key Part Number A3081R-100-ND
Price Break
1
5
10
25
50
100
Unit Price
304.48000
256.40000
232.36300
216.33760
208.32500
200.31250
Extended Price
304.48
1282.00
2323.63
5408.44
10416.25
20031.25
Manufacturer Part Number3081 RD005
DescriptionHOOK-UP WIRE 10AWG 105/30 RED
Quantity Available 13
All prices are in USD

Purchase Red Hook-up, Bus Bar, Test Lead Wire Cables, Wire 105/30 10 AWG 100' (30.5m) Alpha Wire Company Hook Up Wire 3081 RD005
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Specifications for Red Hook-up, Bus Bar, Test Lead Wire Cables, Wire 105/30 10 AWG 100' (30.5m) Alpha Wire Company Hook Up Wire 3081 RD005
Technical/Catalog Information3081 RD005
VendorAlpha Wire Company
CategoryCables, Wires
ColorRed
Wire Gauge 10 AWG
Conductor Strand105/30
Voltage600V
Conductors1
Jacket (Insulation) MaterialPoly-Vinyl Chloride (PVC)
FeaturesUL Style 1015
Length100' (30.5m)
Cable TypeHook Up Wire
Jacket (Insulation) Diameter0.184" (4.67mm)
Jacket (Insulation) Thickness0.032" (0.81mm)
Operating Temperature-20°C ~ 105°C
Weight*
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names 3081 RD005
3081 RD005
A3081R 100 ND
A3081R100ND
A3081R-100

3081 RD005 Specification Sheet

Image of HOOK-UP WIRE 10AWG 105/30 RED - 3081 RD005

HOOK-UP WIRE 10AWG 105/30 RED - 3081 RD005 (A3081R-100-ND)

Related parts Red Hook-up, Bus Bar, Test Lead Wire Cables, Wire 105/30 10 AWG 100' (30.5m) Alpha Wire Company Hook Up Wire 3081 RD005
Red Hook-up, Bus Bar, Test Lead Wire Cables, Wire 105/30 10 AWG 100' (30.5m) Alpha Wire Company Hook Up Wire 3081 RD005
 Order 'hook-up wire 10awg 105/30 red - 3081 RD005' online from Digi-Key. Manufactured by Alpha Wire Company. Digi-Key part number A3081R-100-ND.
Orange Hook-up, Bus Bar, Test Lead Wire Cables, Wire 105/30 10 AWG 100' (30.5m) Alpha Wire Company Hook Up Wire 3081 OR005
 Order 'hook-up wire 10awg 105/30 orange - 3081 OR005' online from Digi-Key. Manufactured by Alpha Wire Company. Digi-Key part number A3081A-100-ND.
Black Hook-up, Bus Bar, Test Lead Wire Cables, Wire 105/30 10 AWG 100' (30.5m) Alpha Wire Company Hook Up Wire 3081 BK005
 Order 'hook-up wire 10awg 105/30 black - 3081 BK005' online from Digi-Key. Manufactured by Alpha Wire Company. Digi-Key part number A3081B-100-ND.
Green Hook-up, Bus Bar, Test Lead Wire Cables, Wire 105/30 10 AWG 100' (30.5m) Alpha Wire Company Hook Up Wire 3081 GR005
 Order 'hook-up wire 10awg 105/30 green - 3081 GR005' online from Digi-Key. Manufactured by Alpha Wire Company. Digi-Key part number A3081G-100-ND.
Blue Hook-up, Bus Bar, Test Lead Wire Cables, Wire 105/30 10 AWG 100' (30.5m) Alpha Wire Company Hook Up Wire 3081 BL005
 Order 'hook-up wire 10awg 105/30 blue - 3081 BL005' online from Digi-Key. Manufactured by Alpha Wire Company. Digi-Key part number A3081L-100-ND.
Brown Hook-up, Bus Bar, Test Lead Wire Cables, Wire 105/30 10 AWG 100' (30.5m) Alpha Wire Company Hook Up Wire 3081 BR005
 Order 'hook-up wire 10awg 105/30 brown - 3081 BR005' online from Digi-Key. Manufactured by Alpha Wire Company. Digi-Key part number A3081N-100-ND.
Gray Hook-up, Bus Bar, Test Lead Wire Cables, Wire 105/30 10 AWG 100' (30.5m) Alpha Wire Company Hook Up Wire 3081 SL005
 Order 'hook-up wire 10awg 105/30 gray - 3081 SL005' online from Digi-Key. Manufactured by Alpha Wire Company. Digi-Key part number A3081S-100-ND.
Violet Hook-up, Bus Bar, Test Lead Wire Cables, Wire 105/30 10 AWG 100' (30.5m) Alpha Wire Company Hook Up Wire 3081 VI005
 Order 'hook-up wire 10awg 105/30 violet - 3081 VI005' online from Digi-Key. Manufactured by Alpha Wire Company. Digi-Key part number A3081V-100-ND.
White Hook-up, Bus Bar, Test Lead Wire Cables, Wire 105/30 10 AWG 100' (30.5m) Alpha Wire Company Hook Up Wire 3081 WH005
 Order 'hook-up wire 10awg 105/30 white - 3081 WH005' online from Digi-Key. Manufactured by Alpha Wire Company. Digi-Key part number A3081W-100-ND.
Yellow Hook-up, Bus Bar, Test Lead Wire Cables, Wire 105/30 10 AWG 100' (30.5m) Alpha Wire Company Hook Up Wire 3081 YL005
 Order 'hook-up wire 10awg 105/30 yellow - 3081 YL005' online from Digi-Key. Manufactured by Alpha Wire Company. Digi-Key part number A3081Y-100-ND.
Red Hook-up, Bus Bar, Test Lead Wire Cables, Wire 41/30 14 AWG 100' (30.5m) Alpha Wire Company Hook Up Wire 3079 RD005
 Order 'hook-up wire 14awg 41/30 red - 3079 RD005' online from Digi-Key. Manufactured by Alpha Wire Company. Digi-Key part number A3079R-100-ND.
Red Hook-up, Bus Bar, Test Lead Wire Cables, Wire 65/30 12 AWG 100' (30.5m) Alpha Wire Company Hook Up Wire 3080 RD005
 Order 'hook-up wire 12awg 65/30 red - 3080 RD005' online from Digi-Key. Manufactured by Alpha Wire Company. Digi-Key part number A3080R-100-ND.
Red Hook-up, Bus Bar, Test Lead Wire Cables, Wire 19/30 18 AWG 100' (30.5m) Alpha Wire Company Hook Up Wire 1857/19 RD005
 Order 'hook-up wire red strand 18awg - 1857/19 RD005' online from Digi-Key. Manufactured by Alpha Wire Company. Digi-Key part number A185719R-100-ND.
Red Hook-up, Bus Bar, Test Lead Wire Cables, Wire 7/30 22 AWG 1000' (304.8m) Alpha Wire Company Hook Up Wire 3051 RD001
 Order 'hook-up wire 22awg strand red - 3051 RD001' online from Digi-Key. Manufactured by Alpha Wire Company. Digi-Key part number A2016R-1000-ND.
Red Hook-up, Bus Bar, Test Lead Wire Cables, Wire 7/30 22 AWG 100' (30.5m) Alpha Wire Company Hook Up Wire 3051 RD005
 Order 'hook-up wire 22awg strand red - 3051 RD005' online from Digi-Key. Manufactured by Alpha Wire Company. Digi-Key part number A2016R-100-ND.

Options for Red Hook-up, Bus Bar, Test Lead Wire Cables, Wire 105/30 10 AWG 100' (30.5m) Alpha Wire Company Hook Up Wire 3081 RD005
Send this link via E-Mail
Help With This Screen

HOOK-UP WIRE 10AWG 105/30 RED - 3081 RD005
Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number Title Manufacturer Category Manufacturer Part No.
Previous: HOOK-UP WIRE 10AWG 105/30 ORANGE - 3081 OR005 Next: HOOK-UP WIRE 10AWG 105/30 VIOLET - 3081 VI005
HOOK-UP WIRE 10AWG 105/30 RED - 3081 RD005