BARRIER STRIP 2POS VERT SINGLE - 4-1437652-5 - Connectors
| Digi-Key Part Number | 4-1437652-5-ND |
300 |
.81000 |
Extended Price
243.00 |
| Manufacturer Part Number | 4-1437652-5 | |||
| Description | BARRIER STRIP 2POS VERT SINGLE | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 4-1437652-5 |
| Vendor | Tyco Electronics Amp |
| Category | Connectors |
| Color | Black |
| Mounting Type | Through Hole |
| Number of Positions | 2 |
| Number of Rows | 1 |
| Pitch | 0.375" (9.53mm) 3/8" |
| Series | #6, Buchanan |
| Terminal Block Type | Barrier Block |
| Wire Size | 12-22 AWG |
| Number of Circuits | 2 |
| Features | Barrier, 3 Sided |
| Current | 25A |
| Voltage | 300V |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
4 1437652 5 414376525 |
BARRIER STRIP 2POS VERT SINGLE - 4-1437652-5 (4-1437652-5-ND) - Connectors
Related parts Connectors:BARRIER STRIP 2POS VERT SINGLE - 4-1437652-5
Order 'barrier strip 2pos vert single - 4-1437652-5' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 4-1437652-5-ND.
BARRIER STRIP 4POS VERT SINGLE - 7-1437652-5
Order 'barrier strip 4pos vert single - 7-1437652-5' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 7-1437652-5-ND.
BARRIER STRIP 5POS VERT SINGLE - 8-1437652-5
Order 'barrier strip 5pos vert single - 8-1437652-5' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 8-1437652-5-ND.
BARRIER STRIP 2POS VERT SINGLE - 3-1437646-4
Order 'barrier strip 2pos vert single - 3-1437646-4' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 3-1437646-4-ND.
BARRIER STRIP 2POS VERT SINGLE - 1437657-8
Order 'barrier strip 2pos vert single - 1437657-8' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 1437657-8-ND.
TRI-BARRIER STRIP 2POS VERT .375 - 3-1437652-8
Order 'tri-barrier strip 2pos vert .375 - 3-1437652-8' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 3-1437652-8-ND.
TRI-BARRIER BLOCK 2POS VERT .375 - 4-1437652-0
Order 'tri-barrier block 2pos vert .375 - 4-1437652-0' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 4-1437652-0-ND.
TRI-BARRIER BLOCK 2POS VERT .375 - 4-1437652-6
Order 'tri-barrier block 2pos vert .375 - 4-1437652-6' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 4-1437652-6-ND.
BARRIER STRIP 11POS VERT SINGLE - 4-1437658-0
Order 'barrier strip 11pos vert single - 4-1437658-0' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 4-1437658-0-ND.
BARRIER STRIP 12POS VERT SINGLE - 4-1437658-8
Order 'barrier strip 12pos vert single - 4-1437658-8' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 4-1437658-8-ND.
BARRIER STRIP 13POS VERT SINGLE - 6-1437653-5
Order 'barrier strip 13pos vert single - 6-1437653-5' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 6-1437653-5-ND.
BARRIER STRIP 4POS VERT SINGLE - 7-1437652-2
Order 'barrier strip 4pos vert single - 7-1437652-2' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 7-1437652-2-ND.
BARRIER STRIP 4POS VERT SINGLE - 7-1437652-3
Order 'barrier strip 4pos vert single - 7-1437652-3' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 7-1437652-3-ND.
BARRIER STRIP 5POS VERT SINGLE - 8-1437652-6
Order 'barrier strip 5pos vert single - 8-1437652-6' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 8-1437652-6-ND.
BARRIER STRIP 12POS VERT SINGLE - 4-1437651-8
Order 'barrier strip 12pos vert single - 4-1437651-8' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 4-1437651-8-ND.
Send this link via E-Mail
Help With This Screen