Keywords:





HOOK-UP WIRE 10AWG 105/30 BROWN - 3081 BR005 - Cables, Wires

Digi-Key Part Number A3081N-100-ND
Price Break
1
Unit Price
304.48000
Extended Price
304.48
Manufacturer Part Number3081 BR005
DescriptionHOOK-UP WIRE 10AWG 105/30 BROWN
Quantity Available Non-Stock
All prices are in USD

QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Technical/Catalog Information3081 BR005
VendorAlpha Wire Company
CategoryCables, Wires
ColorBrown
Wire Gauge 10 AWG
Conductor Strand105/30
Voltage600V
Conductors1
Jacket (Insulation) MaterialPoly-Vinyl Chloride (PVC)
FeaturesUL Style 1015
Length100' (30.5m)
Cable TypeHook Up Wire
Jacket (Insulation) Diameter0.184" (4.67mm)
Jacket (Insulation) Thickness0.032" (0.81mm)
Operating Temperature-20°C ~ 105°C
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names 3081 BR005
3081 BR005
A3081N 100 ND
A3081N100ND
A3081N-100

3081 BR005 Specification Sheet

Image of HOOK-UP WIRE 10AWG 105/30 BROWN - 3081 BR005

HOOK-UP WIRE 10AWG 105/30 BROWN - 3081 BR005 (A3081N-100-ND) - Cables, Wires

Related parts Cables, Wires:
HOOK-UP WIRE 10AWG 105/30 BROWN - 3081 BR005
 Order 'hook-up wire 10awg 105/30 brown - 3081 BR005' online from Digi-Key. Manufactured by Alpha Wire Company. Digi-Key part number A3081N-100-ND.
HOOK-UP WIRE 10AWG 105/30 ORANGE - 3081 OR005
 Order 'hook-up wire 10awg 105/30 orange - 3081 OR005' online from Digi-Key. Manufactured by Alpha Wire Company. Digi-Key part number A3081A-100-ND.
HOOK-UP WIRE 10AWG 105/30 BLACK - 3081 BK005
 Order 'hook-up wire 10awg 105/30 black - 3081 BK005' online from Digi-Key. Manufactured by Alpha Wire Company. Digi-Key part number A3081B-100-ND.
HOOK-UP WIRE 10AWG 105/30 GREEN - 3081 GR005
 Order 'hook-up wire 10awg 105/30 green - 3081 GR005' online from Digi-Key. Manufactured by Alpha Wire Company. Digi-Key part number A3081G-100-ND.
HOOK-UP WIRE 10AWG 105/30 BLUE - 3081 BL005
 Order 'hook-up wire 10awg 105/30 blue - 3081 BL005' online from Digi-Key. Manufactured by Alpha Wire Company. Digi-Key part number A3081L-100-ND.
HOOK-UP WIRE 10AWG 105/30 RED - 3081 RD005
 Order 'hook-up wire 10awg 105/30 red - 3081 RD005' online from Digi-Key. Manufactured by Alpha Wire Company. Digi-Key part number A3081R-100-ND.
HOOK-UP WIRE 10AWG 105/30 GRAY - 3081 SL005
 Order 'hook-up wire 10awg 105/30 gray - 3081 SL005' online from Digi-Key. Manufactured by Alpha Wire Company. Digi-Key part number A3081S-100-ND.
HOOK-UP WIRE 10AWG 105/30 VIOLET - 3081 VI005
 Order 'hook-up wire 10awg 105/30 violet - 3081 VI005' online from Digi-Key. Manufactured by Alpha Wire Company. Digi-Key part number A3081V-100-ND.
HOOK-UP WIRE 10AWG 105/30 WHITE - 3081 WH005
 Order 'hook-up wire 10awg 105/30 white - 3081 WH005' online from Digi-Key. Manufactured by Alpha Wire Company. Digi-Key part number A3081W-100-ND.
HOOK-UP WIRE 10AWG 105/30 YELLOW - 3081 YL005
 Order 'hook-up wire 10awg 105/30 yellow - 3081 YL005' online from Digi-Key. Manufactured by Alpha Wire Company. Digi-Key part number A3081Y-100-ND.
HOOK-UP WIRE 14AWG 41/30 BROWN - 3079 BR005
 Order 'hook-up wire 14awg 41/30 brown - 3079 BR005' online from Digi-Key. Manufactured by Alpha Wire Company. Digi-Key part number A3079N-100-ND.
HOOK-UP WIRE 12AWG 65/30 BROWN - 3080 BR005
 Order 'hook-up wire 12awg 65/30 brown - 3080 BR005' online from Digi-Key. Manufactured by Alpha Wire Company. Digi-Key part number A3080N-100-ND.
HOOK-UP WIRE 24AWG 7/32 BROWN - 3070 BR005
 Order 'hook-up wire 24awg 7/32 brown - 3070 BR005' online from Digi-Key. Manufactured by Alpha Wire Company. Digi-Key part number A3070N-100-ND.
HOOK UP WIRE 12AWG 65/30 1000' - 3080 BK001
 Order 'hook up wire 12awg 65/30 1000' - 3080 BK001' online from Digi-Key. Manufactured by Alpha Wire Company. Digi-Key part number 3080 BK001-ND.
HOOK-UP WIRE 14AWG 41/30 ORANGE - 3079 OR005
 Order 'hook-up wire 14awg 41/30 orange - 3079 OR005' online from Digi-Key. Manufactured by Alpha Wire Company. Digi-Key part number A3079A-100-ND.

Send this link via E-Mail
Help With This Screen

HOOK-UP WIRE 10AWG 105/30 BROWN - 3081 BR005
Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number Title Manufacturer Category Manufacturer Part No.
Previous: HOOK-UP WIRE 10AWG 105/30 BLUE - 3081 BL005 Next: HOOK-UP WIRE 10AWG 105/30 GRAY - 3081 SL005
HOOK-UP WIRE 10AWG 105/30 BROWN - 3081 BR005