CONN TERM BLOCK 7POS 22-8AWG - 4-1437387-7
Terminal Block - Barrier Block Connector Tyco Electronics Panel Mount - 4-1437387-7
| Digi-Key Part Number | 4-1437387-7-ND |
Call |
Call |
Extended Price
Call |
| Manufacturer Part Number | 4-1437387-7 | |||
| Description | CONN TERM BLOCK 7POS 22-8AWG | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant SubstitutesSpecifications for Terminal Block - Barrier Block Connector Tyco Electronics Panel Mount - 4-1437387-7
| Technical/Catalog Information | 4-1437387-7 |
| Vendor | Tyco Electronics |
| Category | Connectors |
| Color | Natural |
| Mounting Type | Panel Mount |
| Number of Positions | 14 |
| Number of Rows | 2 |
| Pitch | 0.472" (12.00mm) |
| Terminal Block Type | Eurostyle Terminal Strip |
| Number of Circuits | 7 |
| Features | - |
| Current | 50A |
| Voltage | 250V |
| Wire Gauge | 8-22 AWG |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
4 1437387 7 414373877 |
4-1437387-7 Specification Sheet
CONN TERM BLOCK 7POS 22-8AWG - 4-1437387-7 (4-1437387-7-ND)
Related parts Terminal Block - Barrier Block Connector Tyco Electronics Panel Mount - 4-1437387-7CONN TERM BLOCK 7POS 22-8AWG - 4-1437387-7
Order 'conn term block 7pos 22-8awg - 4-1437387-7' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 4-1437387-7-ND.
TERM BLOCK 7POS 22-8AWG TIN - 1776303-7
Order 'term block 7pos 22-8awg tin - 1776303-7' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 1776303-7-ND.
CONN TERM BLOCK 12POS 22-8AWG - 5-1437387-8
Order 'conn term block 12pos 22-8awg - 5-1437387-8' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 5-1437387-8-ND.
CONN TERM BLOCK DOVETAIL 22-8AWG - 4-1437397-0
Order 'conn term block dovetail 22-8awg - 4-1437397-0' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 4-1437397-0-ND.
CONN TERM BLOCK 6POS 24-10AWG - 4-1437387-6
Order 'conn term block 6pos 24-10awg - 4-1437387-6' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 4-1437387-6-ND.
TERM BLOCK PIVIT 7POS 3.5MM BLUE - 4-1776279-7
Order 'term block pivit 7pos 3.5mm blue - 4-1776279-7' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 4-1776279-7-ND.
TERM BLOCK 3POS VERT .375 - 4-1546158-7
Order 'term block 3pos vert .375 - 4-1546158-7' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 4-1546158-7-ND.
TERM BLOCK 5POS VERT .250 - 4-1546119-7
Order 'term block 5pos vert .250 - 4-1546119-7' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 4-1546119-7-ND.
CONN TERM BLOCK 8POS 22-10AWG - 5-1437387-1
Order 'conn term block 8pos 22-10awg - 5-1437387-1' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 5-1437387-1-ND.
CONN TERM BLOCK 4POS 18-8AWG - 6-1437387-2
Order 'conn term block 4pos 18-8awg - 6-1437387-2' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 6-1437387-2-ND.
CONN TERM BLOCK 6POS 18-8AWG - 4-1437382-0
Order 'conn term block 6pos 18-8awg - 4-1437382-0' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 4-1437382-0-ND.
CONN TERM BLOCK DOVETAIL 18-8AWG - 4-1437397-5
Order 'conn term block dovetail 18-8awg - 4-1437397-5' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 4-1437397-5-ND.
CONN TERM BLOCK BASE 18-8AWG - 1-1437391-7
Order 'conn term block base 18-8awg - 1-1437391-7' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 1-1437391-7-ND.
TERM BLOCK 30-12AWG 100SERIES - 4-1437392-7
Order 'term block 30-12awg 100series - 4-1437392-7' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 4-1437392-7-ND.
CONN TERM BLOCK FUSE 22-8AWG - 3-1437397-2
Order 'conn term block fuse 22-8awg - 3-1437397-2' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 3-1437397-2-ND.
Options for Terminal Block - Barrier Block Connector Tyco Electronics Panel Mount - 4-1437387-7
Send this link via E-Mail
Help With This Screen
