CONN TERM BLOCK 6POS 24-10AWG - 4-1437387-6 - Connectors
| Digi-Key Part Number | 4-1437387-6-ND |
900 |
1.65000 |
Extended Price
1485.00 |
| Manufacturer Part Number | 4-1437387-6 | |||
| Description | CONN TERM BLOCK 6POS 24-10AWG | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 4-1437387-6 |
| Vendor | Tyco Electronics Amp |
| Category | Connectors |
| Color | Natural |
| Mounting Type | Board/Panel Mount |
| Number of Positions | 12 |
| Number of Rows | 2 |
| Pitch | 0.472" (12.00mm) |
| Series | TSB1000, Buchanan |
| Terminal Block Type | Eurostyle Terminal Strip |
| Wire Size | 10-24 AWG |
| Number of Circuits | 6 |
| Features | - |
| Current | 40A |
| Voltage | 600V |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
4 1437387 6 414373876 |
CONN TERM BLOCK 6POS 24-10AWG - 4-1437387-6 (4-1437387-6-ND) - Connectors
Related parts Connectors:CONN TERM BLOCK 6POS 24-10AWG - 4-1437387-6
Order 'conn term block 6pos 24-10awg - 4-1437387-6' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 4-1437387-6-ND.
CONN TERM BLOCK 6POS 24-12AWG - 9-1437387-2
Order 'conn term block 6pos 24-12awg - 9-1437387-2' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 9-1437387-2-ND.
CONN TERM BLOCK 6POS 24-12AWG - 1776294-6
Order 'conn term block 6pos 24-12awg - 1776294-6' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 1776294-6-ND.
CONN TERM BLOCK 7POS 22-8AWG - 4-1437387-7
Order 'conn term block 7pos 22-8awg - 4-1437387-7' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 4-1437387-7-ND.
CONN TERM BLOCK 8POS 22-10AWG - 5-1437387-1
Order 'conn term block 8pos 22-10awg - 5-1437387-1' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 5-1437387-1-ND.
CONN TERM BLOCK 6POS 14-6AWG - 7-1437387-5
Order 'conn term block 6pos 14-6awg - 7-1437387-5' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 7-1437387-5-ND.
CONN TERM BLOCK 8POS 26-12AWG - 9-1437387-6
Order 'conn term block 8pos 26-12awg - 9-1437387-6' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 9-1437387-6-ND.
CONN TERM BLOCK 6POS VERT T/H - 796694-6
Order 'conn term block 6pos vert t/h - 796694-6' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 796694-6-ND.
CONN TERM BLOCK 6POS 18-8AWG - 4-1437382-0
Order 'conn term block 6pos 18-8awg - 4-1437382-0' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 4-1437382-0-ND.
CONN TERM BLOCK 6POS 8-18 AWG - 2-1437381-6
Order 'conn term block 6pos 8-18 awg - 2-1437381-6' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 2-1437381-6-ND.
CONN TERM BLOCK 6POS - 1-1437388-5
Order 'conn term block 6pos - 1-1437388-5' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 1-1437388-5-ND.
TERM BLOCK 1POS 24-10AWG FUSE - 1437429-1
Order 'term block 1pos 24-10awg fuse - 1437429-1' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 1437429-1-ND.
TERM BLOCK 2POS 24-10AWG FUSE - 1437429-2
Order 'term block 2pos 24-10awg fuse - 1437429-2' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 1437429-2-ND.
CONN TERM BLOCK 12MM SIDE 3CIRC - 3-1437387-8
Order 'conn term block 12mm side 3circ - 3-1437387-8' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 3-1437387-8-ND.
TERM BLOCK 4POS VERT .250 - 4-1546119-6
Order 'term block 4pos vert .250 - 4-1546119-6' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 4-1546119-6-ND.
Send this link via E-Mail
Help With This Screen