CONN BARR STRP W/CLAMP WASH 6POS - 38721-7306 - Connectors
| Digi-Key Part Number | 38721-7306-ND |
1 |
4.41000 |
Extended Price
4.41 |
| Manufacturer Part Number | 38721-7306 | |||
| Description | CONN BARR STRP W/CLAMP WASH 6POS | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 38721-7306 |
| Vendor | Molex/Waldom Electronics Corp |
| Category | Connectors |
| Color | Black |
| Mounting Type | Through Hole |
| Number of Positions | 6 |
| Number of Rows | 1 |
| Pitch | 0.375" (9.52mm) 3/8" |
| Series | 38721 |
| Terminal Block Type | Barrier Block |
| Wire Size | 12-24 AWG |
| Number of Circuits | 6 |
| Features | Barrier Between Circuits, Flange |
| Current | - |
| Voltage | 300V |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
38721 7306 387217306 |
38721-7306 Specification Sheet
CONN BARR STRP W/CLAMP WASH 6POS - 38721-7306 (38721-7306-ND) - Connectors
Related parts Connectors:CONN BARR STRP W/CLAMP WASH 6POS - 38721-7306
Order 'conn barr strp w/clamp wash 6pos - 38721-7306' online from Digi-Key. Manufactured by Molex/Waldom Electronics Corp. Digi-Key part number 38721-7306-ND.
CONN BARRIER STRIP 6POS .375" - 38721-6706
Order 'conn barrier strip 6pos .375" - 38721-6706' online from Digi-Key. Manufactured by Molex/Waldom Electronics Corp. Digi-Key part number WM5752-ND.
CONN HEADER 6POS 2MM VERT TIN - 39-26-9066
Order 'conn header 6pos 2mm vert tin - 39-26-9066' online from Digi-Key. Manufactured by Molex/Waldom Electronics Corp. Digi-Key part number 39-26-9066-ND.
CONN HEADER 6POS 2MM RT ANG TIN - 39-27-0064
Order 'conn header 6pos 2mm rt ang tin - 39-27-0064' online from Digi-Key. Manufactured by Molex/Waldom Electronics Corp. Digi-Key part number 39-27-0064-ND.
CONN RECEPT RT ANG 6POS 2MM TIN - 39-51-3060
Order 'conn recept rt ang 6pos 2mm tin - 39-51-3060' online from Digi-Key. Manufactured by Molex/Waldom Electronics Corp. Digi-Key part number 39-51-3060-ND.
CONN RECEPT VERT STACK 6POS 2MM - 39-51-3061
Order 'conn recept vert stack 6pos 2mm - 39-51-3061' online from Digi-Key. Manufactured by Molex/Waldom Electronics Corp. Digi-Key part number 39-51-3061-ND.
CONN RECEPT 6POS 1MM DUAL SMD - 52365-0691
Order 'conn recept 6pos 1mm dual smd - 52365-0691' online from Digi-Key. Manufactured by Molex/Waldom Electronics Corp. Digi-Key part number 52365-0691-ND.
CONN RECEPT RT ANG 6POS 2MM - 52418-0610
Order 'conn recept rt ang 6pos 2mm - 52418-0610' online from Digi-Key. Manufactured by Molex/Waldom Electronics Corp. Digi-Key part number 52418-0610-ND.
CONN PLUG 6POS 1MM RT ANG SMD - 53268-0691
Order 'conn plug 6pos 1mm rt ang smd - 53268-0691' online from Digi-Key. Manufactured by Molex/Waldom Electronics Corp. Digi-Key part number 53268-0691-ND.
CONN HEADER 6POS 2MM VERT TIN - 53290-0610
Order 'conn header 6pos 2mm vert tin - 53290-0610' online from Digi-Key. Manufactured by Molex/Waldom Electronics Corp. Digi-Key part number 53290-0610-ND.
CONN HEADER 6POS 2MM VERT TIN - 53290-0680
Order 'conn header 6pos 2mm vert tin - 53290-0680' online from Digi-Key. Manufactured by Molex/Waldom Electronics Corp. Digi-Key part number 53290-0680-ND.
CONN POWER EDGE 6POS VERT PCB - 45719-0008
Order 'conn power edge 6pos vert pcb - 45719-0008' online from Digi-Key. Manufactured by Molex/Waldom Electronics Corp. Digi-Key part number WM19101-ND.
CONN FFC FEMALE 6POS .100 TIN - 15-38-8060
Order 'conn ffc female 6pos .100 tin - 15-38-8060' online from Digi-Key. Manufactured by Molex/Waldom Electronics Corp. Digi-Key part number 15-38-8060-ND.
CONN FFC FEMALE 6POS .100 TIN - 15-38-8068
Order 'conn ffc female 6pos .100 tin - 15-38-8068' online from Digi-Key. Manufactured by Molex/Waldom Electronics Corp. Digi-Key part number 15-38-8068-ND.
CONN FFC FEMALE 6POS .100 GOLD - 15-47-4060
Order 'conn ffc female 6pos .100 gold - 15-47-4060' online from Digi-Key. Manufactured by Molex/Waldom Electronics Corp. Digi-Key part number 15-47-4060-ND.
Send this link via E-Mail
Help With This Screen