CONN TERM BLOCK 4POS VERT T/H - 3-796602-8 - Connectors
| Digi-Key Part Number | 3-796602-8-ND |
1400 |
1.57500 |
Extended Price
2205.00 |
| Manufacturer Part Number | 3-796602-8 | |||
| Description | CONN TERM BLOCK 4POS VERT T/H | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 3-796602-8 |
| Vendor | Tyco Electronics Amp |
| Category | Connectors |
| Color | Black |
| Mounting Type | Through Hole |
| Number of Positions | 4 |
| Number of Rows | 1 |
| Pitch | 0.438" (11.12mm) |
| Series | SSB7, Buchanan |
| Terminal Block Type | Barrier Block |
| Wire Size | 12-22 AWG |
| Number of Circuits | 4 |
| Features | Barrier Between Circuits, Flange |
| Current | 20A |
| Voltage | 600V |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
3 796602 8 37966028 |
CONN TERM BLOCK 4POS VERT T/H - 3-796602-8 (3-796602-8-ND) - Connectors
Related parts Connectors:CONN TERM BLOCK 4POS VERT T/H - 3-796602-8
Order 'conn term block 4pos vert t/h - 3-796602-8' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 3-796602-8-ND.
CONN TERM BLOCK 4POS VERT - 1-796658-2
Order 'conn term block 4pos vert - 1-796658-2' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 1-796658-2-ND.
CONN TERM BLOCK 5POS VERT T/H - 4-796602-4
Order 'conn term block 5pos vert t/h - 4-796602-4' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number 4-796602-4-ND.
CONN TERM BLOCK 3POS VERT .200 - 1546220-3
Order 'conn term block 3pos vert .200 - 1546220-3' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 1546220-3-ND.
CONN TERM BLOCK 4POS VERT T/H - 796712-4
Order 'conn term block 4pos vert t/h - 796712-4' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 796712-4-ND.
CONN TERM BLOCK 4POS VERT BRDMNT - 786473-4
Order 'conn term block 4pos vert brdmnt - 786473-4' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 786473-4-ND.
CONN TERM BLOCK 7POS VERT T/H - 8-796602-8
Order 'conn term block 7pos vert t/h - 8-796602-8' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 8-796602-8-ND.
CONN TERM BLOCK 18POS VERT .200 - 1-796949-8
Order 'conn term block 18pos vert .200 - 1-796949-8' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 1-796949-8-ND.
CONN TERM BLOCK 4POS 18-8AWG - 3-1437382-0
Order 'conn term block 4pos 18-8awg - 3-1437382-0' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 3-1437382-0-ND.
CONN TERM BLOCK 4POS 12-16AWG - 8-1437387-9
Order 'conn term block 4pos 12-16awg - 8-1437387-9' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 8-1437387-9-ND.
CONN TERM BLOCK 3POS VERT T/H - 796691-3
Order 'conn term block 3pos vert t/h - 796691-3' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 796691-3-ND.
CONN TERM BLOCK 8POS VERT T/H - 796734-8
Order 'conn term block 8pos vert t/h - 796734-8' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 796734-8-ND.
CONN TERM BLOCK 3POS VERT T/H - 796734-3
Order 'conn term block 3pos vert t/h - 796734-3' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 796734-3-ND.
TERM BLOCK 10POS RT ANG .375 - 3-1546158-8
Order 'term block 10pos rt ang .375 - 3-1546158-8' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 3-1546158-8-ND.
TERM BLOCK 11POS VERT WW .375 - 3-1546159-1
Order 'term block 11pos vert ww .375 - 3-1546159-1' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 3-1546159-1-ND.
Send this link via E-Mail
Help With This Screen