HOOK-UP WIRE 12AWG 65/30 WHITE - 3080 WH005 - Cables, Wires
| Digi-Key Part Number | A3080W-100-ND |
1 5 10 25 50 100 |
194.37000 163.68000 148.33500 138.10520 132.99000 127.87500 |
Extended Price
194.37 818.40 1483.35 3452.63 6649.50 12787.50 |
| Manufacturer Part Number | 3080 WH005 | |||
| Description | HOOK-UP WIRE 12AWG 65/30 WHITE | |||
| Quantity Available | 7 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 3080 WH005 |
| Vendor | Alpha Wire Company |
| Category | Cables, Wires |
| Color | White |
| Wire Gauge | 12 AWG |
| Conductor Strand | 65/30 |
| Voltage | 600V |
| Conductors | 1 |
| Jacket (Insulation) Material | Poly-Vinyl Chloride (PVC) |
| Features | UL Style 1015 |
| Length | 100' (30.5m) |
| Cable Type | Hook Up Wire |
| Jacket (Insulation) Diameter | 0.157" (3.99mm) |
| Jacket (Insulation) Thickness | 0.032" (0.81mm) |
| Operating Temperature | -20°C ~ 105°C |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
3080 WH005 3080 WH005 A3080W 100 ND A3080W100ND A3080W-100 |
3080 WH005 Specification Sheet
HOOK-UP WIRE 12AWG 65/30 WHITE - 3080 WH005 (A3080W-100-ND) - Cables, Wires
Related parts Cables, Wires:HOOK-UP WIRE 12AWG 65/30 WHITE - 3080 WH005
Order 'hook-up wire 12awg 65/30 white - 3080 WH005' online from Digi-Key. Manufactured by Alpha Wire Company. Digi-Key part number A3080W-100-ND.
HOOK UP WIRE 12AWG 65/30 1000' - 3080 BK001
Order 'hook up wire 12awg 65/30 1000' - 3080 BK001' online from Digi-Key. Manufactured by Alpha Wire Company. Digi-Key part number 3080 BK001-ND.
HOOK-UP WIRE 12AWG 65/30 ORANGE - 3080 OR005
Order 'hook-up wire 12awg 65/30 orange - 3080 OR005' online from Digi-Key. Manufactured by Alpha Wire Company. Digi-Key part number A3080A-100-ND.
HOOK-UP WIRE 12AWG 65/30 BLACK - 3080 BK005
Order 'hook-up wire 12awg 65/30 black - 3080 BK005' online from Digi-Key. Manufactured by Alpha Wire Company. Digi-Key part number A3080B-100-ND.
HOOK-UP WIRE 12AWG 65/30 GREEN - 3080 GR005
Order 'hook-up wire 12awg 65/30 green - 3080 GR005' online from Digi-Key. Manufactured by Alpha Wire Company. Digi-Key part number A3080G-100-ND.
HOOK-UP WIRE 12AWG 65/30 BLUE - 3080 BL005
Order 'hook-up wire 12awg 65/30 blue - 3080 BL005' online from Digi-Key. Manufactured by Alpha Wire Company. Digi-Key part number A3080L-100-ND.
HOOK-UP WIRE 12AWG 65/30 BROWN - 3080 BR005
Order 'hook-up wire 12awg 65/30 brown - 3080 BR005' online from Digi-Key. Manufactured by Alpha Wire Company. Digi-Key part number A3080N-100-ND.
HOOK-UP WIRE 12AWG 65/30 RED - 3080 RD005
Order 'hook-up wire 12awg 65/30 red - 3080 RD005' online from Digi-Key. Manufactured by Alpha Wire Company. Digi-Key part number A3080R-100-ND.
HOOK-UP WIRE 12AWG 65/30 GRAY - 3080 SL005
Order 'hook-up wire 12awg 65/30 gray - 3080 SL005' online from Digi-Key. Manufactured by Alpha Wire Company. Digi-Key part number A3080S-100-ND.
HOOK-UP WIRE 12AWG 65/30 VIOLET - 3080 VI005
Order 'hook-up wire 12awg 65/30 violet - 3080 VI005' online from Digi-Key. Manufactured by Alpha Wire Company. Digi-Key part number A3080V-100-ND.
HOOK-UP WIRE 12AWG 65/30 YELLOW - 3080 YL005
Order 'hook-up wire 12awg 65/30 yellow - 3080 YL005' online from Digi-Key. Manufactured by Alpha Wire Company. Digi-Key part number A3080Y-100-ND.
HOOK-UP WIRE 14AWG 41/30 WHITE - 3079 WH005
Order 'hook-up wire 14awg 41/30 white - 3079 WH005' online from Digi-Key. Manufactured by Alpha Wire Company. Digi-Key part number A3079W-100-ND.
HOOK-UP WIRE 10AWG 105/30 WHITE - 3081 WH005
Order 'hook-up wire 10awg 105/30 white - 3081 WH005' online from Digi-Key. Manufactured by Alpha Wire Company. Digi-Key part number A3081W-100-ND.
HOOK-UP WIRE 24AWG 7/32 WHITE - 3070 WH005
Order 'hook-up wire 24awg 7/32 white - 3070 WH005' online from Digi-Key. Manufactured by Alpha Wire Company. Digi-Key part number A3070W-100-ND.
HOOK-UP WIRE 12AWG 60KV MIL WHT - 39X1260 WH005
Order 'hook-up wire 12awg 60kv mil wht - 39X1260 WH005' online from Digi-Key. Manufactured by Alpha Wire Company. Digi-Key part number 39X1260 WH005-ND.
Send this link via E-Mail
Help With This Screen
