SOCKET BARRIER STRIP 8CIRC SL - 3-1437648-8
| Digi-Key Part Number | 3-1437648-8-ND |
2000 |
1.50000 |
Extended Price
3000.00 |
| Manufacturer Part Number | 3-1437648-8 | |||
| Description | SOCKET BARRIER STRIP 8CIRC SL | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 3-1437648-8 |
| Vendor | Tyco Electronics Amp |
| Category | Connectors |
| Color | Black |
| Mounting Type | Through Hole |
| Number of Positions | 8 |
| Number of Rows | 1 |
| Pitch | 0.325" (8.26mm) |
| Series | #4, Buchanan |
| Terminal Block Type | Barrier Block |
| Wire Size | 12-22 AWG |
| Number of Circuits | 8 |
| Features | Barrier, 3 Sided |
| Current | - |
| Voltage | 150V |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
3 1437648 8 314376488 |
SOCKET BARRIER STRIP 8CIRC SL - 3-1437648-8 (3-1437648-8-ND)
Related parts :SOCKET BARRIER STRIP 8CIRC SL - 3-1437648-8
Order 'socket barrier strip 8circ sl - 3-1437648-8' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 3-1437648-8-ND.
SOCKET BARRIER STRIP 8CIRC SL - 9-1437648-3
Order 'socket barrier strip 8circ sl - 9-1437648-3' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 9-1437648-3-ND.
SOCKET BARRIER STRIP 12CIRC SL - 3-1437404-8
Order 'socket barrier strip 12circ sl - 3-1437404-8' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 3-1437404-8-ND.
SOCKET BARRIER STRIP 8CIRC SL - 4-1437662-8
Order 'socket barrier strip 8circ sl - 4-1437662-8' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 4-1437662-8-ND.
SOCKET BARRIER STRIP 8CIRC SL - 1-1437653-2
Order 'socket barrier strip 8circ sl - 1-1437653-2' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 1-1437653-2-ND.
SOCKET BARRIER STRIP 20CIRC SL - 3-1437649-4
Order 'socket barrier strip 20circ sl - 3-1437649-4' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 3-1437649-4-ND.
SOCKET BARRIER STRIP 22CIRC SL - 3-1437654-4
Order 'socket barrier strip 22circ sl - 3-1437654-4' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 3-1437654-4-ND.
SOCKET BARRIER STRIP 3CIRC SL - 3-1437659-6
Order 'socket barrier strip 3circ sl - 3-1437659-6' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 3-1437659-6-ND.
SOCKET BARRIER STRIP 10CIRC SL - 3-1437662-3
Order 'socket barrier strip 10circ sl - 3-1437662-3' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 3-1437662-3-ND.
SOCKET BARRIER STRIP 18CIRC SL - 3-1546119-7
Order 'socket barrier strip 18circ sl - 3-1546119-7' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 3-1546119-7-ND.
SOCKET BARRIER STRIP 4CIRC SL - 6-1437652-8
Order 'socket barrier strip 4circ sl - 6-1437652-8' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 6-1437652-8-ND.
SOCKET BARRIER STRIP 17CIRC SL - 9-1437653-8
Order 'socket barrier strip 17circ sl - 9-1437653-8' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 9-1437653-8-ND.
SOCKET BARRIER STRIP 3CRC SL TIN - 2-1437657-8
Order 'socket barrier strip 3crc sl tin - 2-1437657-8' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 2-1437657-8-ND.
SOCKET BARRIER STRIP 32CIRC SL - 4-1437663-3
Order 'socket barrier strip 32circ sl - 4-1437663-3' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 4-1437663-3-ND.
SOCKET BARRIER STRIP 16CIRC SL - 8-1437653-1
Order 'socket barrier strip 16circ sl - 8-1437653-1' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 8-1437653-1-ND.
Send this link via E-Mail
Help With This Screen