Terminal Block - Barrier Block Connector Tyco Electronics Through Hole Barrier, 2 Sided 3-1437416-5
BARRIER STRIP 10POS FLAT VERT - 3-1437416-5 - Connectors
| Digi-Key Part Number | 3-1437416-5-ND |
1400 |
2.71500 |
Extended Price
3801.00 |
| Manufacturer Part Number | 3-1437416-5 | |||
| Description | BARRIER STRIP 10POS FLAT VERT | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 3-1437416-5 |
| Vendor | Tyco Electronics |
| Category | Connectors |
| Color | Black |
| Mounting Type | Through Hole |
| Number of Positions | 10 |
| Number of Rows | 1 |
| Pitch | 0.438" (11.12mm) |
| Terminal Block Type | Barrier Block |
| Number of Circuits | 10 |
| Features | Barrier, 2 Sided |
| Current | 20A |
| Voltage | 600V |
| Wire Gauge | 12-22 AWG |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
3 1437416 5 314374165 |
3-1437416-5 Specification Sheet
BARRIER STRIP 10POS FLAT VERT - 3-1437416-5 (3-1437416-5-ND) - Connectors
Related parts Terminal Block - Barrier Block Connector Tyco Electronics Through Hole Barrier, 2 Sided 3-1437416-5Terminal Block - Barrier Block Connector Tyco Electronics Through Hole Barrier, 2 Sided 3-1437416-5
Order 'barrier strip 10pos flat vert - 3-1437416-5' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 3-1437416-5-ND.
Terminal Block - Barrier Block Connector Tyco Electronics Through Hole Barrier, 2 Sided 3-1437416-6
Order 'barrier strip 10pos flat vert - 3-1437416-6' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 3-1437416-6-ND.
Terminal Block - Barrier Block Connector Tyco Electronics Through Hole Barrier, 2 Sided 4-1437416-3
Order 'barrier strip 13pos flat vert - 4-1437416-3' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 4-1437416-3-ND.
Terminal Block - Barrier Block Connector Tyco Electronics Through Hole Barrier, 2 Sided 2-1437416-5
Order 'barrier strip socket 7pos vert - 2-1437416-5' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 2-1437416-5-ND.
Terminal Block - Barrier Block Connector Tyco Electronics Through Hole Barrier, 2 Sided 2-1437416-0
Order 'barrier strip 6pos flat vert - 2-1437416-0' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 2-1437416-0-ND.
Terminal Block - Barrier Block Connector Tyco Electronics Through Hole Barrier, 2 Sided 2-1437416-4
Order 'barrier strip 7pos flat vert - 2-1437416-4' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 2-1437416-4-ND.
Terminal Block - Barrier Block Connector Tyco Electronics Through Hole Barrier, 2 Sided 4-1437416-0
Order 'barrier strip 12pos flat vert - 4-1437416-0' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 4-1437416-0-ND.
Terminal Block - Barrier Block Connector Tyco Electronics Through Hole Barrier, 2 Sided 4-1437416-7
Order 'barrier strip 15pos flat vert - 4-1437416-7' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 4-1437416-7-ND.
Terminal Block - Barrier Block Connector Tyco Electronics Through Hole Barrier, 2 Sided 5-1437416-3
Order 'barrier strip 25pos flat vert - 5-1437416-3' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 5-1437416-3-ND.
Terminal Block - Barrier Block Connector Tyco Electronics Through Hole Barrier, 2 Sided 5-1437416-1
Order 'barrier strip 18pos flat vert - 5-1437416-1' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 5-1437416-1-ND.
Through Hole Terminal Block - Barrier Block Connectors, Interconnect Tyco Electronics Through Hole 8-1437416-3
Order 'barrier strip 3pos turret vert - 8-1437416-3' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 8-1437416-3-ND.
Terminal Block - Barrier Block Connector Tyco Electronics Through Hole Barrier, 2 Sided 1437416-8
Order 'barrier strip 3pos flat vert - 1437416-8' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 1437416-8-ND.
Terminal Block - Barrier Block Connector Tyco Electronics Through Hole Barrier, 2 Sided 9-1437416-3
Order 'barrier strip 2pos turret vert - 9-1437416-3' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 9-1437416-3-ND.
Through Hole Terminal Block - Barrier Block Connectors, Interconnect Tyco Electronics Through Hole 1437416-2
Order 'barrier strip 2pos flat vert - 1437416-2' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 1437416-2-ND.
Terminal Block - Barrier Block Connector Tyco Electronics Through Hole Barrier, 3 Sided 3-1437653-6
Order 'tri-barrier strip 10pos str .375 - 3-1437653-6' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 3-1437653-6-ND.
Options for Terminal Block - Barrier Block Connector Tyco Electronics Through Hole Barrier, 2 Sided 3-1437416-5
Send this link via E-Mail
Help With This Screen
