Panel Mount Terminal Block - Barrier Block Connectors, Interconnect Tyco Electronics Panel Mount 2-1546306-5
CONN BARRIER STRIP VERT 25POS - 2-1546306-5 - Connectors, Interconnects
| Digi-Key Part Number | 2-1546306-5-ND |
120 |
6.96000 |
Extended Price
835.20 |
| Manufacturer Part Number | 2-1546306-5 | |||
| Description | CONN BARRIER STRIP VERT 25POS | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 2-1546306-5 |
| Vendor | Tyco Electronics |
| Category | Connectors, Interconnects |
| Color | Black |
| Mounting Type | Panel Mount |
| Number of Positions | 50 |
| Number of Rows | 2 |
| Pitch | 0.375" (9.53mm) |
| Terminal Block Type | Barrier Block |
| Number of Circuits | 25 |
| Features | Barrier Between Circuits, Flange |
| Current | 20A |
| Voltage | 300V |
| Wire Gauge | 12-22 AWG |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
2 1546306 5 215463065 |
CONN BARRIER STRIP VERT 25POS - 2-1546306-5 (2-1546306-5-ND) - Connectors, Interconnects
Related parts Panel Mount Terminal Block - Barrier Block Connectors, Interconnect Tyco Electronics Panel Mount 2-1546306-5Panel Mount Terminal Block - Barrier Block Connectors, Interconnect Tyco Electronics Panel Mount 2-1546306-5
Order 'conn barrier strip vert 25pos - 2-1546306-5' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 2-1546306-5-ND.
Through Hole Terminal Block - Barrier Block Connectors, Interconnect Tyco Electronics Through Hole 2-1437649-5
Order 'conn barrier strip vert 16pos - 2-1437649-5' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 2-1437649-5-ND.
Panel Mount Terminal Block - Barrier Block Connectors, Interconnect Tyco Electronics Panel Mount 1546306-5
Order 'conn barrier strip dl 5pos .374 - 1546306-5' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number A98506-ND.
Through Hole Terminal Block - Barrier Block Connectors, Interconnect Tyco Electronics Through Hole 2-1437416-1
Order 'conn barrier strip vert 6pos - 2-1437416-1' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 2-1437416-1-ND.
Through Hole Terminal Block - Barrier Block Connectors, Interconnect Tyco Electronics Through Hole 2-1437653-5
Order 'conn barrier strip 9pos .375 - 2-1437653-5' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number A98487-ND.
Through Hole Terminal Block - Barrier Block Connectors, Interconnect Tyco Electronics Through Hole 2-1437663-9
Order 'conn barrier strip vert 6pos - 2-1437663-9' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 2-1437663-9-ND.
Through Hole Terminal Block - Barrier Block Connectors, Interconnect Tyco Electronics Through Hole 2-1437662-8
Order 'conn barrier strip vert 6pos - 2-1437662-8' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 2-1437662-8-ND.
Through Hole Terminal Block - Barrier Block Connectors, Interconnect Tyco Electronics Through Hole 2-1546159-7
Order 'conn barrier strip vert 6pos - 2-1546159-7' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 2-1546159-7-ND.
Panel Mount Terminal Block - Barrier Block Connectors, Interconnect Tyco Electronics Panel Mount 1546306-2
Order 'conn barrier strip dl 2pos .374 - 1546306-2' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number A98503-ND.
Panel Mount Terminal Block - Barrier Block Connectors, Interconnect Tyco Electronics Panel Mount 1546310-5
Order 'conn barrier strip vert 5pos - 1546310-5' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 1546310-5-ND.
Panel Mount Terminal Block - Barrier Block Connectors, Interconnect Tyco Electronics Panel Mount 1546670-5
Order 'conn barrier strip dl 5pos .437 - 1546670-5' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number A98517-ND.
Through Hole Terminal Block - Barrier Block Connectors, Interconnect Tyco Electronics Through Hole 2-1437665-5
Order 'socket barrier strip 6circ tin - 2-1437665-5' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 2-1437665-5-ND.
Panel Mount Terminal Block - Barrier Block Connectors, Interconnect Tyco Electronics Panel Mount 2-1546306-1
Order 'socket barrier strip 21circ dl - 2-1546306-1' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 2-1546306-1-ND.
Panel Mount Terminal Block - Barrier Block Connectors, Interconnect Tyco Electronics Panel Mount 2-1546306-2
Order 'socket barrier strip 22circ sl - 2-1546306-2' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 2-1546306-2-ND.
Panel Mount Terminal Block - Barrier Block Connectors, Interconnect Tyco Electronics Panel Mount 2-1546306-7
Order 'barrier strip 27pos .375 - 2-1546306-7' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 2-1546306-7-ND.
Options for Panel Mount Terminal Block - Barrier Block Connectors, Interconnect Tyco Electronics Panel Mount 2-1546306-5
Send this link via E-Mail
Help With This Screen
