CONN BARRIER STRIP DL 20POS .374 - 2-1546306-0
| Digi-Key Part Number | 2-1546306-0-ND |
1000 |
5.64000 |
Extended Price
5640.00 |
| Manufacturer Part Number | 2-1546306-0 | |||
| Description | CONN BARRIER STRIP DL 20POS .374 | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 2-1546306-0 |
| Vendor | Tyco Electronics Amp |
| Category | Connectors |
| Color | Black |
| Mounting Type | Board/Panel Mount |
| Number of Positions | 40 |
| Number of Rows | 2 |
| Pitch | 0.375" (9.53mm) 3/8" |
| Series | Buchanan |
| Terminal Block Type | Barrier Block |
| Wire Size | 12-22 AWG |
| Number of Circuits | 20 |
| Features | Barrier Between Circuits, Flange |
| Current | 20A |
| Voltage | 300V |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
2 1546306 0 215463060 |
2-1546306-0 Specification Sheet
CONN BARRIER STRIP DL 20POS .374 - 2-1546306-0 (2-1546306-0-ND)
Related parts:CONN BARRIER STRIP DL 20POS .374 - 2-1546306-0
Order 'conn barrier strip dl 20pos .374 - 2-1546306-0' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 2-1546306-0-ND.
CONN BARRIER STRIP DL 10POS .374 - 1-1546306-0
Order 'conn barrier strip dl 10pos .374 - 1-1546306-0' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 1-1546306-0-ND.
CONN BARRIER STRIP DL 20POS .437 - 2-1546670-0
Order 'conn barrier strip dl 20pos .437 - 2-1546670-0' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 2-1546670-0-ND.
CONN BARRIER STRIP DL 30POS .374 - 3-1546306-0
Order 'conn barrier strip dl 30pos .374 - 3-1546306-0' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number A98469-ND.
CONN BARRIER STRIP DL 12POS .374 - 1-1546306-2
Order 'conn barrier strip dl 12pos .374 - 1-1546306-2' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number A98510-ND.
CONN BARRIER STRIP DL 14POS .374 - 1-1546306-4
Order 'conn barrier strip dl 14pos .374 - 1-1546306-4' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number A98511-ND.
CONN BARRIER STRIP DL 16POS .374 - 1-1546306-6
Order 'conn barrier strip dl 16pos .374 - 1-1546306-6' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number A98512-ND.
CONN BARRIER STRIP DL 18POS .374 - 1-1546306-8
Order 'conn barrier strip dl 18pos .374 - 1-1546306-8' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number A98513-ND.
CONN BARRIER STRIP DL 15POS .374 - 1-1546306-5
Order 'conn barrier strip dl 15pos .374 - 1-1546306-5' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number A98468-ND.
CONN BARRIER STRIP DL 2POS .374 - 1546306-2
Order 'conn barrier strip dl 2pos .374 - 1546306-2' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number A98503-ND.
CONN BARRIER STRIP DL 3POS .374 - 1546306-3
Order 'conn barrier strip dl 3pos .374 - 1546306-3' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number A98504-ND.
CONN BARRIER STRIP DL 4POS .374 - 1546306-4
Order 'conn barrier strip dl 4pos .374 - 1546306-4' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number A98505-ND.
CONN BARRIER STRIP DL 5POS .374 - 1546306-5
Order 'conn barrier strip dl 5pos .374 - 1546306-5' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number A98506-ND.
CONN BARRIER STRIP DL 6POS .374 - 1546306-6
Order 'conn barrier strip dl 6pos .374 - 1546306-6' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number A98507-ND.
CONN BARRIER STRIP DL 7POS .374 - 1546306-7
Order 'conn barrier strip dl 7pos .374 - 1546306-7' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number A98508-ND.
Send this link via E-Mail
Help With This Screen