BARRIER STRIP 3POS .375 - 2-1437662-4 - Connectors
| Digi-Key Part Number | 2-1437662-4-ND |
300 |
2.23500 |
Extended Price
670.50 |
| Manufacturer Part Number | 2-1437662-4 | |||
| Description | BARRIER STRIP 3POS .375 | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 2-1437662-4 |
| Vendor | Tyco Electronics Amp |
| Category | Connectors |
| Color | Black |
| Mounting Type | Through Hole |
| Number of Positions | 3 |
| Number of Rows | 1 |
| Pitch | 0.375" (9.53mm) 3/8" |
| Series | BC6, Buchanan |
| Terminal Block Type | Barrier Block |
| Wire Size | 12-22 AWG |
| Number of Circuits | 3 |
| Features | Barrier, 3 Sided, Flange |
| Current | 20A |
| Voltage | 300V |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
2 1437662 4 214376624 |
BARRIER STRIP 3POS .375 - 2-1437662-4 (2-1437662-4-ND) - Connectors
Related parts Connectors:BARRIER STRIP 3POS .375 - 2-1437662-4
Order 'barrier strip 3pos .375 - 2-1437662-4' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 2-1437662-4-ND.
CONN BARRIER STRIP 3POS .375 - 5-1437652-4
Order 'conn barrier strip 3pos .375 - 5-1437652-4' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number A98482-ND.
CONN BARRIER STRIP 4POS .375 - 1-1437655-4
Order 'conn barrier strip 4pos .375 - 1-1437655-4' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 1-1437655-4-ND.
CONN BARRIER STRIP 10POS .375 - 1-1437665-4
Order 'conn barrier strip 10pos .375 - 1-1437665-4' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 1-1437665-4-ND.
CONN BARRIER STRIP 3POS .375 - 1-1546159-5
Order 'conn barrier strip 3pos .375 - 1-1546159-5' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 1-1546159-5-ND.
CONN BARRIER STRIP 9POS .375 - 2-1437653-5
Order 'conn barrier strip 9pos .375 - 2-1437653-5' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number A98487-ND.
BARRIER STRIP 9POS .375 - 2-1437653-6
Order 'barrier strip 9pos .375 - 2-1437653-6' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 2-1437653-6-ND.
CONN BARRIER STRIP VERT 6POS - 2-1437662-8
Order 'conn barrier strip vert 6pos - 2-1437662-8' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 2-1437662-8-ND.
BARRIER STRIP 22POS .375 - 2-1437664-6
Order 'barrier strip 22pos .375 - 2-1437664-6' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 2-1437664-6-ND.
BARRIER STRIP 4POS .375 - 2-1437666-8
Order 'barrier strip 4pos .375 - 2-1437666-8' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 2-1437666-8-ND.
BARRIER STRIP 27POS .375 - 2-1546306-7
Order 'barrier strip 27pos .375 - 2-1546306-7' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 2-1546306-7-ND.
BARRIER STRIP 28POS .375 - 2-1546306-8
Order 'barrier strip 28pos .375 - 2-1546306-8' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 2-1546306-8-ND.
CONN BARRIER STRIP 3POS .375 - 3-1437664-1
Order 'conn barrier strip 3pos .375 - 3-1437664-1' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number A98496-ND.
CONN BARRIER STRIP 15POS .375 - 7-1437653-4
Order 'conn barrier strip 15pos .375 - 7-1437653-4' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number A98491-ND.
BARRIER STRIP 6POS SINGLE .375" - 2-1437666-4
Order 'barrier strip 6pos single .375" - 2-1437666-4' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 2-1437666-4-ND.
Send this link via E-Mail
Help With This Screen