BARRIER STRIP 3POS DL VERT .562 - 1546310-3
| Digi-Key Part Number | 1546310-3-ND |
1080 |
2.20500 |
Extended Price
2381.40 |
| Manufacturer Part Number | 1546310-3 | |||
| Description | BARRIER STRIP 3POS DL VERT .562 | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 1546310-3 |
| Vendor | Tyco Electronics Amp |
| Category | Connectors |
| Color | Black |
| Mounting Type | Board/Panel Mount |
| Number of Positions | 6 |
| Number of Rows | 2 |
| Pitch | 0.563" (14.30mm) |
| Series | Buchanan |
| Terminal Block Type | Barrier Block |
| Wire Size | 10-22 AWG |
| Number of Circuits | 3 |
| Features | Barrier Between Circuits, Flange |
| Current | 30A |
| Voltage | - |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
1546310 3 15463103 |
1546310-3 Specification Sheet
BARRIER STRIP 3POS DL VERT .562 - 1546310-3 (1546310-3-ND)
Related parts:BARRIER STRIP 3POS DL VERT .562 - 1546310-3
Order 'barrier strip 3pos dl vert .562 - 1546310-3' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 1546310-3-ND.
BARRIER STRIP 7POS DL VERT .562 - 1546310-7
Order 'barrier strip 7pos dl vert .562 - 1546310-7' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 1546310-7-ND.
BARRIER STRIP 3POS TURRET VERT - 8-1437416-3
Order 'barrier strip 3pos turret vert - 8-1437416-3' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 8-1437416-3-ND.
BARRIER STRIP 3POS FLAT VERT - 1437416-8
Order 'barrier strip 3pos flat vert - 1437416-8' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 1437416-8-ND.
BARRIER STRIP 13POS FLAT VERT - 4-1437416-3
Order 'barrier strip 13pos flat vert - 4-1437416-3' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 4-1437416-3-ND.
BARRIER STRIP 25POS FLAT VERT - 5-1437416-3
Order 'barrier strip 25pos flat vert - 5-1437416-3' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 5-1437416-3-ND.
BARRIER STRIP 2POS TURRET VERT - 9-1437416-3
Order 'barrier strip 2pos turret vert - 9-1437416-3' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 9-1437416-3-ND.
BARRIER STRIP 3POS TURRET VERT - 9-1437416-4
Order 'barrier strip 3pos turret vert - 9-1437416-4' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 9-1437416-4-ND.
CONN BARRIER STRIP 3POS VERT - 6-1437407-3
Order 'conn barrier strip 3pos vert - 6-1437407-3' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 6-1437407-3-ND.
BARRIER STRIP 12POS DL 22-10AWG - 1-1546310-2
Order 'barrier strip 12pos dl 22-10awg - 1-1546310-2' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 1-1546310-2-ND.
BARRIER STRIP 3POS VERT .250 - 1546011-1
Order 'barrier strip 3pos vert .250 - 1546011-1' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 1546011-1-ND.
BARRIER STRIP DUAL 8POS VERT - 3-1437401-4
Order 'barrier strip dual 8pos vert - 3-1437401-4' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 3-1437401-4-ND.
BARRIER STRIP 10POS FLAT VERT - 3-1437416-5
Order 'barrier strip 10pos flat vert - 3-1437416-5' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 3-1437416-5-ND.
BARRIER STRIP 10POS FLAT VERT - 3-1437416-6
Order 'barrier strip 10pos flat vert - 3-1437416-6' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 3-1437416-6-ND.
CONN BARRIER STRIP 3POS .375 - 3-1437664-1
Order 'conn barrier strip 3pos .375 - 3-1437664-1' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number A98496-ND.
Send this link via E-Mail
Help With This Screen