CONN BARRIER STRIP DL 2POS .374 - 1546306-2
| Digi-Key Part Number | A98503-ND |
1 10 100 500 1000 5000 |
.70000 .63000 .56000 .49000 .42000 .37800 |
Extended Price
0.70 6.30 56.00 245.00 420.00 1890.00 |
| Manufacturer Part Number | 1546306-2 | |||
| Description | CONN BARRIER STRIP DL 2POS .374 | |||
| Quantity Available | 233 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 1546306-2 |
| Vendor | Tyco Electronics Amp |
| Category | Connectors |
| Color | Black |
| Mounting Type | Board/Panel Mount |
| Number of Positions | 4 |
| Number of Rows | 2 |
| Pitch | 0.375" (9.53mm) 3/8" |
| Series | Buchanan |
| Terminal Block Type | Barrier Block |
| Wire Size | 12-22 AWG |
| Number of Circuits | 2 |
| Features | Barrier Between Circuits, Flange |
| Current | 20A |
| Voltage | 300V |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
1546306 2 15463062 A98503 ND A98503ND A98503 |
1546306-2 Specification Sheet
CONN BARRIER STRIP DL 2POS .374 - 1546306-2 (A98503-ND)
Related parts:CONN BARRIER STRIP DL 2POS .374 - 1546306-2
Order 'conn barrier strip dl 2pos .374 - 1546306-2' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number A98503-ND.
CONN BARRIER STRIP DL 3POS .374 - 1546306-3
Order 'conn barrier strip dl 3pos .374 - 1546306-3' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number A98504-ND.
CONN BARRIER STRIP DL 4POS .374 - 1546306-4
Order 'conn barrier strip dl 4pos .374 - 1546306-4' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number A98505-ND.
CONN BARRIER STRIP DL 5POS .374 - 1546306-5
Order 'conn barrier strip dl 5pos .374 - 1546306-5' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number A98506-ND.
CONN BARRIER STRIP DL 6POS .374 - 1546306-6
Order 'conn barrier strip dl 6pos .374 - 1546306-6' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number A98507-ND.
CONN BARRIER STRIP DL 7POS .374 - 1546306-7
Order 'conn barrier strip dl 7pos .374 - 1546306-7' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number A98508-ND.
CONN BARRIER STRIP DL 8POS .374 - 1546306-8
Order 'conn barrier strip dl 8pos .374 - 1546306-8' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number A98509-ND.
CONN BARRIER STRIP DL 9POS .374 - 1546306-9
Order 'conn barrier strip dl 9pos .374 - 1546306-9' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 1546306-9-ND.
CONN BARRIER STRIP DL 2POS .437 - 1546670-2
Order 'conn barrier strip dl 2pos .437 - 1546670-2' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number A98514-ND.
CONN BARRIER STRIP DL 12POS .374 - 1-1546306-2
Order 'conn barrier strip dl 12pos .374 - 1-1546306-2' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number A98510-ND.
CONN BARRIER STRIP DL 20POS .374 - 2-1546306-0
Order 'conn barrier strip dl 20pos .374 - 2-1546306-0' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 2-1546306-0-ND.
CONN BARRIER STRIP DL 10POS .374 - 1-1546306-0
Order 'conn barrier strip dl 10pos .374 - 1-1546306-0' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 1-1546306-0-ND.
CONN BARRIER STRIP DL 14POS .374 - 1-1546306-4
Order 'conn barrier strip dl 14pos .374 - 1-1546306-4' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number A98511-ND.
CONN BARRIER STRIP DL 16POS .374 - 1-1546306-6
Order 'conn barrier strip dl 16pos .374 - 1-1546306-6' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number A98512-ND.
CONN BARRIER STRIP DL 18POS .374 - 1-1546306-8
Order 'conn barrier strip dl 18pos .374 - 1-1546306-8' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number A98513-ND.
Send this link via E-Mail
Help With This Screen