BARRIER STRIP 10POS VERT .325 - 1546119-4
| Digi-Key Part Number | 1546119-4-ND |
1680 |
2.17500 |
Extended Price
3654.00 |
| Manufacturer Part Number | 1546119-4 | |||
| Description | BARRIER STRIP 10POS VERT .325 | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 1546119-4 |
| Vendor | Tyco Electronics |
| Category | Connectors |
| Color | Black |
| Mounting Type | Through Hole |
| Number of Positions | 10 |
| Number of Rows | 1 |
| Pitch | 0.325" (8.26mm) |
| Terminal Block Type | Barrier Block |
| Number of Circuits | 10 |
| Features | Barrier, 3 Sided |
| Current | 20A |
| Voltage | 150V |
| Wire Gauge | 14-22 AWG |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
1546119 4 15461194 |
1546119-4 Specification Sheet
BARRIER STRIP 10POS VERT .325 - 1546119-4 (1546119-4-ND)
Related parts :BARRIER STRIP 10POS VERT .325 - 1546119-4
Order 'barrier strip 10pos vert .325 - 1546119-4' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 1546119-4-ND.
BARRIER STRIP 4CIR VERT .325 - 6-1437648-8
Order 'barrier strip 4cir vert .325 - 6-1437648-8' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 6-1437648-8-ND.
CONN BARRIER STRIP 10POS .375 - 1-1437665-4
Order 'conn barrier strip 10pos .375 - 1-1437665-4' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 1-1437665-4-ND.
TRI-BARRIER STRIP 8POS VERT .325 - 1-1546158-8
Order 'tri-barrier strip 8pos vert .325 - 1-1546158-8' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 1-1546158-8-ND.
BARRIER STRIP 2POS VERT .4375 - 1437416-4
Order 'barrier strip 2pos vert .4375 - 1437416-4' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 1437416-4-ND.
BARRIER STRIP 19POS VERT .325 - 1546158-9
Order 'barrier strip 19pos vert .325 - 1546158-9' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 1546158-9-ND.
BARRIER STRIP 5POS VERT .325" - 2-1437404-3
Order 'barrier strip 5pos vert .325" - 2-1437404-3' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 2-1437404-3-ND.
BARRIER STRIP 10POS VERT SINGLE - 3-1437653-8
Order 'barrier strip 10pos vert single - 3-1437653-8' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 3-1437653-8-ND.
BARRIER STRIP 10POS VERT SINGLE - 3-1437653-9
Order 'barrier strip 10pos vert single - 3-1437653-9' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 3-1437653-9-ND.
BARRIER STRIP 10POS VERT WW - 6-1437649-9
Order 'barrier strip 10pos vert ww - 6-1437649-9' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 6-1437649-9-ND.
BARRIER STRIP 4POS VERT SINGLE - 2-1437648-4
Order 'barrier strip 4pos vert single - 2-1437648-4' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 2-1437648-4-ND.
BARRIER STRIP 4POS VERT W/O EARS - 1-1437416-2
Order 'barrier strip 4pos vert w/o ears - 1-1437416-2' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 1-1437416-2-ND.
CONN BARRIER STRIP 4POS .375 - 1-1437655-4
Order 'conn barrier strip 4pos .375 - 1-1437655-4' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 1-1437655-4-ND.
BARRIER STRIP DUAL VERT 10POS - 1-1437667-7
Order 'barrier strip dual vert 10pos - 1-1437667-7' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 1-1437667-7-ND.
TRI-BARRIER STRIP 10POS R/A .250 - 1-1546119-5
Order 'tri-barrier strip 10pos r/a .250 - 1-1546119-5' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 1-1546119-5-ND.
Send this link via E-Mail
Help With This Screen
