Terminal Block - Barrier Block Connector Tyco Electronics Through Hole Barrier, 3 Sided, Flange 1546011-1
BARRIER STRIP 3POS VERT .250 - 1546011-1
| Digi-Key Part Number | 1546011-1-ND |
1000 |
.79133 |
Extended Price
791.33 |
| Manufacturer Part Number | 1546011-1 | |||
| Description | BARRIER STRIP 3POS VERT .250 | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 1546011-1 |
| Vendor | Tyco Electronics |
| Category | Connectors |
| Color | Black |
| Mounting Type | Through Hole |
| Number of Positions | 3 |
| Number of Rows | 1 |
| Pitch | 0.250" (6.35mm) |
| Terminal Block Type | Barrier Block |
| Number of Circuits | 3 |
| Features | Barrier, 3 Sided, Flange |
| Current | 10A |
| Voltage | 300V |
| Wire Gauge | 16-30 AWG |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
1546011 1 15460111 |
1546011-1 Specification Sheet
BARRIER STRIP 3POS VERT .250 - 1546011-1 (1546011-1-ND)
Related parts Terminal Block - Barrier Block Connector Tyco Electronics Through Hole Barrier, 3 Sided, Flange 1546011-1Terminal Block - Barrier Block Connector Tyco Electronics Through Hole Barrier, 3 Sided, Flange 1546011-1
Order 'barrier strip 3pos vert .250 - 1546011-1' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 1546011-1-ND.
Terminal Block - Barrier Block Connector Tyco Electronics Through Hole Barrier, 3 Sided, Flange 1546011-2
Order 'barrier strip 4pos vert .250 - 1546011-2' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 1546011-2-ND.
Terminal Block - Barrier Block Connector Tyco Electronics Through Hole Barrier, 3 Sided, Flange 796608-1
Order 'conn barrier strip 3pos vert - 796608-1' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 796608-1-ND.
Terminal Block - Barrier Block Connector Tyco Electronics Through Hole Barrier, 3 Sided 1437654-1
Order 'barrier strip 17pos vert single - 1437654-1' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 1437654-1-ND.
Terminal Block - Barrier Block Connector Tyco Electronics Through Hole Barrier, 3 Sided 1437658-1
Order 'barrier strip 6pos vert single - 1437658-1' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 1437658-1-ND.
Terminal Block - Barrier Block Connector Tyco Electronics Through Hole Barrier, 2 Sided 3-1437664-1
Order 'conn barrier strip 3pos .375 - 3-1437664-1' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number A98496-ND.
Terminal Block - Barrier Block Connector Tyco Electronics Through Hole Barrier, 3 Sided, Flange 4-1437652-1
Order 'conn barrier strip 2pos vert - 4-1437652-1' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 4-1437652-1-ND.
Terminal Block - Barrier Block Connector Tyco Electronics Through Hole Barrier, 3 Sided 796597-1
Order 'barrier strip raised vert 20pos - 796597-1' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 796597-1-ND.
Terminal Block - Barrier Block Connector Tyco Electronics Through Hole Barrier, 3 Sided 5-1437652-5
Order 'barrier strip 3pos vert .375 - 5-1437652-5' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 5-1437652-5-ND.
Terminal Block - Barrier Block Connector Tyco Electronics Through Hole Barrier, 3 Sided, Flange 5-1437652-6
Order 'barrier strip 3pos vert .375 - 5-1437652-6' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 5-1437652-6-ND.
Terminal Block - Barrier Block Connector Tyco Electronics Through Hole Barrier, 3 Sided 6-1437407-3
Order 'conn barrier strip 3pos vert - 6-1437407-3' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 6-1437407-3-ND.
Terminal Block - Barrier Block Connector Tyco Electronics Through Hole Barrier, 3 Sided, Flange 6-1437648-2
Order 'conn barrier strip 3pos vert - 6-1437648-2' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 6-1437648-2-ND.
Terminal Block - Barrier Block Connector Tyco Electronics Through Hole Barrier, 3 Sided, Flange 7-1437647-7
Order 'tri-barrier strip 6cir vert .250 - 7-1437647-7' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 7-1437647-7-ND.
Through Hole Terminal Block - Barrier Block Connectors, Interconnect Tyco Electronics Through Hole 9-1437415-4
Order 'barrier strip 3pos vert single - 9-1437415-4' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 9-1437415-4-ND.
Terminal Block - Barrier Block Connector Tyco Electronics Through Hole Barrier, 3 Sided, Flange 1546011-3
Order 'barrier strip 8pos vert sgl .250 - 1546011-3' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 1546011-3-ND.
Options for Terminal Block - Barrier Block Connector Tyco Electronics Through Hole Barrier, 3 Sided, Flange 1546011-1
Send this link via E-Mail
Help With This Screen
