BARRIER STRIP 10POS R/A SINGLE - 1437652-8 - Connectors
Terminal Block - Barrier Block Connector Tyco Electronics Through Hole Barrier, 3 Sided 1437652-8
| Digi-Key Part Number | 1437652-8-ND |
240 |
3.45000 |
Extended Price
828.00 |
| Manufacturer Part Number | 1437652-8 | |||
| Description | BARRIER STRIP 10POS R/A SINGLE | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 1437652-8 |
| Vendor | Tyco Electronics |
| Category | Connectors |
| Color | Black |
| Mounting Type | Through Hole |
| Number of Positions | 10 |
| Number of Rows | 1 |
| Pitch | 0.375" (9.53mm) |
| Terminal Block Type | Barrier Block |
| Number of Circuits | 10 |
| Features | Barrier, 3 Sided |
| Current | 25A |
| Voltage | 300V |
| Wire Gauge | 12-22 AWG |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
1437652 8 14376528 |
1437652-8 Specification Sheet
BARRIER STRIP 10POS R/A SINGLE - 1437652-8 (1437652-8-ND) - Connectors
Related parts Terminal Block - Barrier Block Connector Tyco Electronics Through Hole Barrier, 3 Sided 1437652-8BARRIER STRIP 10POS R/A SINGLE - 1437652-8
Order 'barrier strip 10pos r/a single - 1437652-8' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 1437652-8-ND.
BARRIER STRIP 8POS R/A SINGLE - 1437652-1
Order 'barrier strip 8pos r/a single - 1437652-1' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 1437652-1-ND.
TRI-BARRIER STRIP 2POS VERT .375 - 3-1437652-8
Order 'tri-barrier strip 2pos vert .375 - 3-1437652-8' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 3-1437652-8-ND.
BARRIER STRIP 10POS VERT SINGLE - 3-1437653-8
Order 'barrier strip 10pos vert single - 3-1437653-8' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 3-1437653-8-ND.
TRI-BARRIER STRIP 8POS VERT .325 - 1-1546158-8
Order 'tri-barrier strip 8pos vert .325 - 1-1546158-8' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 1-1546158-8-ND.
BARRIER STRIP 4POS R/A SINGLE - 7-1437651-8
Order 'barrier strip 4pos r/a single - 7-1437651-8' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 7-1437651-8-ND.
CONN BARRIER STRIP DL 18POS .374 - 1-1546306-8
Order 'conn barrier strip dl 18pos .374 - 1-1546306-8' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number A98513-ND.
BARRIER STRIP 10POS SINGLE .375" - 1437666-6
Order 'barrier strip 10pos single .375" - 1437666-6' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 1437666-6-ND.
BARRIER STRIP 4POS R/A TIN - 1546119-8
Order 'barrier strip 4pos r/a tin - 1546119-8' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 1546119-8-ND.
SOCKET BARRIER STRIP 3CRC SL TIN - 2-1437657-8
Order 'socket barrier strip 3crc sl tin - 2-1437657-8' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 2-1437657-8-ND.
CONN BARRIER STRIP DL 5POS .325 - 2-1437667-8
Order 'conn barrier strip dl 5pos .325 - 2-1437667-8' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number A98475-ND.
BARRIER STRIP 10POS VERT SINGLE - 3-1437653-9
Order 'barrier strip 10pos vert single - 3-1437653-9' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 3-1437653-9-ND.
BARRIER STRIP 10POS SINGLE .375" - 3-1437666-3
Order 'barrier strip 10pos single .375" - 3-1437666-3' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 3-1437666-3-ND.
TRI-BARRIER STRIP 3POS STR TIN - 4-1437659-8
Order 'tri-barrier strip 3pos str tin - 4-1437659-8' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 4-1437659-8-ND.
CONN BARRIER STRIP 20POS STR SGL - 5-1437401-8
Order 'conn barrier strip 20pos str sgl - 5-1437401-8' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 5-1437401-8-ND.
Options for Terminal Block - Barrier Block Connector Tyco Electronics Through Hole Barrier, 3 Sided 1437652-8
Send this link via E-Mail
Help With This Screen
