CONN BARRIER STRIP 2POS VERT - 1437648-2 - Connectors
| Digi-Key Part Number | 1437648-2-ND |
3000 |
.69000 |
Extended Price
2070.00 |
| Manufacturer Part Number | 1437648-2 | |||
| Description | CONN BARRIER STRIP 2POS VERT | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 1437648-2 |
| Vendor | Tyco Electronics Amp |
| Category | Connectors |
| Color | Black |
| Mounting Type | Through Hole |
| Number of Positions | 2 |
| Number of Rows | 1 |
| Pitch | 0.325" (8.26mm) |
| Series | #4, Buchanan |
| Terminal Block Type | Barrier Block |
| Wire Size | 14-22 AWG |
| Number of Circuits | 2 |
| Features | Barrier, 3 Sided |
| Current | 20A |
| Voltage | 150V |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
1437648 2 14376482 |
CONN BARRIER STRIP 2POS VERT - 1437648-2 (1437648-2-ND) - Connectors
Related parts Connectors:CONN BARRIER STRIP 2POS VERT - 1437648-2
Order 'conn barrier strip 2pos vert - 1437648-2' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 1437648-2-ND.
CONN BARRIER STRIP 4POS VERT SGL - 2-1437401-1
Order 'conn barrier strip 4pos vert sgl - 2-1437401-1' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 2-1437401-1-ND.
CONN BARRIER STRIP 2POS VERT - 4-1437652-1
Order 'conn barrier strip 2pos vert - 4-1437652-1' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 4-1437652-1-ND.
CONN BARRIER STRIP 8POS VERT - 796598-2
Order 'conn barrier strip 8pos vert - 796598-2' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 796598-2-ND.
CONN BARRIER STRIP 3POS VERT - 6-1437648-2
Order 'conn barrier strip 3pos vert - 6-1437648-2' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 6-1437648-2-ND.
CONN BARRIER STRIP R/A 3POS - 2-1437648-0
Order 'conn barrier strip r/a 3pos - 2-1437648-0' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 2-1437648-0-ND.
BARRIER STRIP 4POS VERT SINGLE - 2-1437648-4
Order 'barrier strip 4pos vert single - 2-1437648-4' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 2-1437648-4-ND.
CONN BARRIER STRIP 5POS VERT - 2-796608-0
Order 'conn barrier strip 5pos vert - 2-796608-0' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 2-796608-0-ND.
CONN BARRIER STRIP 12POS VERT - 2-796985-9
Order 'conn barrier strip 12pos vert - 2-796985-9' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 2-796985-9-ND.
CONN BARRIER STRIP 9POS VERT - 4-1437664-2
Order 'conn barrier strip 9pos vert - 4-1437664-2' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 4-1437664-2-ND.
CONN BARRIER STRIP 6POS VERT - 8-1437648-0
Order 'conn barrier strip 6pos vert - 8-1437648-0' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 8-1437648-0-ND.
CONN BARRIER STRIP 24POS VERT - 8-1546158-2
Order 'conn barrier strip 24pos vert - 8-1546158-2' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 8-1546158-2-ND.
BARRIER STRIP 2POS VERT .4375 - 1437416-4
Order 'barrier strip 2pos vert .4375 - 1437416-4' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 1437416-4-ND.
CONN BARRIER STRIP 18POS VERT - 1437654-8
Order 'conn barrier strip 18pos vert - 1437654-8' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 1437654-8-ND.
BARRIER STRIP 2POS VERT SINGLE - 1437657-8
Order 'barrier strip 2pos vert single - 1437657-8' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 1437657-8-ND.
Send this link via E-Mail
Help With This Screen