Terminal Block - Barrier Block Connector Tyco Electronics Panel Mount - 1437429-2
TERM BLOCK 2POS 24-10AWG FUSE - 1437429-2 - Connectors
| Digi-Key Part Number | 1437429-2-ND |
Call |
Call |
Extended Price
Call |
| Manufacturer Part Number | 1437429-2 | |||
| Description | TERM BLOCK 2POS 24-10AWG FUSE | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 1437429-2 |
| Vendor | Tyco Electronics |
| Category | Connectors |
| Color | Gray |
| Mounting Type | Panel Mount |
| Number of Positions | 4 |
| Number of Rows | 2 |
| Pitch | 0.472" (12.00mm) |
| Terminal Block Type | Eurostyle Terminal Strip |
| Number of Circuits | 2 |
| Features | - |
| Current | 16A |
| Voltage | 250V |
| Wire Gauge | 10-24 AWG |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
1437429 2 14374292 |
TERM BLOCK 2POS 24-10AWG FUSE - 1437429-2 (1437429-2-ND) - Connectors
Related parts Terminal Block - Barrier Block Connector Tyco Electronics Panel Mount - 1437429-2Terminal Block - Barrier Block Connector Tyco Electronics Panel Mount - 1437429-2
Order 'term block 2pos 24-10awg fuse - 1437429-2' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 1437429-2-ND.
Terminal Block - Barrier Block Connector Tyco Electronics Panel Mount - 1776309-2
Order 'term block 2pos 24-10awg fuse - 1776309-2' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 1776309-2-ND.
Terminal Block - Barrier Block Connector Tyco Electronics Panel Mount - 1437429-1
Order 'term block 1pos 24-10awg fuse - 1437429-1' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 1437429-1-ND.
Terminal Block - Barrier Block Connector Tyco Electronics Panel Mount - 1776309-1
Order 'term block 1pos 24-10awg fuse - 1776309-1' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 1776309-1-ND.
Panel Mount Terminal Block - Barrier Block Connectors, Interconnect Tyco Electronics Panel Mount 1437429-3
Order 'term block 3pos 22-8awg fuse - 1437429-3' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 1437429-3-ND.
Terminal Block - Barrier Block Connector Tyco Electronics Panel Mount - 9-1437387-2
Order 'conn term block 6pos 24-12awg - 9-1437387-2' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 9-1437387-2-ND.
Through Hole Terminal Block - Wire To Board Connectors, Interconnect Tyco Electronics Through Hole 796740-2
Order 'term block 2pos side ent 6.35mm - 796740-2' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number A98275-ND.
Terminal Block - Barrier Block Connector Tyco Electronics Panel Mount - 1776296-2
Order 'term block 2pos 10-24awg tin - 1776296-2' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 1776296-2-ND.
Terminal Block - Barrier Block Connector Tyco Electronics Panel Mount - 4-1437387-6
Order 'conn term block 6pos 24-10awg - 4-1437387-6' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 4-1437387-6-ND.
Terminal Block - Wire To Board Connector Tyco Electronics Through Hole - 282834-2
Order 'term block 2pos side ent 2.54mm - 282834-2' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number A98333-ND.
Through Hole Terminal Block - Wire To Board Connectors, Interconnect Tyco Electronics Through Hole 282841-2
Order 'term block 2pos side ent 5.08mm - 282841-2' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number A98342-ND.
Terminal Block - Wire To Board Connector Tyco Electronics Through Hole Side Stacking (Interlocking) 282845-2
Order 'term block 2pos side ent 7.62mm - 282845-2' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number A98347-ND.
Terminal Block - Wire To Board Connector Tyco Electronics Through Hole Side Stacking (Interlocking) 282851-2
Order 'term block 2pos top ent 5.08mm - 282851-2' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number A98352-ND.
Terminal Block - Wire To Board Connector Tyco Electronics Through Hole Side Stacking (Interlocking) 282856-2
Order 'term block 2pos side entry 5mm - 282856-2' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number A98355-ND.
Through Hole Terminal Block - Wire To Board Connectors, Interconnect Tyco Electronics Through Hole 282857-2
Order 'term block 2pos side ent 5.08mm - 282857-2' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number A98359-ND.
Options for Terminal Block - Barrier Block Connector Tyco Electronics Panel Mount - 1437429-2
Send this link via E-Mail
Help With This Screen
