TERM BLOCK 1POS 24-10AWG FUSE - 1437429-1
| Digi-Key Part Number | 1437429-1-ND |
Call |
Call |
Extended Price
Call |
| Manufacturer Part Number | 1437429-1 | |||
| Description | TERM BLOCK 1POS 24-10AWG FUSE | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 1437429-1 |
| Vendor | Tyco Electronics |
| Category | Connectors |
| Color | Gray |
| Mounting Type | Panel Mount |
| Number of Positions | 2 |
| Number of Rows | 2 |
| Pitch | 0.472" (12.00mm) |
| Terminal Block Type | Eurostyle Terminal Strip |
| Number of Circuits | 1 |
| Features | - |
| Current | 16A |
| Voltage | 250V |
| Wire Gauge | 10-24 AWG |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
1437429 1 14374291 |
TERM BLOCK 1POS 24-10AWG FUSE - 1437429-1 (1437429-1-ND)
Related parts :TERM BLOCK 1POS 24-10AWG FUSE - 1437429-1
Order 'term block 1pos 24-10awg fuse - 1437429-1' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 1437429-1-ND.
TERM BLOCK 1POS 24-10AWG FUSE - 1776309-1
Order 'term block 1pos 24-10awg fuse - 1776309-1' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 1776309-1-ND.
TERM BLOCK 2POS 24-10AWG FUSE - 1437429-2
Order 'term block 2pos 24-10awg fuse - 1437429-2' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 1437429-2-ND.
TERM BLOCK 2POS 24-10AWG FUSE - 1776309-2
Order 'term block 2pos 24-10awg fuse - 1776309-2' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 1776309-2-ND.
TERM BLOCK 3POS 22-8AWG FUSE - 1437429-3
Order 'term block 3pos 22-8awg fuse - 1437429-3' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 1437429-3-ND.
CONN TERM BLOCK 6POS 24-10AWG - 4-1437387-6
Order 'conn term block 6pos 24-10awg - 4-1437387-6' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 4-1437387-6-ND.
CONN TERM BLOCK 8POS 22-10AWG - 5-1437387-1
Order 'conn term block 8pos 22-10awg - 5-1437387-1' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 5-1437387-1-ND.
CONN TERM BLOCK 0.2" 24 POS - 1-1437410-3
Order 'conn term block 0.2" 24 pos - 1-1437410-3' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 1-1437410-3-ND.
TERM BLOCK CARDEDGE 24CIR GOLD - 7-1437406-1
Order 'term block cardedge 24cir gold - 7-1437406-1' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 7-1437406-1-ND.
TERM BLOCK 6POS R/A .325 - 1546283-1
Order 'term block 6pos r/a .325 - 1546283-1' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 1546283-1-ND.
TERM BLOCK 3POS VERT WW .250 - 1546284-1
Order 'term block 3pos vert ww .250 - 1546284-1' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 1546284-1-ND.
TERM BLOCK 12POS VERT .250 - 3-1546119-1
Order 'term block 12pos vert .250 - 3-1546119-1' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 3-1546119-1-ND.
TERM BLOCK 17POS VERT .250 - 5-1546119-1
Order 'term block 17pos vert .250 - 5-1546119-1' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 5-1546119-1-ND.
TERM BLOCK 5POS VERT .375 - 5-1546158-1
Order 'term block 5pos vert .375 - 5-1546158-1' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 5-1546158-1-ND.
TERM BLOCK 16POS VERT .375 - 7-1546158-1
Order 'term block 16pos vert .375 - 7-1546158-1' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 7-1546158-1-ND.
Send this link via E-Mail
Help With This Screen
