BARRIER STRIP 3POS FLAT VERT - 1437416-8 - Connectors
| Digi-Key Part Number | 1437416-8-ND |
3040 |
1.42500 |
Extended Price
4332.00 |
| Manufacturer Part Number | 1437416-8 | |||
| Description | BARRIER STRIP 3POS FLAT VERT | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 1437416-8 |
| Vendor | Tyco Electronics Amp |
| Category | Connectors |
| Color | Black |
| Mounting Type | Through Hole |
| Number of Positions | 3 |
| Number of Rows | 1 |
| Pitch | 0.438" (11.12mm) |
| Series | SSB7, Buchanan |
| Terminal Block Type | Barrier Block |
| Wire Size | 12-22 AWG |
| Number of Circuits | 3 |
| Features | Barrier Between Circuits |
| Current | 20A |
| Voltage | 600V |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
1437416 8 14374168 |
1437416-8 Specification Sheet
BARRIER STRIP 3POS FLAT VERT - 1437416-8 (1437416-8-ND) - Connectors
Related parts Connectors:BARRIER STRIP 3POS FLAT VERT - 1437416-8
Order 'barrier strip 3pos flat vert - 1437416-8' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 1437416-8-ND.
BARRIER STRIP 2POS FLAT VERT - 1437416-2
Order 'barrier strip 2pos flat vert - 1437416-2' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 1437416-2-ND.
BARRIER STRIP 3POS TURRET VERT - 8-1437416-3
Order 'barrier strip 3pos turret vert - 8-1437416-3' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 8-1437416-3-ND.
BARRIER STRIP 6POS FLAT VERT - 2-1437416-0
Order 'barrier strip 6pos flat vert - 2-1437416-0' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 2-1437416-0-ND.
BARRIER STRIP 7POS FLAT VERT - 2-1437416-4
Order 'barrier strip 7pos flat vert - 2-1437416-4' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 2-1437416-4-ND.
BARRIER STRIP 10POS FLAT VERT - 3-1437416-5
Order 'barrier strip 10pos flat vert - 3-1437416-5' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 3-1437416-5-ND.
BARRIER STRIP 10POS FLAT VERT - 3-1437416-6
Order 'barrier strip 10pos flat vert - 3-1437416-6' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 3-1437416-6-ND.
BARRIER STRIP 12POS FLAT VERT - 4-1437416-0
Order 'barrier strip 12pos flat vert - 4-1437416-0' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 4-1437416-0-ND.
BARRIER STRIP 13POS FLAT VERT - 4-1437416-3
Order 'barrier strip 13pos flat vert - 4-1437416-3' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 4-1437416-3-ND.
BARRIER STRIP 15POS FLAT VERT - 4-1437416-7
Order 'barrier strip 15pos flat vert - 4-1437416-7' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 4-1437416-7-ND.
BARRIER STRIP 18POS FLAT VERT - 5-1437416-1
Order 'barrier strip 18pos flat vert - 5-1437416-1' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 5-1437416-1-ND.
BARRIER STRIP 25POS FLAT VERT - 5-1437416-3
Order 'barrier strip 25pos flat vert - 5-1437416-3' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 5-1437416-3-ND.
BARRIER STRIP 3POS TURRET VERT - 9-1437416-4
Order 'barrier strip 3pos turret vert - 9-1437416-4' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 9-1437416-4-ND.
BARRIER STRIP 3POS DL VERT .562 - 1546310-3
Order 'barrier strip 3pos dl vert .562 - 1546310-3' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 1546310-3-ND.
BARRIER STRIP 3POS VERT .250 - 1546011-1
Order 'barrier strip 3pos vert .250 - 1546011-1' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 1546011-1-ND.
Send this link via E-Mail
Help With This Screen