CONN BARRIER STRIP DL 14POS .437 - 1-1546670-4 - Connectors
| Digi-Key Part Number | A98523-ND |
1 10 100 500 1000 5000 |
4.53000 4.07300 3.62000 3.16750 2.71500 2.44350 |
Extended Price
4.53 40.73 362.00 1583.75 2715.00 12217.50 |
| Manufacturer Part Number | 1-1546670-4 | |||
| Description | CONN BARRIER STRIP DL 14POS .437 | |||
| Quantity Available | 956 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 1-1546670-4 |
| Vendor | Tyco Electronics Amp |
| Category | Connectors |
| Color | Black |
| Mounting Type | Board/Panel Mount |
| Number of Positions | 28 |
| Number of Rows | 2 |
| Pitch | 0.438" (11.12mm) |
| Series | Buchanan |
| Terminal Block Type | Barrier Block |
| Wire Size | 14-22 AWG |
| Number of Circuits | 14 |
| Features | Barrier Between Circuits, Flange |
| Current | 25A |
| Voltage | 300V |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
1 1546670 4 115466704 A98523 ND A98523ND A98523 |
1-1546670-4 Specification Sheet
CONN BARRIER STRIP DL 14POS .437 - 1-1546670-4 (A98523-ND) - Connectors
Related parts Connectors :CONN BARRIER STRIP DL 14POS .437 - 1-1546670-4
Order 'conn barrier strip dl 14pos .437 - 1-1546670-4' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number A98523-ND.
CONN BARRIER STRIP DL 14POS .374 - 1-1546306-4
Order 'conn barrier strip dl 14pos .374 - 1-1546306-4' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number A98511-ND.
CONN BARRIER STRIP DL 10POS .437 - 1-1546670-0
Order 'conn barrier strip dl 10pos .437 - 1-1546670-0' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number A98521-ND.
CONN BARRIER STRIP DL 12POS .437 - 1-1546670-2
Order 'conn barrier strip dl 12pos .437 - 1-1546670-2' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number A98522-ND.
CONN BARRIER STRIP DL 16POS .437 - 1-1546670-6
Order 'conn barrier strip dl 16pos .437 - 1-1546670-6' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number A98524-ND.
CONN BARRIER STRIP DL 15POS .437 - 1-1546670-5
Order 'conn barrier strip dl 15pos .437 - 1-1546670-5' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number A98470-ND.
CONN BARRIER STRIP DL 18POS .437 - 1-1546670-8
Order 'conn barrier strip dl 18pos .437 - 1-1546670-8' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number A98471-ND.
CONN BARRIER STRIP DL 20POS .437 - 2-1546670-0
Order 'conn barrier strip dl 20pos .437 - 2-1546670-0' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 2-1546670-0-ND.
CONN BARRIER STRIP DL 4POS .437 - 1546670-4
Order 'conn barrier strip dl 4pos .437 - 1546670-4' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number A98516-ND.
CONN BARRIER STRIP DL 2POS .437 - 1546670-2
Order 'conn barrier strip dl 2pos .437 - 1546670-2' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number A98514-ND.
CONN BARRIER STRIP DL 3POS .437 - 1546670-3
Order 'conn barrier strip dl 3pos .437 - 1546670-3' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number A98515-ND.
CONN BARRIER STRIP DL 5POS .437 - 1546670-5
Order 'conn barrier strip dl 5pos .437 - 1546670-5' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number A98517-ND.
CONN BARRIER STRIP DL 6POS .437 - 1546670-6
Order 'conn barrier strip dl 6pos .437 - 1546670-6' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number A98518-ND.
CONN BARRIER STRIP DL 7POS .437 - 1546670-7
Order 'conn barrier strip dl 7pos .437 - 1546670-7' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number A98519-ND.
CONN BARRIER STRIP DL 8POS .437 - 1546670-8
Order 'conn barrier strip dl 8pos .437 - 1546670-8' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number A98520-ND.
Send this link via E-Mail
Help With This Screen