Keywords:





Buzzer PUI Audio Piezo Indicator, Internal Drive 3 ~ 20VDC AI-2331-TWT-R

BUZZER PIEZO 12VDC 23MM PCMNT - AI-2331-TWT-R - Audio Products

Digi-Key Part Number 668-1025-ND
Price Break
1
10
100
500
1000
5000
Unit Price
4.51000
4.10000
3.28000
2.72240
2.37800
2.13200
Extended Price
4.51
41.00
328.00
1361.20
2378.00
10660.00
Manufacturer Part NumberAI-2331-TWT-R
DescriptionBUZZER PIEZO 12VDC 23MM PCMNT
Quantity Available
All prices are in USD

Non-Stock

Purchase Buzzer PUI Audio Piezo Indicator, Internal Drive 3 ~ 20VDC AI-2331-TWT-R
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Specifications for Buzzer PUI Audio Piezo Indicator, Internal Drive 3 ~ 20VDC AI-2331-TWT-R
Technical/Catalog InformationAI-2331-TWT-R
VendorPUI Audio
CategoryAudio Products
TypePiezo Indicator, Internal Drive
Sound Pressure Level85dB
Mounting TypeThrough Hole
Capacitance @ Frequency-
Frequency3.1kHz
PackagingTray
Operating ModeContinuous
Voltage Range3 ~ 20VDC
Voltage - Rated 12VDC
Current Rating15mA
Size / DimensionCircular - 23.4mm Dia x 9.7mm H
TerminationSolder Pins/Posts
Mfr Reel Diameter-
Mfr Reel Tape Material-
Mfr Reel Tape Width-
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names AI 2331 TWT R
AI2331TWTR
668 1025 ND
6681025ND
668-1025

AI-2331-TWT-R Specification Sheet

Image of BUZZER PIEZO 12VDC 23MM PCMNT - AI-2331-TWT-R

BUZZER PIEZO 12VDC 23MM PCMNT - AI-2331-TWT-R (668-1025-ND) - Audio Products

Related parts Buzzer PUI Audio Piezo Indicator, Internal Drive 3 ~ 20VDC AI-2331-TWT-R
Buzzer PUI Audio Piezo Indicator, Internal Drive 3 ~ 20VDC AI-2331-TWT-R
 Order 'buzzer piezo 12vdc 23mm pcmnt - AI-2331-TWT-R' online from Digi-Key. Manufactured by PUI Audio. Digi-Key part number 668-1025-ND.
Buzzer PUI Audio Piezo Indicator, Internal Drive 3 ~ 20VDC AI-2331-TWT-2-R
 Order 'buzzer piezo 12vdc 3.2khz pcb - AI-2331-TWT-2-R' online from Digi-Key. Manufactured by PUI Audio. Digi-Key part number AI-2331-TWT-2-R-ND.
Buzzer PUI Audio Piezo Indicator, Internal Drive 3 ~ 16VDC AI-1440-TWT-12V-R
 Order 'buzzer piezo 12vdc 14mm pcmnt - AI-1440-TWT-12V-R' online from Digi-Key. Manufactured by PUI Audio. Digi-Key part number 668-1024-ND.
Buzzer PUI Audio Piezo Indicator, Internal Drive 3 ~ 20VDC AI-2429-TWT-12V-3-R
 Order 'buzzer piezo 12vdc 24mm pcmnt - AI-2429-TWT-12V-3-R' online from Digi-Key. Manufactured by PUI Audio. Digi-Key part number 668-1026-ND.
Buzzer PUI Audio Piezo Indicator, Internal Drive 8 ~ 18VDC AI-2429-TWT-2-R
 Order 'buzzer piezo 12vdc 24mm pcmnt - AI-2429-TWT-2-R' online from Digi-Key. Manufactured by PUI Audio. Digi-Key part number 668-1027-ND.
Buzzer PUI Audio Piezo Indicator, Internal Drive 3 ~ 20VDC AI-2429-TWT-R
 Order 'buzzer piezo 12vdc 24mm pcmnt - AI-2429-TWT-R' online from Digi-Key. Manufactured by PUI Audio. Digi-Key part number 668-1028-ND.
Buzzer PUI Audio Piezo Indicator, Internal Drive 3 ~ 16VDC AI-2437-TWT-R
 Order 'buzzer piezo 12vdc 24mm pcmnt - AI-2437-TWT-R' online from Digi-Key. Manufactured by PUI Audio. Digi-Key part number 668-1029-ND.
Buzzer PUI Audio Piezo Indicator, Internal Drive 3 ~ 28VDC AI-3018-TWT-R
 Order 'buzzer piezo 12vdc 30mm pcmnt - AI-3018-TWT-R' online from Digi-Key. Manufactured by PUI Audio. Digi-Key part number 668-1032-ND.
Buzzer PUI Audio Piezo Indicator, Internal Drive 3 ~ 20VDC AI-4033-TWT-R
 Order 'buzzer piezo 12vdc 40mm pcmnt - AI-4033-TWT-R' online from Digi-Key. Manufactured by PUI Audio. Digi-Key part number 668-1035-ND.
Buzzer PUI Audio Piezo Indicator, Internal Drive 3 ~ 28VDC AI-4228-TWT-R
 Order 'buzzer piezo 12vdc 42mm pcmnt - AI-4228-TWT-R' online from Digi-Key. Manufactured by PUI Audio. Digi-Key part number 668-1053-ND.
Buzzer PUI Audio Piezo Indicator, Internal Drive - AI-256
 Order 'buzzer piezo 12vdc 23mm pcmnt - AI-256' online from Digi-Key. Manufactured by PUI Audio. Digi-Key part number AI-256-ND.
Buzzer PUI Audio Piezo Indicator, Internal Drive 3 ~ 18VDC AI-1433-TWT-R
 Order 'buzzer piezo 12vdc 3.3khz pcb - AI-1433-TWT-R' online from Digi-Key. Manufactured by PUI Audio. Digi-Key part number AI-1433-TWT-R-ND.
Buzzer PUI Audio Piezo Indicator, Internal Drive 3 ~ 20VDC AI-2332-TWT-12V-2-R
 Order 'buzzer piezo 12vdc 3.2khz pcb - AI-2332-TWT-12V-2-R' online from Digi-Key. Manufactured by PUI Audio. Digi-Key part number AI-2332-TWT-12V-2-R-ND.
Buzzer PUI Audio Piezo Indicator, Internal Drive 3 ~ 20VDC AI-2332-TWT-12V-R
 Order 'buzzer piezo 12vdc 3.2khz pcb - AI-2332-TWT-12V-R' online from Digi-Key. Manufactured by PUI Audio. Digi-Key part number AI-2332-TWT-12V-R-ND.
Buzzer PUI Audio Piezo Indicator, Internal Drive 3 ~ 20VDC AI-2429-TWT-12V-2-R
 Order 'buzzer piezo 12vdc 2.9khz pcb - AI-2429-TWT-12V-2-R' online from Digi-Key. Manufactured by PUI Audio. Digi-Key part number AI-2429-TWT-12V-2-R-ND.

Options for Buzzer PUI Audio Piezo Indicator, Internal Drive 3 ~ 20VDC AI-2331-TWT-R
Send this link via E-Mail
Help With This Screen

BUZZER PIEZO 12VDC 23MM PCMNT - AI-2331-TWT-R
Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number Title Manufacturer Category Manufacturer Part No.
Previous: BUZZER PIEZO 12VDC 22MM PANEL - AI-3245-TF-LW95-R Next: BUZZER PIEZO 12VDC 23MM PCMNT - AI-256
BUZZER PIEZO 12VDC 23MM PCMNT - AI-2331-TWT-R