Terminal Block - Barrier Block Connector Tyco Electronics Through Hole Barrier, 3 Sided, Flange 1-1546158-0
CONN BARRIER STRIP 23POS .325 - 1-1546158-0 - Connectors
| Digi-Key Part Number | 1-1546158-0-ND |
400 |
5.44500 |
Extended Price
2178.00 |
| Manufacturer Part Number | 1-1546158-0 | |||
| Description | CONN BARRIER STRIP 23POS .325 | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 1-1546158-0 |
| Vendor | Tyco Electronics |
| Category | Connectors |
| Color | Black |
| Mounting Type | Through Hole |
| Number of Positions | 23 |
| Number of Rows | 1 |
| Pitch | 0.325" (8.26mm) |
| Terminal Block Type | Barrier Block |
| Number of Circuits | 23 |
| Features | Barrier, 3 Sided, Flange |
| Current | 20A |
| Voltage | 150V |
| Wire Gauge | 14-22 AWG |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
1 1546158 0 115461580 |
1-1546158-0 Specification Sheet
CONN BARRIER STRIP 23POS .325 - 1-1546158-0 (1-1546158-0-ND) - Connectors
Related parts Terminal Block - Barrier Block Connector Tyco Electronics Through Hole Barrier, 3 Sided, Flange 1-1546158-0Terminal Block - Barrier Block Connector Tyco Electronics Through Hole Barrier, 3 Sided, Flange 1-1546158-0
Order 'conn barrier strip 23pos .325 - 1-1546158-0' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 1-1546158-0-ND.
Terminal Block - Barrier Block Connector Tyco Electronics Through Hole Barrier, 3 Sided, Flange 1-1546158-3
Order 'conn barrier strip 30pos .325 - 1-1546158-3' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 1-1546158-3-ND.
Terminal Block - Barrier Block Connector Tyco Electronics Through Hole Barrier, 3 Sided 1-1546158-6
Order 'conn barrier strip 6pos .325 - 1-1546158-6' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 1-1546158-6-ND.
Terminal Block - Barrier Block Connector Tyco Electronics Through Hole Barrier, 3 Sided 1-1437408-0
Order 'conn barrier strip 13pos .375 - 1-1437408-0' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 1-1437408-0-ND.
Through Hole Terminal Block - Barrier Block Connectors, Interconnect Tyco Electronics Through Hole 1-1437417-0
Order 'conn barrier strip 3pos .4375 - 1-1437417-0' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 1-1437417-0-ND.
Terminal Block - Barrier Block Connector Tyco Electronics Through Hole Barrier, 3 Sided 1-1546528-0
Order 'conn barrier strip 10pos .250 - 1-1546528-0' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 1-1546528-0-ND.
Through Hole Terminal Block - Barrier Block Connectors, Interconnect Tyco Electronics Through Hole 1-1437401-6
Order 'conn barrier strip 3pos .325 - 1-1437401-6' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 1-1437401-6-ND.
Terminal Block - Barrier Block Connector Tyco Electronics Through Hole Barrier, 2 Sided 1-1437667-4
Order 'conn barrier strip 7pos .325 - 1-1437667-4' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 1-1437667-4-ND.
Terminal Block - Barrier Block Connector Tyco Electronics Through Hole Barrier, 2 Sided 1-1437667-6
Order 'conn barrier strip 9pos .325 - 1-1437667-6' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 1-1437667-6-ND.
Terminal Block - Barrier Block Connector Tyco Electronics Through Hole Barrier, 2 Sided 1-1437667-8
Order 'conn barrier strip 11pos .325 - 1-1437667-8' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 1-1437667-8-ND.
Terminal Block - Barrier Block Connector Tyco Electronics Through Hole Barrier, 3 Sided, Flange 1-1546158-1
Order 'tri-barrier strip 25pos str .325 - 1-1546158-1' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 1-1546158-1-ND.
Terminal Block - Barrier Block Connector Tyco Electronics Panel Mount Barrier Between Circuits, Flange 1-1546306-0
Order 'conn barrier strip dl 10pos .374 - 1-1546306-0' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 1-1546306-0-ND.
Terminal Block - Barrier Block Connector Tyco Electronics Panel Mount Barrier Between Circuits, Flange 1-1546670-0
Order 'conn barrier strip dl 10pos .437 - 1-1546670-0' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number A98521-ND.
Terminal Block - Barrier Block Connector Tyco Electronics Through Hole Barrier, 3 Sided 1-1437408-3
Order 'conn barrier strip 15pos .375 - 1-1437408-3' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 1-1437408-3-ND.
Terminal Block - Barrier Block Connector Tyco Electronics Through Hole Barrier, 2 Sided 1-1437416-1
Order 'conn barrier strip 4pos .4375 - 1-1437416-1' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 1-1437416-1-ND.
Options for Terminal Block - Barrier Block Connector Tyco Electronics Through Hole Barrier, 3 Sided, Flange 1-1546158-0
Send this link via E-Mail
Help With This Screen
